MSP430G2201 Series 16-bit Microcontrollers - MCU

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package / Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments 16-bit Microcontrollers - MCU Ultra Low Pwr Micro controller 447In Stock
₱261.96
₱178.53
₱150.92
₱133.74
Min.: 1
Mult.: 1
MSP430 2 kB 128 B PDIP-14 16 MHz No ADC 10 I/O 1.8 V 3.6 V Through Hole 16 bit - 40 C + 85 C MSP430G2201 Tube
Texas Instruments 16-bit Microcontrollers - MCU Ultra Low Pwr Micro controller A 595-SP4 A 595-SP430G2201IPW14R Non-Stocked Lead-Time 26 Weeks
₱161.96
₱120.25
₱93.87
₱83.44
Min.: 1
Mult.: 1
MSP430 2 kB 128 B TSSOP-14 16 MHz No ADC 10 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2201 Tube
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal Micro c ontroller A 595-P43 A 595-P430G2201IRSA16T Non-Stocked Lead-Time 26 Weeks
Cut Tape
₱202.46
₱131.90
₱120.86
₱103.68
Reel
₱74.23
Min.: 1
Mult.: 1
: 3,000
MSP430 2 kB 128 B QFN-16 16 MHz No ADC 10 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2201 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal Micro c ontroller A 595-P43 A 595-P430G2201IRSA16R Non-Stocked Lead-Time 26 Weeks
Cut Tape
₱148.47
₱109.82
₱100.61
₱92.64
Reel
₱88.96
Min.: 1
Mult.: 1
: 250
MSP430 2 kB 128 B QFN-16 16 MHz 10 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2201 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Ultra Low Power MCU for Auto Apps Non-Stocked Lead-Time 26 Weeks
Reel
₱64.42
Min.: 3,000
Mult.: 3,000
: 3,000
MSP430 QFN-16 SMD/SMT 16 bit MSP430G2201 AEC-Q100 Reel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal Micro c ontroller A 595-MSP A 595-MSP430G2201IPW14 Non-Stocked Lead-Time 26 Weeks
Cut Tape
₱184.05
₱119.63
₱109.82
₱94.48
Reel
₱67.49
Min.: 1
Mult.: 1
: 2,000
MSP430 2 kB 128 B TSSOP-14 16 MHz No ADC 10 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2201 Reel, Cut Tape, MouseReel