S08MP Series 8-bit Microcontrollers - MCU

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package / Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging

NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT, .25U SGF FLASH 2,874In Stock
₱395.71
₱303.68
₱266.87
₱255.83
Min.: 1
Mult.: 1
S08 16 kB 1 kB LQFP-32 51.34 MHz 12 bit 25 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C S08MP Tray
NXP Semiconductors 8-bit Microcontrollers - MCU S08MP 8-bit MCU, S08 core, 16KB Flash, 50MHz, QFP 48 5In Stock
₱429.45
₱317.18
₱293.25
₱267.49
Min.: 1
Mult.: 1
S08 16 kB 1 kB LQFP-48 51.34 MHz 12 bit 40 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C S08MP Tray