STM32F101RB Series ARM Microcontrollers - MCU

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package / Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 128K 16KB RAM 1X12 ADC 361In Stock
₱350.92
₱287.73
₱268.71
₱257.06
Min.: 1
Mult.: 1
STM32F101RB SMD/SMT LQFP-64 ARM Cortex M3 128 kB 32 bit 12 bit 36 MHz 64 I/O 16 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 36MHz, 64pins Non-Stocked Lead-Time 52 Weeks
₱270.55
Min.: 3,840
Mult.: 3,840
STM32F101RB SMD/SMT BGA-64 ARM Cortex M3 128 kB 32 bit 12 bit 36 MHz 51 I/O 16 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 M/D Access Line Non-Stocked Lead-Time 52 Weeks
Cut Tape
₱541.11
₱377.92
₱360.74
₱312.89
Reel
₱277.92
Min.: 1
Mult.: 1
: 1,000
STM32F101RB SMD/SMT LQFP-64 ARM Cortex M3 128 kB 32 bit 12 bit 36 MHz 51 I/O 16 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel