STM8L151G6 Series 8-bit Microcontrollers - MCU

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package / Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics 8-bit Microcontrollers - MCU 8BIT Ultralow MCU 32KB Flash 2KB RAM 5,598In Stock
Cut Tape
₱147.85
₱112.88
₱103.07
₱98.16
Reel
₱82.21
Min.: 1
Mult.: 1
: 3,000
STM8 32 kB 2 kB 16 MHz 12 bit 26 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L151G6 Reel, Cut Tape, MouseReel
STMicroelectronics 8-bit Microcontrollers - MCU 8BIT Ultralow MCU 32KB Flash 2KB RAM 3,852In Stock
₱180.98
₱134.97
₱116.57
₱110.43
Min.: 1
Mult.: 1
STM8 32 kB 2 kB UFQFPN-28 16 MHz 12 bit 26 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L151G6 Tray
STMicroelectronics 8-bit Microcontrollers - MCU 8-bit Ultralow MCU 28 pin 32kb Flash 1,965In Stock
₱204.91
₱153.38
₱133.13
₱126.38
Min.: 1
Mult.: 1
STM8 32 kB 2 kB 16 MHz 12 bit 26 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C STM8L151G6 Tray
STMicroelectronics 8-bit Microcontrollers - MCU STM8L Ultra LP 8-Bit LCD 28-Pin 32kB
2,900On Order
Cut Tape
₱198.16
₱147.85
₱127.61
₱120.86
Reel
₱100.61
Min.: 1
Mult.: 1
: 3,000
STM8 32 kB 2 kB 16 MHz 12 bit 26 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L151G6 Reel, Cut Tape, MouseReel
STMicroelectronics 8-bit Microcontrollers - MCU Ultra-Lo-pwr 8-bit MCU 32Kb Non-Stocked Lead-Time 40 Weeks
Reel
₱114.11
Min.: 3,000
Mult.: 3,000
: 3,000
32 kB 1.8 V 3.6 V STM8L151G6 Reel
STMicroelectronics 8-bit Microcontrollers - MCU 8-bit Ultralow MCU 28 pin 32kb Flash Non-Stocked Lead-Time 40 Weeks
₱98.16
Min.: 2,940
Mult.: 2,940
STM8 32 kB 2 kB UFQFN-48 16 MHz 12 bit 26 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C STM8L151G6 Tray
STMicroelectronics 8-bit Microcontrollers - MCU Ultra-Lo-pwr 8-bit MCU 32Kb Non-Stocked Lead-Time 40 Weeks
Reel
₱95.09
Min.: 3,000
Mult.: 3,000
: 3,000
32 kB 1.8 V 3.6 V STM8L151G6 Reel
STMicroelectronics 8-bit Microcontrollers - MCU Ultra-Lo-pwr 8-bit MCU 32Kb Non-Stocked Lead-Time 52 Weeks
Reel
₱108.59
Min.: 3,000
Mult.: 3,000
: 3,000
32 kB 1.8 V 3.6 V STM8L151G6 Reel