Z8F482 Series 8-bit Microcontrollers - MCU

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package / Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
ZiLOG 8-bit Microcontrollers - MCU 48K FLASH ENHANCED 4K RAM 2 UARTS Non-Stocked
₱321.47
Min.: 1,450
Mult.: 10
eZ8 48 kB 4 kB PDIP-40 20 MHz 29 I/O 3 V 3.6 V Through Hole 8 bit - 40 C + 105 C Z8F482 Tube
ZiLOG 8-bit Microcontrollers - MCU 48K FLASH ENHANCED 4K RAM 2 UARTS Non-Stocked
₱330.06
Min.: 1,450
Mult.: 10
eZ8 48 kB 4 kB PDIP-40 20 MHz 29 I/O 3 V 3.6 V Through Hole 8 bit 0 C + 70 C Z8F482 Tube

ZiLOG 8-bit Microcontrollers - MCU 48K FLASH ENHANCED 4K RAM 2 UARTS Non-Stocked
₱323.31
Min.: 1,275
Mult.: 25
eZ8 48 kB 4 kB PLCC-44 20 MHz 31 I/O 3 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Z8F482 Tube

ZiLOG 8-bit Microcontrollers - MCU 48K FLASH ENHANCED 4K RAM 2 UARTS Non-Stocked
₱323.31
Min.: 1,275
Mult.: 25
eZ8 48 kB 4 kB PLCC-44 20 MHz 31 I/O 3 V 3.6 V SMD/SMT 8 bit 0 C + 70 C Z8F482 Tube

ZiLOG 8-bit Microcontrollers - MCU 48K Flash Enhanced 4K RAM 2 UARTs Non-Stocked Lead-Time 32 Weeks
₱964.42
₱732.52
₱702.46
₱619.02
Min.: 1
Mult.: 1
eZ8 48 kB 4 kB LQFP-44 20 MHz 10 bit 31 I/O 3 V 3.6 V SMD/SMT 8 bit 0 C + 70 C Z8F482 Tube