Analog Devices Mga ARM Microcontroller - MCU

Mga Resulta: 47
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Isitilo ng Mounting Package / Case Core Laki ng Memory ng Program Lapad ng Data Bus Resolusyon ng ADC Maximum na Clock Frequency Dami ng I/O Laki ng Data RAM Supply Voltage - Min Supply Voltage - Max Minimum na Operating Temperature Maximum na Operating Temperature Packaging
Analog Devices ARM Microcontrollers - MCU Cortex M3 + 24K/256K + Dual 24bit SD AFE
838May Stock
Cut Tape
₱1,931.30
₱1,511.05
₱1,442.95
₱1,311.66
Reel
₱1,237.43
Min.: 1
Mult.: 1
Max.: 670
: 750
ADUCM362 LFCSP-48 24 bit - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices ARM Microcontrollers - MCU DUAL 24-BIT AFE AND ARM 7 I.C
3,885May Stock
Cut Tape
₱746.63
₱619.02
₱549.70
₱524.54
Min.: 1
Mult.: 1
Max.: 3,108
ADUC7061 SMD/SMT LFCSP-32 ARM7TDMI 32 kB 32 bit/16 bit 24 bit 10.24 MHz 8 I/O 4 kB 2.375 V 2.625 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices ARM Microcontrollers - MCU Cortex M3 + 24K/256K + Dual 24bit SD AFE
749May Stock
₱1,701.24
₱1,435.59
₱1,322.71
₱1,240.50
Min.: 1
Mult.: 1
Max.: 599
ADUCM362 SMD/SMT LFCSP-48 ARM Cortex M3 256 kB 32 bit 24 bit 16 MHz 19 I/O 24 kB 1.8 V 3.6 V - 40 C + 125 C Tray
Analog Devices ARM Microcontrollers - MCU Lumentum Part to Reserve Buffer Die
1,588May Stock
Cut Tape
₱2,310.44
₱2,103.69
₱1,868.11
₱1,755.22
Min.: 1
Mult.: 1
Max.: 1,270
ADUCM320 SMD/SMT BGA-96 ARM Cortex M3 256 kB 32 bit 14 bit 80 MHz 40 I/O 32 kB 2.9 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices ARM Microcontrollers - MCU Precision Analog Microcontroller, 12-Bit Analog I/O, ARM7TDMI MCU
160May Stock
₱1,373.63
₱1,109.82
₱1,063.81
₱937.43
Min.: 1
Mult.: 1
Max.: 160
ADUC7025 SMD/SMT LQFP-64 ARM7TDMI 62 kB 32 bit/16 bit 12 bit 41.78 MHz 30 I/O 8 kB 2.5 V 3.6 V - 40 C + 125 C Tray
Analog Devices ARM Microcontrollers - MCU 16-bit, Low Power Sensor Micro
520May Stock
Cut Tape
₱1,618.41
₱1,348.47
₱1,212.89
₱1,192.64
₱1,160.13
₱1,160.13
Min.: 1
Mult.: 1
Max.: 416
ADuCM355 SMD/SMT LGA-72 ARM Cortex M3 128 kB 32 bit 16 bit 26 MHz 64 kB 2.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape
Analog Devices ARM Microcontrollers - MCU Flash ARM7+8-ch,12-B ADC & 4x12-B DAC IC
2,049May Stock
Cut Tape
₱798.16
₱649.08
₱619.02
₱537.43
Min.: 1
Mult.: 1
Max.: 1,639
ADUC7023 SMD/SMT LFCSP-40 ARM7TDMI 62 kB 32 bit/16 bit 12 bit 41.78 MHz 20 I/O 8 kB 2.7 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices ARM Microcontrollers - MCU Precision Analog Microcontroller, 12-Bit Analog I/O, ARM7TDMI MCU
240May Stock
₱1,473.63
₱1,223.32
₱1,092.03
₱1,049.70
Min.: 1
Mult.: 1
Max.: 192
ADUC7024 SMD/SMT LFCSP-64 ARM7TDMI 62 kB 32 bit/16 bit 12 bit 41.78 MHz 30 I/O 8 kB 2.7 V 3.6 V - 40 C + 125 C Tray
Analog Devices ARM Microcontrollers - MCU 80Mhz Cortex M3 wi 14Bit Analog for CFP
166May Stock
₱2,246.64
₱1,974.86
₱1,833.75
₱1,703.08
Min.: 1
Mult.: 1
Max.: 132
ADUCM320 SMD/SMT BGA-96 ARM Cortex M3 256 kB 32 bit 14 bit 80 MHz 40 I/O 32 kB 2.9 V 3.6 V - 40 C + 105 C Tray
Analog Devices ARM Microcontrollers - MCU Precision Analog Microcontroller, 12-Bit Analog I/O, ARM7TDMI MCU
108May Stock
₱1,258.29
₱1,029.45
₱941.72
Min.: 1
Mult.: 1
Max.: 86
ADUC7021 SMD/SMT LFCSP-40 ARM7TDMI 62 kB 32 bit/16 bit 12 bit 41.78 MHz 13 I/O 8 kB 2.7 V 3.6 V - 40 C + 125 C Tray
Analog Devices ARM Microcontrollers - MCU Precision Analog Microcontroller ARM7TDMI MCU with 12-Bit ADC and DDS DAC
380May Stock
₱1,560.13
₱1,429.46
₱1,125.77
₱1,125.16
Min.: 1
Mult.: 1
Max.: 304
ADUC7128 SMD/SMT LQFP-64 ARM7TDMI 126 kB 32 bit/16 bit 12 bit 40 MHz 28 I/O 8 kB 3 V 3.6 V - 40 C + 125 C Tray
Analog Devices ARM Microcontrollers - MCU Lumentum Part to Reserve Buffer Die
54May Stock
₱2,232.53
₱1,969.95
₱1,812.89
₱1,716.57
Min.: 1
Mult.: 1
ADUCM320 SMD/SMT BGA-96 ARM Cortex M3 256 kB 32 bit 14 bit 80 MHz 40 I/O 32 kB 2.9 V 3.6 V - 40 C + 105 C Tray
Analog Devices ARM Microcontrollers - MCU Precision Analog Microcontroller ARM7TDMI MCU with 12-Bit ADC and DDS DAC
121May Stock
₱1,693.26
₱1,324.55
₱1,265.04
Min.: 1
Mult.: 1
Max.: 96
ADUC7129 SMD/SMT LQFP-80 ARM7TDMI 126 kB 32 bit/16 bit 12 bit 40 MHz 40 I/O 8 kB 3 V 3.6 V - 40 C + 125 C Tray
Analog Devices ARM Microcontrollers - MCU ARM7 with 12-Bit ADC & DACs, 128kB flash
607May Stock
₱1,403.69
₱1,165.04
₱998.16
₱995.71
₱939.88
Min.: 1
Mult.: 1
Max.: 485
ADUC7126 SMD/SMT LQFP-80 ARM7TDMI 126 kB 32 bit/16 bit 12 bit 40 MHz 40 I/O 32 kB 2.7 V 3.6 V - 40 C + 125 C Tray
Analog Devices ARM Microcontrollers - MCU ARM7 with 12-Bit ADC & DACs, 128kB flash
94May Stock
₱1,403.69
₱1,166.88
₱1,037.43
₱995.71
Min.: 1
Mult.: 1
ADUC7126 SMD/SMT LQFP-80 ARM7TDMI 126 kB 32 bit/16 bit 12 bit 40 MHz 40 I/O 32 kB 2.7 V 3.6 V - 40 C + 125 C Tray
Analog Devices ARM Microcontrollers - MCU 512kB ARM Cortex ULP MCU
37May Stock
₱1,994.49
₱1,831.30
₱1,532.52
₱1,502.46
Min.: 1
Mult.: 1
ADUCM4050 SMD/SMT LFCSP-64 ARM Cortex M4F 512 kB 32 bit 12 bit 52 MHz 44 I/O 128 kB 1.74 V 3.6 V - 40 C + 85 C Tray
Analog Devices ARM Microcontrollers - MCU Precision Analog Microcontroller, 12-Bit Analog I/O, ARM7TDMI MCU
71May Stock
₱1,477.31
₱1,193.87
₱1,144.18
₱1,007.98
Min.: 1
Mult.: 1
ADUC7027 SMD/SMT LQFP-80 ARM7TDMI 62 kB 32 bit/16 bit 12 bit 41.78 MHz 40 I/O 8 kB 2.7 V 3.6 V - 40 C + 125 C Tray
Analog Devices ARM Microcontrollers - MCU Precision Analog Microcontroller, 12-Bit Analog I/O, ARM7TDMI MCU
263May Stock
₱1,625.78
₱1,271.79
₱1,214.73
₱1,103.69
Min.: 1
Mult.: 1
Max.: 210
ADUC7020 SMD/SMT LFCSP-40 ARM7TDMI 62 kB 32 bit/16 bit 12 bit 41.78 MHz 14 I/O 8 kB 2.7 V 3.6 V - 40 C + 125 C Tray
Analog Devices ARM Microcontrollers - MCU Precision Analog Microcontroller, 12-Bit Analog I/O, ARM7TDMI MCU
273May Stock
Cut Tape
₱1,555.22
₱1,320.87
₱1,185.90
₱1,162.58
₱1,162.58
Min.: 1
Mult.: 1
Max.: 218
ADUC7020 SMD/SMT LFCSP-40 ARM7TDMI 62 kB 32 bit/16 bit 12 bit 41.78 MHz 14 I/O 8 kB 2.7 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices ARM Microcontrollers - MCU Smart Sensor ASSP/ASIC with 256kB Flash
153May Stock
₱2,000.62
₱1,685.28
₱1,609.21
₱1,439.27
Min.: 1
Mult.: 1
Max.: 122
ADUCM356 SMD/SMT LGA-72 ARM Cortex M3 256 kB 32 bit 16 bit 26 MHz 17 I/O 64 kB 2.8 V 3.6 V - 40 C + 85 C Tray
Analog Devices ARM Microcontrollers - MCU Cortex M3 MCU + Dual 24bit S-D AFE
180May Stock
₱1,649.09
₱1,290.19
₱1,232.52
₱1,119.64
Min.: 1
Mult.: 1
Max.: 144
ADUCM360 SMD/SMT LFCSP-48 ARM Cortex M3 128 kB 32 bit 24 bit 20 MHz 19 I/O 8 kB 1.8 V 3.6 V - 40 C + 125 C Tray
Analog Devices ARM Microcontrollers - MCU Flash ARM7+8-ch,12-B ADC & 4x12-B DAC IC
842May Stock
Cut Tape
₱798.16
₱649.08
₱593.87
₱537.43
Min.: 1
Mult.: 1
Max.: 673
ADUC7023 SMD/SMT LFCSP-32 ARM7TDMI 62 kB 32 bit/16 bit 12 bit 41.78 MHz 12 I/O 8 kB 2.7 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices ARM Microcontrollers - MCU Precision Analog Microcontroller, 12-Bit Analog I/O, ARM7TDMI MCU
215May Stock
₱1,555.84
₱1,233.75
₱1,157.67
₱1,136.82
Min.: 1
Mult.: 1
Max.: 172
ADUC7020 SMD/SMT LFCSP-40 ARM7TDMI 62 kB 32 bit/16 bit 12 bit 41.78 MHz 14 I/O 8 kB 2.7 V 3.6 V - 40 C + 125 C Tray
Analog Devices ARM Microcontrollers - MCU Precision Analog Microcontroller, 12-Bit Analog I/O, ARM7TDMI MCU
948May Stock
Cut Tape
₱1,373.63
₱1,109.82
₱1,063.81
₱937.43
Reel
₱830.07
Min.: 1
Mult.: 1
Max.: 758
: 750
ADUC7021 SMD/SMT LFCSP-40 ARM7TDMI 62 kB 32 bit/16 bit 12 bit 41.78 MHz 13 I/O 8 kB 2.7 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices ARM Microcontrollers - MCU Precision Analog Microcontroller, 12-Bit Analog I/O, ARM7TDMI MCU
61May Stock
₱1,062.58
₱807.37
₱773.62
₱681.60
Min.: 1
Mult.: 1
ADUC7022 SMD/SMT LFCSP-40 ARM7TDMI 32 kB 32 bit/16 bit 12 bit 41.78 MHz 13 I/O 4 kB 2.7 V 3.6 V - 40 C + 125 C Tray