Microchip Technology ARM Microcontrollers - MCU

Results: 2,362
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package / Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology ARM Microcontrollers - MCU Automotive Cortex-M7 245In Stock
₱761.97
₱698.78
₱632.52
Min.: 1
Mult.: 1
SMD/SMT BGA-100 ARM Cortex M7 1 MB 32 bit 12 bit 300 MHz 75 I/O 384 kB 3 V 3.6 V - 40 C + 105 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU Automotive Cortex-M7 237In Stock
₱849.08
₱778.53
₱704.91
Min.: 1
Mult.: 1
SMD/SMT BGA-144 ARM Cortex M7 1 MB 32 bit 12 bit 300 MHz 114 I/O 384 kB 3 V 3.6 V - 40 C + 105 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU CM23, ULP, Touch, 256K Flash, 48 Pin QFN, 125C Temp 416In Stock
₱250.31
₱229.45
₱207.98
Min.: 1
Mult.: 1
SMD/SMT VQFN-48 ARM Cortex M23 256 kB 32 bit 12 bit 48 MHz 34 I/O 32 kB 1.62 V 3.63 V - 40 C + 125 C Tray
Microchip Technology ARM Microcontrollers - MCU CM23, ULP, Touch, Security, 256K Flash, 48 Pin QFN, 125C Temp 416In Stock
₱256.44
₱234.97
₱212.88
Min.: 1
Mult.: 1
SMD/SMT VQFN-48 ARM Cortex M23 256 kB 32 bit 12 bit 48 MHz 34 I/O 32 kB 1.62 V 3.63 V - 40 C + 125 C Tray
Microchip Technology ARM Microcontrollers - MCU Automotive Cortex-M7 Ethernet AVB 239In Stock
₱1,049.70
₱962.58
₱871.17
Min.: 1
Mult.: 1
SMD/SMT LQFP-144 ARM Cortex M7 2 MB 32 bit 12 bit 300 MHz 114 I/O 384 kB 3 V 3.6 V - 40 C + 105 C Tray
Microchip Technology ARM Microcontrollers - MCU Crypto Embedded Controller 256 KB total SRAM 260In Stock
₱415.95
₱347.24
₱344.17
Min.: 1
Mult.: 1
SMD/SMT WFBGA-84 ARM Cortex M4 32 kB 32 bit 10 bit, 12 bit 48 MHz 68 I/O 265 kB 1.8 V 3.3 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU CM4, QFN 48, 512KB Flash, USB,CAN, Auto AECQ100 Compatible 125C, Tray 341In Stock
₱356.44
₱327.00
₱295.71
Min.: 1
Mult.: 1
SMD/SMT VQFN-48 ARM Cortex M4F 512 kB 32 bit 12 bit 100 MHz 37 I/O 192 kB 1.71 V 3.63 V - 40 C + 125 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU 5V Cortex M0+, 128KB Flash, 32Pin, TQFP, CAN-FD, 85C Temp 1,052In Stock
₱109.82
₱101.23
₱91.41
Min.: 1
Mult.: 1
SMD/SMT TQFP-32 ARM Cortex M0+ 128 kB 12 bit 48 MHz 26 I/O 16 kB 2.7 V 5.5 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU 5V Cortex M0+, 128KB Flash, 32Pin, VQFN, CAN-FD, 85C Temp 620In Stock
₱114.72
₱104.91
₱95.09
Min.: 1
Mult.: 1
SMD/SMT VQFN-32 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 26 I/O 16 kB 2.7 V 5.5 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU 5V Cortex M0+, 128KB Flash, 48Pin, VQFN, CAN-FD, 85C Temp 826In Stock
₱134.97
₱123.93
₱112.27
Min.: 1
Mult.: 1
SMD/SMT VQFN-48 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 38 I/O 16 kB 2.7 V 5.5 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU CM23, 512KB Flash, 48 TQFP, 125C, Tray 525In Stock
₱191.41
₱175.46
₱158.90
Min.: 1
Mult.: 1
SMD/SMT TQFP-48 ARM Cortex M23 512 kB 32 bit 12 bit 48 MHz 36 I/O 128 KB 1.71 V 3.63 V - 40 C + 125 C Tray
Microchip Technology ARM Microcontrollers - MCU CM23, 512KB Flash, 48 VQFN, 85C, Tray 914In Stock
₱176.07
₱161.35
₱146.01
Min.: 1
Mult.: 1
SMD/SMT VQFN-48 ARM Cortex M23 512 kB 32 bit 12 bit 72 MHz 36 I/O 128 KB 1.71 V 3.63 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU CM23, 512KB Flash, 48 TQFP, 85C, Tray 998In Stock
₱173.62
₱159.51
₱144.17
Min.: 1
Mult.: 1
SMD/SMT TQFP-48 ARM Cortex M23 512 kB 32 bit 12 bit 72 MHz 36 I/O 128 KB 1.71 V 3.63 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU CM23, 512KB Flash, 64 VQFN, 125C, Tray 545In Stock
₱219.63
₱201.84
₱182.82
Min.: 1
Mult.: 1
SMD/SMT VQFN-64 ARM Cortex M23 512 kB 32 bit 12 bit 48 MHz 50 I/O 128 KB 1.71 V 3.63 V - 40 C + 125 C Tray
Microchip Technology ARM Microcontrollers - MCU CM23, 512KB Flash, 64 VQFN, 85C, Tray 1,020In Stock
₱199.39
₱182.82
₱165.65
Min.: 1
Mult.: 1
SMD/SMT VQFN-64 ARM Cortex M23 512 kB 32 bit 12 bit 72 MHz 50 I/O 128 KB 1.71 V 3.63 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU CM23, 512KB Flash, 64 TQFP, 85C, Tray 795In Stock
₱180.37
₱165.65
₱149.69
Min.: 1
Mult.: 1
SMD/SMT TQFP-64 ARM Cortex M23 512 kB 32 bit 12 bit 72 MHz 50 I/O 128 KB 1.71 V 3.63 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU CM23, 512KB Flash, 100 TQFP, 85C, Tray 705In Stock
₱212.27
₱195.09
₱176.69
Min.: 1
Mult.: 1
SMD/SMT TQFP-100 ARM Cortex M23 512 kB 32 bit 12 bit 72 MHz 80 I/O 128 KB 1.71 V 3.63 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU CM7,4MB Flash,Connectivity,208BGA, HSM, -SL3 1,493In Stock
₱622.70
Min.: 1
Mult.: 1
SMD/SMT TFBGA-208 ARM Cortex M7 4 MB 32 bit 12 bit 300 MHz 157 I/O 1 MB 1.75 V 3.6 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU 5V Cortex M0+ 32KB Flash, 32Pin, QFN 85C Temp 965In Stock
₱63.19
Min.: 1
Mult.: 1
SMD/SMT VQFN-32 ARM Cortex M0+ 32 kB 32 bit/16 bit 12 bit 48 MHz 26 I/O 4 kB 2.7 V 5.5 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU 5V Cortex M0+ 32KB Flash, 32Pin, TQFP 85C Temp 484In Stock
₱58.28
₱58.22
Min.: 1
Mult.: 1
SMD/SMT TQFP-32 ARM Cortex M0+ 32 kB 32 bit/16 bit 12 bit 48 MHz 26 I/O 4 kB 2.7 V 5.5 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU 5V Cortex M0+ 32KB Flash, 48Pin, QFN 85C Temp 822In Stock
₱73.62
Min.: 1
Mult.: 1
SMD/SMT VQFN-48 ARM Cortex M0+ 32 kB 32 bit/16 bit 12 bit 48 MHz 38 I/O 4 kB 2.7 V 5.5 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU 5V Cortex M0+ 32KB Flash, 48Pin, TQFP 85C Temp 469In Stock
₱71.78
Min.: 1
Mult.: 1
SMD/SMT TQFP-48 ARM Cortex M0+ 32 kB 32 bit/16 bit 12 bit 48 MHz 38 I/O 4 kB 2.7 V 5.5 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU 5V Cortex M0+ 32KB Flash, 64Pin, QFN 85C Temp 520In Stock
₱85.28
Min.: 1
Mult.: 1
SMD/SMT VQFN-64 ARM Cortex M0+ 32 kB 32 bit/16 bit 12 bit 48 MHz 52 I/O 4 kB 2.7 V 5.5 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU 5V Cortex M0+ 32KB Flash, 64Pin, TQFP 85C Temp 479In Stock
₱74.85
Min.: 1
Mult.: 1
SMD/SMT TQFP-64 ARM Cortex M0+ 32 kB 32 bit/16 bit 12 bit 48 MHz 52 I/O 4 kB 2.7 V 5.5 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU 5V Cortex M0+ 64KB Flash, 32Pin, QFN 85C Temp 957In Stock
₱66.26
Min.: 1
Mult.: 1
SMD/SMT VQFN-32 ARM Cortex M0+ 64 kB 32 bit/16 bit 12 bit 48 MHz 26 I/O 8 kB 2.7 V 5.5 V - 40 C + 85 C Tray