ARM Microcontrollers - MCU

Results: 4,736
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package / Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
STMicroelectronics ARM Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive Chassis and Safety Applications 144In Stock
Cut Tape
₱1,109.82
₱928.23
₱890.19
₱874.24
Reel
₱805.53
Min.: 1
Mult.: 1
: 500
SPC56EL70L5 LQFP-144 AEC-Q100 Reel, Cut Tape
STMicroelectronics ARM Microcontrollers - MCU Entry-level ARM Cortex-M0 MCU 16Kb 1,494In Stock
₱179.14
₱133.13
₱121.47
₱115.34
Min.: 1
Mult.: 1
STM32F031C4 SMD/SMT LQFP-48 ARM Cortex M0 16 kB 32 bit 12 bit 48 MHz 39 I/O 4 kB 2 V 3.6 V - 40 C + 85 C Tray

STMicroelectronics ARM Microcontrollers - MCU Entry Level ARM M0 16 Kbytes 48 MHz 1,953In Stock
₱177.30
₱132.52
₱110.43
₱105.52
Min.: 1
Mult.: 1
STM32F031F4 SMD/SMT TSSOP-20 ARM Cortex M0 16 kB 32 bit 12 bit 48 MHz 15 I/O 4 kB 2 V 3.6 V - 40 C + 85 C Tube
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 USB line MCU 32 Kbytes of Flash 48 MHz CPU, USB, CAN & 2,894In Stock
₱356.44
₱245.40
₱228.22
₱200.61
Min.: 1
Mult.: 1
STM32F0 SMD/SMT LQFP-48 ARM Cortex M0 32 kB 32 bit 12 bit 48 MHz 38 I/O 6 kB 2 V 3.6 V - 40 C + 105 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 USB line MCU 16 Kbytes of Flash 48 MHz CPU, USB, CAN & 1,012In Stock
₱257.06
₱193.87
₱168.71
₱160.74
Min.: 1
Mult.: 1
STM32F042K4 SMD/SMT LQFP-32 ARM Cortex M0 16 kB 32 bit 12 bit 48 MHz 26 I/O 6 kB 1.65 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 Low-volt line 1,8V MCU 64 Kbytes of Flash 48 MHz CPU & 886In Stock
₱309.20
₱234.97
₱204.91
₱190.19
Min.: 1
Mult.: 1
STM32F058R8 SMD/SMT LQFP-64 ARM Cortex M0 64 kB 32 bit 12 bit 48 MHz 54 I/O 8 kB 1.65 V 3.6 V - 40 C + 85 C
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 Value line MCU 128 Kbytes of Flash , 48 MHz CPU, USB 2,666In Stock
₱239.27
₱176.07
₱159.51
₱144.79
Min.: 1
Mult.: 1
STM32F070RB SMD/SMT LQFP-64 ARM Cortex M0 128 kB 32 bit 12 bit 48 MHz 51 I/O 16 kB 2.4 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 Access line MCU 128 Kbytes of Flash 48 MHz CPU & CEC fu 689In Stock
₱297.55
₱220.25
₱204.91
₱190.19
Min.: 1
Mult.: 1
STM32F071RB SMD/SMT LQFP-64 ARM Cortex M0 128 kB 32 bit 12 bit 48 MHz 51 I/O 16 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 Access line MCU 256 Kbytes of Flash 48 MHz CPU, CAN & C 1,365In Stock
₱368.71
₱296.93
₱277.30
₱266.26
Min.: 1
Mult.: 1
STM32F091RC SMD/SMT LQFP-64 ARM Cortex M0 256 kB 32 bit 12 bit 48 MHz 52 I/O 32 kB 2 V 3.6 V - 40 C + 105 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 Access line MCU 128 Kbytes of Flash 48 MHz CPU, CAN & C 480In Stock
₱460.74
₱354.60
₱311.66
₱298.16
Min.: 1
Mult.: 1
STM32F091VB SMD/SMT LQFP-100 ARM Cortex M0 128 kB 32 bit 12 bit 48 MHz 88 I/O 32 kB 2 V 3.6 V - 40 C + 105 C
STMicroelectronics ARM Microcontrollers - MCU ARM 32Bit Value Line 64-Pin 32kB Flash 1,772In Stock
₱640.49
₱498.78
₱441.72
₱413.50
Min.: 1
Mult.: 1
STM32F100RE SMD/SMT LQFP-64 ARM Cortex M3 512 kB 32 bit 12 bit 24 MHz 51 I/O 32 kB 2 V 3.6 V - 40 C + 85 C Tray

STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 L/D PERF LINE 16KB
3,609In Stock
₱382.21
₱292.03
₱256.44
₱244.79
Min.: 1
Mult.: 1
STM32F103T4 SMD/SMT UFQFPN-36 ARM Cortex M3 16 kB 32 bit 12 bit 72 MHz 26 I/O 6 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32BIT CORTEX M3 128K Flash 32 RAM 1,622In Stock
₱603.68
₱468.71
₱414.73
₱385.28
Min.: 1
Mult.: 1
STM32F105VB SMD/SMT BGA-100 ARM Cortex M3 128 kB 32 bit 12 bit 72 MHz 80 I/O 64 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32BIT ARM Cortex M3 Connectivity 256kB 363In Stock
₱1,025.16
₱851.54
₱704.91
₱690.80
Min.: 1
Mult.: 1
STM32F207IC SMD/SMT LQFP-176 ARM Cortex M3 256 kB 32 bit 120 MHz 96 kB 1.8 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Hi-perf ARM Cortex M3 MCU 1 Mb 286In Stock
₱1,206.75
₱1,088.35
₱949.08
₱909.82
Min.: 1
Mult.: 1
STM32F207IG SMD/SMT LQFP-176 ARM Cortex M3 1 MB 32 bit 12 bit 120 MHz 140 I/O 128 kB 1.8 V 3.6 V - 40 C + 105 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32BIT ARM Cortex M3 Connectivity 512kB 1,025In Stock
₱879.15
₱690.80
₱615.95
₱579.14
Min.: 1
Mult.: 1
STM32F215RE SMD/SMT LQFP-64 ARM Cortex M3 512 kB 32 bit 12 bit 120 MHz 51 I/O 128 kB 1.8 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32-Bit ARM Cortex M3 CAM 10224 kB 1,389In Stock
₱1,417.80
₱1,131.91
₱1,017.18
₱959.51
Min.: 1
Mult.: 1
STM32F217IG SMD/SMT BGA-176 ARM Cortex M3 1 MB 32 bit 12 bit 120 MHz 140 I/O 128 kB 1.8 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Mixed signals MCUs Arm Cortex-M4 core DSP & FPU, 64 Kbytes of Flash 7 1,434In Stock
₱395.71
₱303.07
₱265.65
₱254.60
Min.: 1
Mult.: 1
STM32F3 SMD/SMT ARM Cortex M4 64 kB 32 bit 12 bit 72 MHz 37 I/O 16 kB 2 V 3.6 V - 40 C + 105 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Mixed signals MCUs Arm Cortex-M4 core DSP & FPU, 512 Kbytes of Flash 784In Stock
₱857.06
₱628.84
₱583.44
₱554.60
Min.: 1
Mult.: 1
STM32F3 SMD/SMT LQFP-100 ARM Cortex M4 512 kB 32 bit 4 x 6 bit/8 bit/10 bit/12 bit 72 MHz 82 I/O 64 kB 2 V 3.6 V - 40 C + 105 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Mixed signals MCUs Arm Cortex-M4 core DSP & FPU, 384 Kbytes of Flash 420In Stock
₱880.99
₱692.03
₱609.82
₱587.73
Min.: 1
Mult.: 1
STM32F3 SMD/SMT LQFP-144 ARM Cortex M4 384 kB 32 bit 4 x 6 bit/8 bit/10 bit/12 bit 72 MHz 115 I/O 64 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Mixed signals MCUs Arm Cortex-M4 core DSP & FPU, 32 Kbytes of Flash 7 858In Stock
₱453.38
₱348.47
₱306.14
₱293.25
Min.: 1
Mult.: 1
STM32F3 SMD/SMT LQFP-48 ARM Cortex M4 32 kB 32 bit 2 x 6 bit/8 bit/10 bit/12 bit 72 MHz 37 I/O 12 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU STM32 Dynamic Efficiency MCU BAM, High-performance & DSP FPU, Arm Cortex-M4 MCU 3,228In Stock
₱323.31
₱242.95
₱214.73
₱201.23
Min.: 1
Mult.: 1
STM32F410CB SMD/SMT UFQFPN-48 ARM Cortex M4 128 kB 32 bit 12 bit 100 MHz 36 I/O 32 kB 1.8 V 3.6 V - 40 C + 125 C Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance access line, Arm Cortex-M4 core DSP & FPU, 1,5 MByte of Flash 1 485In Stock
₱706.14
₱580.98
₱540.49
₱515.95
Min.: 1
Mult.: 1
STM32F423ZH SMD/SMT LQFP-144 ARM Cortex M4 1.5 MB 32 bit 12 bit 100 MHz 144 I/O 320 kB 1.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance advanced line, ARM Cortex-M4 core DSP & FPU, 2 Mbyte Flash, 180 774In Stock
₱880.37
₱726.38
₱676.69
₱646.02
Min.: 1
Mult.: 1
STM32F479VI SMD/SMT LQFP-100 ARM Cortex M4 2 MB 32 bit 3 x 12 bit 180 MHz 71 I/O 384 kB 1.7 V 3.6 V - 40 C + 85 C Tray

STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M0+ MCU 16-Kbytes of Flash , 32 MHz CPU 4,321In Stock
₱160.12
₱119.02
₱102.45
₱91.41
Min.: 1
Mult.: 1
STM32L011K4 SMD/SMT LQFP-32 ARM Cortex M0+ 16 kB 32 bit 12 bit 32 MHz 26 I/O 2 kB 1.65 V 3.6 V - 40 C + 85 C