STMicroelectronics ARM Microcontrollers - MCU

Results: 4,704
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package / Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
STMicroelectronics ARM Microcontrollers - MCU 32-Bit Cortex 64Kb PERFORMANCE LINE 1,258In Stock
Min.: 1
Mult.: 1

STM32F103C6 SMD/SMT UFQFPN-48 ARM Cortex M3 32 kB 32 bit 12 bit 72 MHz 37 I/O 10 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32-Bit ARM Cortex High Density 512kb 665In Stock
Min.: 1
Mult.: 1
: 1,000

STM32F103VE SMD/SMT LQFP-100 ARM Cortex M3 512 kB 32 bit 12 bit 72 MHz 64 kB 2 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU 32-Bit ARM Cortex 1024kb Connectivity 880In Stock
Min.: 1
Mult.: 1

STM32F207IG SMD/SMT BGA-176 ARM Cortex M3 1 MB 32 bit 120 MHz 128 kB 1.8 V 3.6 V - 40 C + 105 C Tray
STMicroelectronics ARM Microcontrollers - MCU STM32 Dynamic Efficiency MCU BAM, High-performance & DSP FPU, Arm Cortex-M4 MCU 6,301In Stock
Min.: 1
Mult.: 1
: 5,000

STM32F410TB SMD/SMT WLCSP-36 ARM Cortex M4 128 kB 32 bit 12 bit 100 MHz 23 I/O 32 kB 1.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU Mainstream Value line Arm Cortex-M0+ MCU 64 Kbytes Flash 18 Kbytes RAM 64 MHzCPU 1,352In Stock
1,500On Order
Min.: 1
Mult.: 1

STM32G0 ARM Cortex M0+ 64 kB 32 bit 12 bit 64 MHz 18 kB 2 V 3.6 V Tray

STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M0+ MCU 192-Kbytes of Flash , 32 MHz CPU, AES 2,935In Stock
Min.: 1
Mult.: 1

STM32L081KZ SMD/SMT ARM Cortex M0+ 192 kB 32 bit 12 bit 32 MHz 25 I/O 20 kB 1.8 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M4 MCU 80 MHz 1 Mbyte of Flash USB OTG, LCD, DFSD 1,839In Stock
Min.: 1
Mult.: 1
: 5,000

STM32L496VG SMD/SMT CSP-100 ARM Cortex M4 1 MB 32 bit 12 bit 80 MHz 83 I/O 320 kB 1.71 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M33 Trust Zone, MCU 110 MHz 256 kbytes of Flash 129In Stock
Min.: 1
Mult.: 1

STM32L5 LQFP-100 Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 512 KB flash, 128 KB RAM, I3C 1,575In Stock
Min.: 1
Mult.: 1
Max.: 100

STM32C5 SMD/SMT LQFP-32 ARM Cortex M33 512 kB 32 bit 12 bit 144 MHz 25 I/O 128 kB 2.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 512 KB flash, 128 KB RAM, I3C 2,915In Stock
Min.: 1
Mult.: 1
Max.: 100

STM32C5 SMD/SMT UFQFPN-32 ARM Cortex M33 512 kB 32 bit 12 bit 144 MHz 25 I/O 128 kB 2.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 512 KB flash, 128 KB RAM, I3C, FDCAN 1,633In Stock
Min.: 1
Mult.: 1
Max.: 100

STM32C5 SMD/SMT LQFP-48 ARM Cortex M33 512 kB 32 bit 12 bit 144 MHz 38 I/O 128 kB 2.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 512 KB flash, 128 KB RAM, I3C, FDCAN 1,535In Stock
Min.: 1
Mult.: 1
Max.: 100

STM32C5 SMD/SMT UFQFPN-48 ARM Cortex M33 512 kB 32 bit 12 bit 144 MHz 38 I/O 128 kB 2.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 512 KB flash, 128 KB RAM, I3C, FDCAN 1,551In Stock
Min.: 1
Mult.: 1
Max.: 100

STM32C5 SMD/SMT LQFP-32 ARM Cortex M33 512 kB 32 bit 12 bit 144 MHz 25 I/O 128 kB 2.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 512 KB flash, 128 KB RAM, I3C, FDCAN, crypto 1,479In Stock
Min.: 1
Mult.: 1
Max.: 100

STM32C5 SMD/SMT LQFP-48 ARM Cortex M33 512 kB 32 bit 12 bit 144 MHz 38 I/O 128 kB 2.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 512 KB flash, 128 KB RAM, I3C, FDCAN, crypto 1,411In Stock
Min.: 1
Mult.: 1
Max.: 100

STM32C5 SMD/SMT UFQFPN-48 ARM Cortex M33 512 kB 32 bit 12 bit 144 MHz 38 I/O 128 kB 2.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 512 KB flash, 128 KB RAM, I3C, FDCAN, crypto 1,599In Stock
Min.: 1
Mult.: 1
Max.: 100

STM32C5 SMD/SMT LQFP-32 ARM Cortex M33 512 kB 32 bit 12 bit 144 MHz 25 I/O 128 kB 2.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 1 MB flash, 256 KB RAM, I3C, Ethernet 957In Stock
Min.: 1
Mult.: 1
Max.: 100

STM32C5 SMD/SMT LQFP-64 ARM Cortex M33 1 MB 32 bit 12 bit 144 MHz 52 I/O 256 kB 2.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance, Arm Cortex-M33 with TrustZone, MCU with 4-Mbyte Flash, 1504-Kbyte RAM, 250 MHz CPU 300In Stock
Min.: 1
Mult.: 1

STM32H5 Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance, Arm Cortex-M33 with TrustZone, MCU with 4-Mbyte Flash, 1504-Kbyte RAM, 250 MHz CPU 297In Stock
Min.: 1
Mult.: 1

STM32H5 Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance, Arm Cortex-M33 with TrustZone, MCU with 4-Mbyte Flash, 1504-Kbyte RAM, 250 MHz CPU 300In Stock
Min.: 1
Mult.: 1

STM32H5 Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance, Arm Cortex-M33 with TrustZone, MCU with 4-Mbyte Flash, 1504-Kbyte RAM, 250 MHz CPU 297In Stock
Min.: 1
Mult.: 1

STM32H5 Tray
STMicroelectronics ARM Microcontrollers - MCU 2.4 GHz Wireless Arm Cortex-M33 MCU, 64 MHz, 512 KB flash, Bluetooth BLE 6.2, Zigbee, Thread, 802.15.4, TZ 1,555In Stock
Min.: 1
Mult.: 1

STM32WBA SMD/SMT UFQFPN-48 ARM Cortex M33 512 kB 32 bit 12 bit 64 MHz 27 I/O 96 kB 1.71 V 3.6 V - 40 C + 105 C Tray
STMicroelectronics ARM Microcontrollers - MCU 2.4 GHz Wireless Arm Cortex-M33 MCU, 64 MHz, 512 KB flash, Bluetooth BLE 6.2, Zigbee, Thread, 802.15.4, TZ 2,774In Stock
Min.: 1
Mult.: 1

STM32WBA SMD/SMT UFQFPN-32 ARM Cortex M33 512 kB 32 bit 64 MHz 20 I/O 96 kB 1.71 V 3.6 V - 40 C + 105 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32B ARM Cortex-M4 1Mb Flash 168MHz CPU 714In Stock
Min.: 1
Mult.: 1

STM32F405ZG SMD/SMT LQFP-144 ARM Cortex M4 1 MB 32 bit 12 bit 168 MHz 114 I/O 192 kB 1.8 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU STM32L15 Low Power M3 256kB 32MHz MCU 395In Stock
Min.: 1
Mult.: 1

STM32L151RC-A SMD/SMT LQFP-64 ARM Cortex M3 256 kB 32 bit 12 bit 32 MHz 51 I/O 32 kB 1.65 V 3.6 V - 40 C + 85 C Tray