ARM Cortex M33 Core ARM Microcontrollers - MCU

Results: 1,016
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package / Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
STMicroelectronics STM32H523ZCJ6
STMicroelectronics ARM Microcontrollers - MCU High-performance Arm Cortex-M33 MCU 256-Kbyte Flash 272-Kbyte RAM 250 MHz CPU 168In Stock
Min.: 1
Mult.: 1

STM32H5 SMD/SMT UFBGA-144 ARM Cortex M33 256 kB 32 bit 12 bit 250 MHz 272 kB 1.71 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics STM32U575OIY3QTR
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M33 MCU TrustZone, 160 MHz 2 Mbytes Flash 72In Stock
Min.: 1
Mult.: 1
: 5,000

STM32U5 SMD/SMT WLCSP-90 ARM Cortex M33 2 MB 32 bit 12 bit, 14 bit 160 MHz 69 I/O 786 kB 1.71 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
STMicroelectronics STM32U575RGT3
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M33 MCU TrustZone, 160 MHz 1 Mbyte Flash 153In Stock
Min.: 1
Mult.: 1

STM32U5 SMD/SMT LQFP-64 ARM Cortex M33 1 MB 32 bit 12 bit, 14 bit 160 MHz 51 I/O 786 kB 1.71 V 3.6 V - 40 C + 125 C Tray
STMicroelectronics STM32U595QII6
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M33 MCU TrustZone, 160 MHz 2 Mbytes Flash 46In Stock
2,496Expected 18/09/2026
Min.: 1
Mult.: 1

STM32U5 SMD/SMT UFBGA-132 ARM Cortex M33 2 MB 32 bit 12 bit 160 MHz 106 I/O 2.5 MB 1.71 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics STM32U5F9VJT6Q
STMicroelectronics ARM Microcontrollers - MCU Adv Graphics UltraLowPower CortexM-33 Trustzone NEOCHROM 160MHZ 3MBSRAM 4M Flash 13In Stock
540Expected 12/07/2027
Min.: 1
Mult.: 1

STM32U5 SMD/SMT LQFP-100 ARM Cortex M33 4 MB 32 bit 12 bit, 14 bit 160 MHz 63 I/O 3 MB 1.71 V 3.6 V - 40 C + 85 C
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 256 KB flash, 64 KB RAM, I3C, Dual FDCAN 5In Stock
960On Order
Min.: 1
Mult.: 1
Max.: 100

STM32C5 SMD/SMT LQFP-64 ARM Cortex M33 256 kB 32 bit 12 bit 144 MHz 52 I/O 64 kB 2.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 512 KB flash, 128 KB RAM, I3C 82In Stock
1,080On Order
Min.: 1
Mult.: 1
Max.: 100

STM32C5 SMD/SMT LQFP-100 ARM Cortex M33 512 kB 32 bit 12 bit 144 MHz 86 I/O 128 kB 2.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 512 KB flash, 128 KB RAM, I3C, FDCAN, crypto 52In Stock
Min.: 1
Mult.: 1

STM32C5 SMD/SMT LQFP-80 ARM Cortex M33 512 kB 32 bit 12 bit 144 MHz 66 I/O 128 kB 2.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 512 KB flash, 128 KB RAM, I3C, FDCAN, crypto 80In Stock
540Expected 04/09/2026
Min.: 1
Mult.: 1
Max.: 100

STM32C5 SMD/SMT LQFP-100 ARM Cortex M33 512 kB 32 bit 12 bit 144 MHz 86 I/O 128 kB 2.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 1 MB flash, 256 KB RAM, I3C, Ethernet, Dual FDCAN 6In Stock
540On Order
Min.: 1
Mult.: 1
Max.: 100

STM32C5 SMD/SMT LQFP-100 ARM Cortex M33 1 MB 32 bit 12 bit 144 MHz 86 I/O 256 kB 2.7 V 3.6 V - 40 C + 85 C Tray


STMicroelectronics ARM Microcontrollers - MCU High-performance, Arm Cortex-M33, MCU with 128-Kbyte Flash, 32-Kbyte RAM, 250 MHz CPU 7In Stock
1,500Expected 03/05/2027
Min.: 1
Mult.: 1

STM32H5 SMD/SMT LQFP-48 ARM Cortex M33 128 kB 32 bit 12 bit 250 MHz 35 I/O 32 kB 1.71 V 3.6 V - 40 C + 105 C Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance Arm Cortex-M33 MCU 128-Kbyte Flash 32-Kbyte RAM 250 MHz CPU 1In Stock
5,880Expected 16/11/2026
Min.: 1
Mult.: 1

STM32H5 SMD/SMT UFQFPN-32 ARM Cortex M33 128 kB 32 bit 12 bit 250 MHz 24 I/O 32 kB 1.71 V 3.6 V - 40 C + 105 C Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance, Arm Cortex-M33, MCU with 512-Kbyte Flash, 272-Kbyte RAM, 250 M 22In Stock
4,500On Order
Min.: 1
Mult.: 1

STM32H5 SMD/SMT UFBGA-48 ARM Cortex M33 512 kB 32 bit 12 bit 250 MHz 35 I/O 272 kB 1.71 V 3.6 V - 40 C + 105 C Tray
STMicroelectronics ARM Microcontrollers - MCU Arm Cortex-M33 32-bit 250 MHz, up to 2 Mbytes of Flash, 640KB of RAM, I3C, DCMI 10In Stock
Min.: 1
Mult.: 1

STM32H5 SMD/SMT UFBGA-169 ARM Cortex M33 2 MB 32 bit 12 bit 250 MHz 136 I/O 640 kB 1.71 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Arm Cortex-M33 32-bit 250 MHz, up to 2 Mbytes of Flash, 640KB of RAM, I3C, DCMI 4In Stock
400On Order
Min.: 1
Mult.: 1

STM32H5 SMD/SMT LQFP-176 ARM Cortex M33 2 MB 32 bit 12 bit 250 MHz 140 I/O 640 kB 1.71 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance Arm Cortex-M33 TrustZone MCU 1-MByte Flash 640-Kbyte RAM 250MHz 23In Stock
3,120Expected 26/07/2027
Min.: 1
Mult.: 1

STM32H5 SMD/SMT VFQFPN-68 ARM Cortex M33 1 MB 32 bit 12 bit 250 MHz 53 I/O 640 kB 1.71 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance Arm Cortex-M33 TrustZone MCU 1-MByte Flash 640-Kbyte RAM 250MHz 15In Stock
800Expected 08/02/2027
Min.: 1
Mult.: 1

STM32H5 SMD/SMT LQFP-176 ARM Cortex M33 1 MB 32 bit 12 bit 250 MHz 640 kB 1.71 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Arm Cortex-M33 32-bit 250 MHz 2 Mbytes Flash 640KB RAM hardware encryption accel 20In Stock
1,008Expected 11/11/2026
Min.: 1
Mult.: 1

STM32H5 SMD/SMT UFBGA-176 ARM Cortex M33 2 MB 32 bit 12 bit 250 MHz 140 I/O 640 kB 1.71 V 3.6 V - 40 C + 125 C Tray
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M33 Trust Zone, MCU 110 MHz 512 kbytes of Flash 20In Stock
2,700On Order
Min.: 1
Mult.: 1
Max.: 500

STM32L5 SMD/SMT LQFP-100 ARM Cortex M33 512 kB 32 bit 2 x 12 bit 110 MHz 83 I/O 256 kB 1.71 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M33 Trust Zone, MCU 110 MHz 512 kbytes of Flash 30In Stock
360Expected 11/01/2027
Min.: 1
Mult.: 1
Max.: 150

STM32L5 SMD/SMT LQFP-144 ARM Cortex M33 512 kB 32 bit 2 x 12 bit 110 MHz 115 I/O 256 kB 1.71 V 3.6 V - 40 C + 85 C Tray

STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M33 MCU TrustZone, 160 MHz 128 Kbytes Flash 7In Stock
Min.: 1
Mult.: 1

STM32U5 SMD/SMT UFQFPN-48 ARM Cortex M33 128 kB 32 bit 12 bit, 14 bit 160 MHz 33 I/O 574 kB 1.71 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M33 Trust Zone, MCU 160 MHz 2Mbytes Flash memory 6In Stock
1,560Expected 06/11/2026
Min.: 1
Mult.: 1

STM32U5 SMD/SMT UFQFPN-48 ARM Cortex M33 2 MB 14 bit 14 I/O 786 kB 1.7 V 3.6 V - 40 C + 85 C Tray

STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M33 MCU TrustZone, 160 MHz 2 Mbytes Flash 2In Stock
Min.: 1
Mult.: 1

STM32U5 SMD/SMT UFBGA-132 ARM Cortex M33 2 MB 32 bit 14 bit 160 MHz 136 I/O 786 kB 1.71 V 3.6 V - 40 C + 125 C Tray
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M33 Trust Zone, MCU 160 MHz 2Mbytes Flash memory 20In Stock
2,496Expected 19/04/2027
Min.: 1
Mult.: 1

STM32U5 SMD/SMT UFBGA-169 ARM Cortex M33 2 MB 16 bit 14 I/O 2 kB 1.71 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M33 Trust Zone, MCU 160 MHz 2Mbytes Flash memory 8In Stock
4,320On Order
Min.: 1
Mult.: 1

STM32U5 SMD/SMT LQFP-100 ARM Cortex M33 2 MB 16 bit 14 I/O 2 kB 1.71 V 3.6 V - 40 C + 85 C Tray