ARM Cortex M4, C28x Core ARM Microcontrollers - MCU

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package / Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Texas Instruments ARM Microcontrollers - MCU C2000 32-bit MCU wi th connectivity mana 167In Stock
₱2,298.78
₱1,935.59
₱1,848.48
₱1,652.16
Min.: 1
Mult.: 1
TMS320F28386S SMD/SMT BGA-337 ARM Cortex M4, C28x 512 kB, 1 MB 32 bit 12 bit, 16 bit 125 MHz, 200 MHz 169 I/O 96 kB, 172 kB 3.14 V 3.47 V - 40 C + 125 C Tray
Texas Instruments ARM Microcontrollers - MCU Automotive C2000 32 -bit MCU w/ connecti A 595-F28386DPTPQR 415In Stock
₱2,996.95
₱2,460.14
₱2,381.61
₱2,230.69
Min.: 1
Mult.: 1
TMS320F28386D SMD/SMT HLQFP-176 ARM Cortex M4, C28x 512 kB, 1 MB 32 bit 12 bit, 16 bit 125 MHz, 200 MHz 97 I/O 96 kB, 216 kB 1.14 V 1.26 V - 40 C + 125 C Tray
Texas Instruments ARM Microcontrollers - MCU Automotive C2000 32 -bit MCU w/ connecti A 595-F28386DZWTQR 155In Stock
90Expected 12/11/2026
₱2,694.49
₱2,242.34
₱1,908.60
Min.: 1
Mult.: 1
TMS320F28386D SMD/SMT NFBGA-337 ARM Cortex M4, C28x 512 kB, 1 MB 32 bit 12 bit, 16 bit 125 MHz, 200 MHz 169 I/O 96 kB, 216 kB 1.14 V 1.26 V - 40 C + 125 C Tray
Texas Instruments ARM Microcontrollers - MCU C2000 32-bit MCU w/ connectivity manage 345In Stock
520On Order
₱2,773.02
₱2,276.70
₱2,203.69
₱2,063.81
Min.: 1
Mult.: 1
TMS320F28388D SMD/SMT HLQFP-176 ARM Cortex M4, C28x 512 kB, 1 MB 32 bit 12 bit, 16 bit 125 MHz, 200 MHz 97 I/O 96 kB, 216 kB 1.14 V 1.26 V - 40 C + 125 C Tray
Texas Instruments ARM Microcontrollers - MCU C2000 32-bit MCU wi th connectivity mana 34In Stock
240Expected 28/01/2027
₱2,323.32
₱1,956.45
₱1,868.72
₱1,670.56
Min.: 1
Mult.: 1
TMS320F28386D SMD/SMT HLQFP-176 ARM Cortex M4, C28x 512 kB, 1 MB 32 bit 12 bit, 16 bit 125 MHz, 200 MHz 97 I/O 96 kB, 216 kB 1.14 V 1.26 V - 40 C + 125 C Tray
Texas Instruments ARM Microcontrollers - MCU C2000 32-bit MCU wi th connectivity mana
1,080On Order
₱2,233.14
₱1,880.99
₱1,796.33
₱1,521.48
Min.: 1
Mult.: 1
TMS320F28384S SMD/SMT BGA-337 ARM Cortex M4, C28x 512 kB, 1 MB 32 bit 12 bit, 16 bit 125 MHz, 200 MHz 169 I/O 96 kB, 172 kB 3.14 V 3.47 V - 40 C + 125 C Tray
Texas Instruments ARM Microcontrollers - MCU C2000 32-bit MCU wi th connectivity mana Non-Stocked Lead-Time 26 Weeks
₱2,257.68
₱1,901.24
₱1,815.96
₱1,623.93
Min.: 1
Mult.: 1
TMS320F28384D SMD/SMT HLQFP-176 ARM Cortex M4, C28x 512 kB, 1 MB 32 bit 12 bit, 16 bit 125 MHz, 200 MHz 97 I/O 96 kB, 216 kB 1.14 V 1.26 V - 40 C + 125 C Tray