ARM Cortex M4 Core ARM Microcontrollers - MCU

Results: 2,356
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package / Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
NXP Semiconductors ARM Microcontrollers - MCU LPC54005JET100 257In Stock
₱677.30
₱529.45
₱469.94
₱451.54
Min.: 1
Mult.: 1
LPC540xx SMD/SMT TFBGA-100 ARM Cortex M4 0 B 32 bit 12 bit 180 MHz 64 I/O 360 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU K02 128L Senna-64LQFP 1,776In Stock
₱393.25
₱301.84
₱265.03
₱247.24
Min.: 1
Mult.: 1
K02_100 SMD/SMT LQFP-64 ARM Cortex M4 64 kB 32 bit 16 bit 100 MHz 46 I/O 16 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis K10: 100MHz Cortex-M4 Performance MCU, 512KB Flash, 128KB SRAM, 121-MAPBGA 2,179In Stock
₱1,186.51
₱944.79
₱847.86
₱817.80
Min.: 1
Mult.: 1
K10_100 SMD/SMT BGA-121 ARM Cortex M4 512 kB 32 bit 16 bit 100 MHz 90 I/O 128 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis 64K 978In Stock
₱449.08
₱346.63
₱304.91
₱292.64
Min.: 1
Mult.: 1
K10_50 SMD/SMT LQFP-48 ARM Cortex M4 64 kB 32 bit 16 bit 50 MHz 33 I/O 16 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU K22F 128R Senna 450In Stock
₱578.53
₱433.74
₱406.14
₱376.08
Min.: 1
Mult.: 1
K22_100 SMD/SMT LQFP-100 ARM Cortex M4 128 kB 32 bit/16 bit 16 bit 100 MHz 66 I/O 24 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU KINETIS 256KFLEX USB LCD 293In Stock
₱1,150.93
₱964.42
₱912.89
₱855.22
Min.: 1
Mult.: 1
K40_72 SMD/SMT LQFP-144 ARM Cortex M4 256 kB 32 bit 2 x 16 bit 100 MHz 100 I/O 64 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis 512K 115In Stock
₱1,431.91
₱1,120.25
₱1,040.50
₱972.40
Min.: 1
Mult.: 1
K50_100 SMD/SMT LQFP-144 ARM Cortex M4 512 kB 32 bit 16 bit 100 MHz 128 kB 1.71 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis 2.x 512K 1,640In Stock
₱1,191.42
₱1,012.28
₱963.81
₱905.53
Min.: 1
Mult.: 1
K60_100 SMD/SMT MAPBGA-121 ARM Cortex M4 512 kB 32 bit 16 bit 100 MHz 86 I/O 128 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis 256MAPBGA 109In Stock
₱1,865.65
₱1,450.93
₱1,370.56
₱1,308.60
Min.: 1
Mult.: 1
K70_120 SMD/SMT MAPBGA-256 ARM Cortex M4 1 MB 32 bit 4 x 16 bit 120 MHz 128 I/O 128 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis 512K Ethnet LCD 426In Stock
₱1,680.38
₱1,418.41
₱1,268.10
₱1,231.91
Min.: 1
Mult.: 1
K70_120 SMD/SMT MBGA-256 ARM Cortex M4 512 kB 32 bit 16 bit 120 MHz 128 I/O 16 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis S 32-bit MCU, ARM Cortex-M4 core, 256KB Flash, 120MHz, CAN, USB, LQFP 64 697In Stock
₱819.02
₱665.65
₱634.97
₱550.92
Min.: 1
Mult.: 1
KS2X SMD/SMT ARM Cortex M4 256 kB 32 bit 16 bit 120 MHz 40 I/O 64 kB 1.71 V 3.6 V - 40 C + 105 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Mixed signals MCUs Arm Cortex-M4 core DSP & FPU, 128 Kbytes of Flash 819In Stock
₱498.78
₱384.66
₱339.27
₱316.57
Min.: 1
Mult.: 1
STM32F3 SMD/SMT LQFP-64 ARM Cortex M4 128 kB 32 bit 2 x 6 bit/8 bit/10 bit/12 bit 72 MHz 51 I/O 32 kB 2 V 3.6 V - 40 C + 105 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Mixed signals MCUs Arm Cortex-M4 core DSP & FPU 512Kbytes Flash 72MHz 2,811In Stock
₱642.33
₱530.06
₱493.87
₱471.17
Min.: 1
Mult.: 1
STM32F3 SMD/SMT UFBGA-100 ARM Cortex M4 512 kB 32 bit 4 x 6 bit/8 bit/10 bit/12 bit 72 MHz 77 I/O 64 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Mixed signals MCUs Arm Cortex-M4 core DSP & FPU, 32-Kbytes of Flash 7 2,510In Stock
₱459.51
₱353.38
₱311.04
₱298.16
Min.: 1
Mult.: 1
STM32F3 SMD/SMT LQFP-32 ARM Cortex M4 32 kB 32 bit 2 x 6 bit/8 bit/10 bit/12 bit 72 MHz 35 I/O 12 kB 2 V 3.6 V - 40 C + 105 C Tray
STMicroelectronics ARM Microcontrollers - MCU DSP FPU ARM CortexM4 1Mb Flash 180MHz 393In Stock
₱1,069.94
₱883.44
₱737.43
₱722.70
Min.: 1
Mult.: 1
STM32F439IG SMD/SMT LQFP-176 ARM Cortex M4 1 MB 32 bit 3 x 12 bit 180 MHz 140 I/O 256 kB 1.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M4 MCU 80 MHz 64 Kbytes of Flash , USB 1,441In Stock
₱198.77
₱152.15
₱140.49
₱133.74
₱132.52
Min.: 1
Mult.: 1
Max.: 300
STM32L412C8 SMD/SMT LQFP-48 ARM Cortex M4 64 kB 32 bit 2 x 12 bit 80 MHz 38 I/O 40 kB 1.71 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M4 MCU 80 MHz 128 Kbytes of of Flash , USB 868In Stock
₱283.44
₱214.73
₱187.12
₱178.53
₱169.33
Min.: 1
Mult.: 1
Max.: 300
STM32L422CB SMD/SMT UFQFPN-48 ARM Cortex M4 128 kB 32 bit 2 x 12 bit 80 MHz 38 I/O 40 kB 1.71 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M4 MCU 80 MHz 256 kbytes of Flash , DFSDM 4,380In Stock
Cut Tape
₱371.78
₱284.05
₱249.08
₱238.04
₱219.63
Reel
₱219.63
Min.: 1
Mult.: 1
Max.: 750
: 2,500
STM32L451CC SMD/SMT QFN-48 ARM Cortex M4 256 kB 32 bit 12 bit 80 MHz 38 I/O 160 kB 1.71 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M4 MCU 80 MHz 1 Mbyte of Flash USB OTG, LCD, DFSD 4,520In Stock
Cut Tape
₱712.89
₱557.06
₱493.87
₱474.85
Reel
₱436.81
Min.: 1
Mult.: 1
Max.: 750
: 5,000
STM32L496VG SMD/SMT WLCSP-100 ARM Cortex M4 1 MB 32 bit 3 x 12 bit 80 MHz 83 I/O 320 kB 1.71 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M4 MCU 80 MHz 1 Mbyte of Flash USB OTG, LCD, AES- 2,963In Stock
Cut Tape
₱728.22
₱569.33
₱505.52
₱485.28
Reel
₱447.86
Min.: 1
Mult.: 1
Max.: 500
: 5,000
STM32L4A6VG SMD/SMT CSP-100 ARM Cortex M4 1 MB 32 bit 12 bit 80 MHz 136 I/O 320 kB 1.71 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power dual core Arm Cortex-M4 MCU 64 MHz, Cortex-M0+ 32 MHz 512 Kbytes 2,995In Stock
₱411.66
₱357.06
₱338.04
₱306.75
Min.: 1
Mult.: 1
STM32WB SMD/SMT UFQFPN-48 ARM Cortex M4 512 kB 32 bit 12 bit 32 MHz 30 I/O 256 kB 1.71 V 3.6 V - 40 C + 105 C Tray
Infineon Technologies ARM Microcontrollers - MCU XMC4000 311In Stock
₱933.75
₱800.62
₱746.02
₱738.65
₱738.04
Min.: 1
Mult.: 1
XMC4700 SMD/SMT LQFP-100 ARM Cortex M4 1.5 MB 32 bit/16 bit 12 bit 144 MHz 75 I/O 276 kB 3.13 V 3.63 V - 40 C + 125 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC54016JBD100 625In Stock
₱753.99
₱553.38
₱509.82
₱466.26
Min.: 1
Mult.: 1
LPC540xx SMD/SMT LQFP-100 ARM Cortex M4 0 B 32 bit 12 bit 180 MHz 64 I/O 360 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis 512K 446In Stock
₱1,168.72
₱944.79
₱884.05
₱831.29
Min.: 1
Mult.: 1
K10_100 SMD/SMT LQFP-144 ARM Cortex M4 512 kB 32 bit 16 bit 100 MHz 104 I/O 128 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU ARM+512Kb 179In Stock
₱931.91
₱707.98
₱598.78
₱552.15
Min.: 1
Mult.: 1
K12_50 SMD/SMT LQFP-80 ARM Cortex M4 512 kB 32 bit 50 MHz 60 I/O 64 kB 1.71 V 3.6 V - 40 C + 105 C Tray