ARM Cortex M55 Core ARM Microcontrollers - MCU

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package / Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
STMicroelectronics ARM Microcontrollers - MCU High performance Arm Cortex-M55 MCU, 800MHz, 4.2MB SRAM, NeoChrom GPU JPEG Codec 299In Stock
₱1,064.42
₱858.29
₱799.39
Min.: 1
Mult.: 1
Max.: 50
STM32N6 SMD/SMT VFBGA-169 ARM Cortex M55 32 bit 12 bit 800 MHz 90 I/O 4.2 MB 1.71 V 3.6 V - 40 C + 125 C Tray
STMicroelectronics ARM Microcontrollers - MCU High performance Arm Cortex-M55 MCU, 800MHz, 4.2MB SRAM, NeoChrom GPU JPEG Codec 1,003In Stock
₱1,233.75
₱980.99
₱879.15
₱847.86
Min.: 1
Mult.: 1
Max.: 250
STM32N6 SMD/SMT VFBGA-223 ARM Cortex M55 32 bit 12 bit 800 MHz 144 I/O 4.2 MB 1.71 V 3.6 V - 40 C + 125 C Tray
STMicroelectronics ARM Microcontrollers - MCU High perf Arm Cortex-M55 MCU 800MHz 4.2MB SRAM Neural-ART 600 GOPS NeoChrom GPU 1,057In Stock
₱1,206.75
₱985.89
₱924.54
₱923.93
Min.: 1
Mult.: 1
STM32N6 SMD/SMT VFBGA-142 ARM Cortex M55 1 KB 32 bit 12 bit 800 MHz 75 I/O 4.2 MB 1.71 V 3.6 V - 40 C + 125 C Tray
Ambiq ARM Microcontrollers - MCU Cortex-M55 250MHz, 2.5D GPU, 4MB MRAM, 3.75MB SRAM, -20 to +70 C, 245-pin BGA 3,848In Stock
Cut Tape
₱644.18
Reel
₱644.18
Min.: 1
Mult.: 1
: 4,000
Apollo 510 SMD/SMT BGA-183 ARM Cortex M55 32 bit 12 bit 250 MHz 3.75 MB 1.71 V 3.63 V - 20 C + 70 C Reel, Cut Tape
STMicroelectronics ARM Microcontrollers - MCU High perf Arm Cortex-M55 MCU 800MHz 4.2MB SRAM Neural-ART 600 GOPS NeoChrom GPU
This product may require additional documentation to export from the United States.
56In Stock
₱1,346.63
₱1,069.33
₱986.51
₱924.54
Min.: 1
Mult.: 1
STM32N6 SMD/SMT VFBGA-169 ARM Cortex M55 1 KB 32 bit 12 bit 800 MHz 90 I/O 4.2 MB 1.71 V 3.6 V - 40 C + 125 C Tray
STMicroelectronics ARM Microcontrollers - MCU High perf Arm Cortex-M55 MCU 800MHz 4.2MB SRAM Neural-ART 600 GOPS NeoChrom GPU 11In Stock
1,008Expected 14/01/2027
₱1,415.34
₱1,125.16
₱1,042.34
₱974.85
Min.: 1
Mult.: 1
STM32N6 SMD/SMT VFBGA-223 ARM Cortex M55 1 KB 32 bit 12 bit 800 MHz 144 I/O 4.2 MB 1.71 V 3.6 V - 40 C + 125 C Tray
STMicroelectronics ARM Microcontrollers - MCU High performance Arm Cortex-M55 MCU, 800MHz, 4.2MB SRAM, NeoChrom GPU JPEG Codec 8In Stock
714Expected 15/02/2027
₱1,372.40
₱1,072.40
₱963.20
₱929.45
₱871.78
Min.: 1
Mult.: 1
STM32N6 SMD/SMT VFBGA-264 ARM Cortex M55 32 bit 12 bit 800 MHz 165 I/O 4.2 MB 1.71 V 3.6 V - 40 C + 125 C Tray
STMicroelectronics ARM Microcontrollers - MCU High perf Arm Cortex-M55 MCU 800MHz 4.2MB SRAM Neural-ART 600 GOPS NeoChrom GPU 4In Stock
1,008Expected 05/11/2026
₱1,507.98
₱1,204.30
₱1,082.21
₱963.81
Min.: 1
Mult.: 1
STM32N6 SMD/SMT VFBGA-178 ARM Cortex M55 1 KB 32 bit 12 bit 800 MHz 106 I/O 4.2 MB 1.71 V 3.6 V - 40 C + 125 C Tray
STMicroelectronics ARM Microcontrollers - MCU High perf Arm Cortex-M55 MCU 800MHz 4.2MB SRAM Neural-ART 600 GOPS NeoChrom GPU
2,016Expected 25/11/2026
₱1,311.05
₱1,060.13
₱988.35
₱942.34
₱887.73
Min.: 1
Mult.: 1
STM32N6 SMD/SMT VFBGA-198 ARM Cortex M55 1 KB 32 bit 12 bit 800 MHz 126 I/O 4.2 MB 1.71 V 3.6 V - 40 C + 125 C Tray
STMicroelectronics ARM Microcontrollers - MCU High performance Arm Cortex-M55 MCU 800MHz 4.2MB SRAM Neural-ART accelerator 600 GOPS NeoChrom GPU JPEG Codec H-264 enc HW crypto
2,974On Order
₱1,428.23
₱1,160.13
₱1,055.22
₱1,019.02
Min.: 1
Mult.: 1
STM32N6 ARM Cortex M55 1 GHz 4.2 MB Tray
Alif Semiconductor ARM Microcontrollers - MCU E3 MCU with 2x Cortex-M55, 1x Ethos-U55, 1.5MB MRAM, 3.75MB SRAM, full peripherals, FBGA194 Non-Stocked Lead-Time 16 Weeks
Reel
₱1,029.45
Min.: 1,500
Mult.: 1,500
: 1,500
E3 SMD/SMT FBGA-194 ARM Cortex M55 0 B 32 bit/16 bit 3 x 12 bit, 24 bit 160 MHz, 400 MHz 120 I/O 1.5 MB, 3.75 MB 1.75 V 4.2 V - 40 C + 85 C Reel