ARM Cortex M7 Core ARM Microcontrollers - MCU

Results: 798
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package / Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors ARM Microcontrollers - MCU Single-Core with Graphic Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1

i.MX RT1170 SMD/SMT BGA-289 ARM Cortex M7 32 bit 2 x 12 bit 800 MHz 174 I/O 2 MB 1.1 V 1.15 V Tray
NXP Semiconductors ARM Microcontrollers - MCU Single-Core with Graphic Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1

i.MX RT1170 SMD/SMT BGA-289 ARM Cortex M7 32 bit 2 x 12 bit 800 MHz 174 I/O 2 MB 1.1 V 1.15 V Tray
NXP Semiconductors ARM Microcontrollers - MCU Single-Core with Graphic Non-Stocked Lead-Time 3 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

i.MX RT1170 SMD/SMT BGA-289 ARM Cortex M7 32 bit 2 x 12 bit 800 MHz 174 I/O 2 MB 1.1 V 1.15 V Reel
NXP Semiconductors ARM Microcontrollers - MCU Kinetis KV56: 220MHz Cortex-M7F Real-Time Control MCU, 512KB Flash, 128KB SRAM, 144-LQFP Non-Stocked Lead-Time 2 Weeks
Min.: 500
Mult.: 500
: 500

KV5x SMD/SMT LQFP-144 ARM Cortex M7 512 kB 32 bit 4 x 12 bit, 16 bit 240 MHz 111 I/O 128 kB 1.71 V 3.6 V - 40 C + 105 C Reel
NXP Semiconductors ARM Microcontrollers - MCU MWCT2D16S, MaxQFP100
Non-Stocked Lead-Time 5 Weeks
Min.: 96
Mult.: 96

SMD/SMT QFP-100 ARM Cortex M7 2 MB 32 bit 2 x 12 bit 160 MHz 256 kB 3 V 5.5 V - 40 C + 125 C Tray
NXP Semiconductors ARM Microcontrollers - MCU MWCT2D16S, MaxQFP172 Non-Stocked Lead-Time 5 Weeks
Min.: 300
Mult.: 300
: 300

SMD/SMT QFP-172 ARM Cortex M7 2 MB 32 bit 2 x 12 bit 160 MHz 256 kB 3 V 5.5 V - 40 C + 125 C Reel
NXP Semiconductors ARM Microcontrollers - MCU S32K310, 512KB Flash, ARM M7 Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1
: 600

S32K3 SMD/SMT QFP-100 ARM Cortex M7 512 kB 32 bit 12 bit 120 MHz 84 I/O 112 kB 2.97 V 5.5 V - 40 C + 105 C Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU S32K311, CES, 100 MaxQFP Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
: 600

SMD/SMT QFP-100 ARM Cortex M7 1 MB 32 bit 12 bit 120 MHz 84 I/O 128 kB 2.97 V 5.5 V - 40 C + 105 C Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU S32K314 Arm Cortex-M7, 160MHz, 4MB Flash, CAN FD, Ethernet, HSE B security, 257 MAPBGA - S32K MCUs for General Purpose Non-Stocked Lead-Time 3 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

S32K3 SMD/SMT MAPBGA-257 ARM Cortex M7 4 MB 32 bit 12 bit 160 MHz 218 I/O 512 kB 2.97 V 5.5 V - 40 C + 125 C Reel
NXP Semiconductors ARM Microcontrollers - MCU S32K314 Arm Cortex-M7, 160MHz, 4MB Flash, CAN FD, Ethernet, HSE B security, 257 MAPBGA - S32K MCUs for General Purpose Non-Stocked Lead-Time 3 Weeks
Min.: 760
Mult.: 760

S32K3 SMD/SMT BGA-257 ARM Cortex M7 4 MB 32 bit 12 bit 160 MHz 218 I/O 512 kB 2.97 V 5.5 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K322 Arm Cortex-M7, 160 MHz, 2 MB Flash, ISELED, Ethernet, HSE B security, 172 HDQFP - S32K MCUs for General Purpose Non-Stocked Lead-Time 3 Weeks
Min.: 300
Mult.: 300
: 300

S32K3 SMD/SMT QFP-172 ARM Cortex M7 2 MB 32 bit 12 bit 160 MHz 143 I/O 256 kB 2.97 V 5.5 V - 40 C + 125 C AEC-Q100 Reel
NXP Semiconductors ARM Microcontrollers - MCU S32K322, 2MB flash, 256kB RAM Non-Stocked Lead-Time 3 Weeks
Min.: 600
Mult.: 600
: 600

S32K3 SMD/SMT QFP-100 ARM Cortex M7 2 MB 32 bit 12 bit 160 MHz 256 kB 2.97 V 5.5 V - 40 C + 125 C Reel
NXP Semiconductors ARM Microcontrollers - MCU 2MB flash, 256KB RAM, ASIL-B, 2xM7 Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

S32K3 SMD/SMT QFP-172 ARM Cortex M7 2 MB 32 bit 12 bit 160 MHz 143 I/O 256 kB 2.97 V 5.5 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K324 Arm Cortex-M7, 160MHz, 4MB Flash, CAN FD, Ethernet, HSE B security, 257 MAPBGA S32K MCUs for General Purpose Non-Stocked Lead-Time 3 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

S32K3 SMD/SMT MAPBGA-257 ARM Cortex M7 4 MB 32 bit 12 bit 160 MHz 218 I/O 512 kB 2.97 V 5.5 V - 40 C + 125 C Reel
NXP Semiconductors ARM Microcontrollers - MCU S32K324 Arm Cortex-M7, 160 MHz, 4 MB Flash, CAN FD, Flex IO, HSE B security, 172 HDQFP - S32K MCUs for General Purpose Non-Stocked Lead-Time 5 Weeks
Min.: 300
Mult.: 300
: 300

S32K3 SMD/SMT QFP-172 ARM Cortex M7 4 MB 32 bit 12 bit 160 MHz 218 I/O 512 kB 2.97 V 5.5 V - 40 C + 125 C AEC-Q100 Reel
NXP Semiconductors ARM Microcontrollers - MCU S32K324 Arm Cortex-M7, 160 MHz, 4 MB Flash, CAN FD, Ethernet, HSE B security, 257 MAPBGA - S32K MCUs for General-Purpose Non-Stocked Lead-Time 3 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

S32K3 SMD/SMT MAPBGA-257 ARM Cortex M7 4 MB 32 bit 160 MHz 2.7 V 5.5 V AEC-Q100 Reel
NXP Semiconductors ARM Microcontrollers - MCU S32K324, 4MB flash, ARM M7 multi core Non-Stocked Lead-Time 3 Weeks
Min.: 760
Mult.: 760

S32K3 SMD/SMT LFBGA-257 ARM Cortex M7 4 MB 32 bit 160 MHz 2.7 V 5.5 V AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU Dual core M7, 160MHz, 4M Flash, Non-Stocked Lead-Time 3 Weeks
Min.: 300
Mult.: 300
: 300

S32K3 SMD/SMT QFP-172 ARM Cortex M7 4 MB 32 bit 12 bit 160 MHz 143 I/O 512 kB 2.97 V 5.5 V - 40 C + 125 C AEC-Q100 Reel
NXP Semiconductors ARM Microcontrollers - MCU S32K324 Arm Cortex-M7, 160 MHz, 4 MB Flash, CAN FD, Flex IO, HSE B security, 172 MaxQFP - S32K MCUs for General-Purpose Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
: 300

SMD/SMT QFP-172 ARM Cortex M7 4 MB 32 bit 12 bit 160 MHz 143 I/O 512 kB 2.97 V 5.5 V - 40 C + 125 C Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU S32K324 Arm Cortex-M7, 160 MHz, 4 MB Flash, CAN FD, Flex IO, HSE B security, 172 MaxQFP - S32K MCUs for General-Purpose Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

S32K3 SMD/SMT QFP-172 ARM Cortex M7 4 MB 32 bit 12 bit 320 MHz 218 I/O 512 kB 2.97 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K341, 1MB flash, 256KB RAM, ASIL-D Non-Stocked Lead-Time 5 Weeks
Min.: 600
Mult.: 600
: 600
S32K3 SMD/SMT QFP-100 ARM Cortex M7 1 MB 32 bit 160 MHz 256 kB Reel
NXP Semiconductors ARM Microcontrollers - MCU S32K341,1MB flash, 256KB RAM, ASIL-D Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
S32K3 SMD/SMT QFP-100 ARM Cortex M7 1 MB 32 bit 160 MHz 256 kB Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K341, 1MB flash, 256KB RAM, ASIL-D Non-Stocked Lead-Time 3 Weeks
Min.: 480
Mult.: 480
S32K3 SMD/SMT QFP-100 ARM Cortex M7 1 MB 32 bit 160 MHz 256 kB Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K342, 2MB flash, ARM M7 Non-Stocked Lead-Time 5 Weeks
Min.: 480
Mult.: 480
S32K3 SMD/SMT QFP-100 ARM Cortex M7 2 MB 32 bit 12 bit 160 MHz 256 kB 2.97 V 5.5 V Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K342, 2MB flash, 256KB RAM Non-Stocked Lead-Time 5 Weeks
Min.: 300
Mult.: 300
: 300

S32K3 SMD/SMT QFP-172 ARM Cortex M7 2 MB 32 bit 12 bit 160 MHz 256 kB 2.97 V 5.5 V Reel