Mga ARM Microcontroller - MCU

Mga Resulta: 4,799
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Isitilo ng Mounting Package / Case Core Laki ng Memory ng Program Lapad ng Data Bus Resolusyon ng ADC Maximum na Clock Frequency Dami ng I/O Laki ng Data RAM Supply Voltage - Min Supply Voltage - Max Minimum na Operating Temperature Maximum na Operating Temperature Kuwalipikasyon Packaging
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 512 KB flash, 128 KB RAM, I3C, FDCAN, crypto 478May Stock
2,880Inoorder
₱252.76
₱190.80
₱165.65
₱142.95
Min.: 1
Mult.: 1
Max.: 100
STM32C5 SMD/SMT LQFP-64 ARM Cortex M33 512 kB 32 bit 12 bit 144 MHz 52 I/O 128 kB 2.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 512 KB flash, 128 KB RAM, I3C, FDCAN, crypto 266May Stock
540Inaasahan 1/27/2027
₱232.52
₱174.23
₱144.79
₱138.65
Min.: 1
Mult.: 1
Max.: 100
STM32C5 SMD/SMT LQFP-100 ARM Cortex M33 512 kB 32 bit 12 bit 144 MHz 86 I/O 128 kB 2.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance, Arm Cortex-M33 with TrustZone, MCU with 4-Mbyte Flash, 1504-Kbyte RAM, 250 MHz CPU 114May Stock
400Inaasahan 4/13/2027
₱922.09
₱809.82
₱648.47
Min.: 1
Mult.: 1
Max.: 50
STM32H5 Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance, Arm Cortex-M33 with TrustZone, MCU with 4-Mbyte Flash, 1504-Kbyte RAM, 250 MHz CPU 43May Stock
400Inaasahan 5/3/2027
₱932.52
₱827.00
₱638.04
Min.: 1
Mult.: 1
Max.: 25
STM32H5 Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance, Arm Cortex-M33 with TrustZone, MCU with 4-Mbyte Flash, 1504-Kbyte RAM, 250 MHz CPU 20May Stock
360Inaasahan 5/10/2027
₱850.92
₱668.10
₱588.35
Min.: 1
Mult.: 1
Max.: 50
STM32H5 Tray
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M33 with TrustZone MCU, 96 MHz, 2 MB flash, 640 KB RAM, HSP, I3C, SMPS 89May Stock
₱538.04
₱416.57
Min.: 1
Mult.: 1
Max.: 20
STM32U3 LQFP-48 - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M33 with TrustZone MCU, 96 MHz, 2 MB flash, 640 KB RAM, HSP, I3C, SMPS 90May Stock
₱538.04
₱416.57
Min.: 1
Mult.: 1
Max.: 20
STM32U3 UFQFPN-48 - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M33 with TrustZone MCU, 96 MHz, 2 MB flash, 640 KB RAM, HSP, I3C, SMPS 89May Stock
₱538.04
₱416.57
Min.: 1
Mult.: 1
Max.: 20
STM32U3 UFQFPN-48 - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M33 with TrustZone MCU, 96 MHz, 2 MB flash, 640 KB RAM, HSP, I3C, SMPS 66May Stock
₱562.58
₱436.20
Min.: 1
Mult.: 1
Max.: 20
STM32U3 LQFP-64 - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M33 with TrustZone MCU, 96 MHz, 2 MB flash, 640 KB RAM, HSP, I3C, SMPS 98May Stock
₱562.58
₱436.20
Min.: 1
Mult.: 1
Max.: 20
STM32U3 LQFP-64 - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M33 with TrustZone MCU, 96 MHz, 2 MB flash, 640 KB RAM, HSP, I3C, SMPS, crypto 81May Stock
₱555.83
₱430.68
₱380.37
₱364.42
Min.: 1
Mult.: 1
STM32U3 Tray
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M33 with TrustZone MCU, 96 MHz, 2 MB flash, 640 KB RAM, HSP, I3C, SMPS, crypto 99May Stock
₱555.83
₱430.68
₱380.37
₱364.42
Min.: 1
Mult.: 1
STM32U3 Tray
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M33 with TrustZone MCU, 96 MHz, 2 MB flash, 640 KB RAM, HSP, I3C, SMPS, crypto 89May Stock
₱594.48
₱455.22
₱406.75
₱380.98
Min.: 1
Mult.: 1
STM32U3 Tray
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M33 with TrustZone MCU, 96 MHz, 2 MB flash, 640 KB RAM, HSP, I3C, SMPS, crypto 100May Stock
₱555.83
₱430.68
₱380.37
Min.: 1
Mult.: 1
Max.: 25
STM32U3 Tray
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M33 with TrustZone MCU, 96 MHz, 2 MB flash, 640 KB RAM, HSP, I3C, SMPS, crypto 78May Stock
₱714.73
₱558.29
₱489.57
Min.: 1
Mult.: 1
Max.: 25
STM32U3 Tray
STMicroelectronics ARM Microcontrollers - MCU 2.4 GHz Wireless Arm Cortex-M33 MCU, 64 MHz, 512 KB flash, Bluetooth BLE 6.2, Zigbee, Thread, 802.15.4, Q-SPI, USB OTG, TZ 118May Stock
Cut Tape
₱242.95
₱210.43
₱198.77
₱186.50
Reel
₱138.04
Min.: 1
Mult.: 1
: 5,000
STM32WBA SMD/SMT WLCSP-41 ARM Cortex M33 512 kB 32 bit 64 MHz 15 I/O 96 kB 1.71 V 3.6 V - 40 C + 105 C Reel, Cut Tape
STMicroelectronics ARM Microcontrollers - MCU Sub-GHz Wireless Microcontrollers. Sing-core Arm Cortex-M0+ at 64 MHz with 64 Kbytes of Flash memory, 8 Kbytes of SRAM. 2(G)FSK, 4(G)FSK, OOK, ASK, D-BPSK, DSSS modulation I/Q channel interface. AES 128. Multiprotocol System-on-Chip. 128May Stock
₱206.14
₱177.92
₱168.10
Min.: 1
Mult.: 1
Max.: 30
STM32WL SMD/SMT VFQFPN-32 ARM Cortex M0+ 64 kB 32 bit 12 bit 64 MHz 18 I/O 8 kB 1.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32-Bit ARM Cortex 512kb Connectivity 5,005May Stock
Cut Tape
₱577.92
₱483.44
₱454.60
₱420.25
Reel
₱394.48
Min.: 1
Mult.: 1
: 3,000
STM32F205RE SMD/SMT WLCSP-64 ARM Cortex M3 512 kB 32 bit 12 bit 120 MHz 51 I/O 128 kB 1.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 Access line MCU 64 Kbytes of Flash 48 MHz CPU, motor co 9,500May Stock
Cut Tape
₱350.31
₱170.55
₱162.58
₱149.08
Reel
₱129.45
Min.: 1
Mult.: 1
: 2,500
STM32F0 SMD/SMT UFQFPN-48 ARM Cortex M0 64 kB 32 bit 12 bit 48 MHz 39 I/O 8 kB 2 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ MCU 64 Kbytes Flash 12 Kbytes RAM 48 MHz CPU 2x USART 28,983May Stock
20,580Inaasahan 12/5/2026
₱100.61
₱73.01
₱61.96
₱59.69
Min.: 1
Mult.: 1
Max.: 2,500
STM32C0 Tray
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M33 Trust Zone, MCU 96 MHz 1 Mbyte of Flash 4,996May Stock
Cut Tape
₱453.99
₱344.79
₱304.91
₱285.28
Reel
₱222.09
Min.: 1
Mult.: 1
: 5,000
STM32U3 Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M33 Trust Zone, MCU 96 MHz 1 Mbyte of Flash 7,884May Stock
2,940Inaasahan 1/4/2027
₱448.47
₱338.65
₱302.46
₱282.21
Min.: 1
Mult.: 1
STM32U3 Tray
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M33 TZ MCU 100 MHz 2 Mbytes Flash BLE 5.4 Zigbee 4,358May Stock
Cut Tape
₱465.03
₱403.68
₱382.21
₱351.54
Reel
₱260.74
Min.: 1
Mult.: 1
: 5,000
STM32WBA6 Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 L/D Access Line 1,029May Stock
Cut Tape
₱448.47
₱329.45
₱306.75
₱269.94
Reel
₱223.93
Min.: 1
Mult.: 1
: 1,000
STM32F101R6 SMD/SMT LQFP-64 ARM Cortex M3 32 kB 32 bit 12 bit 36 MHz 51 I/O 6 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel

STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M4 MCU 80 MHz 1 Mbyte of Flash LCD, USB OTG, DFSD 5,000May Stock
Cut Tape
₱695.10
₱540.49
₱515.95
₱447.86
Reel
₱388.96
Min.: 1
Mult.: 1
: 5,000
STM32L476MG SMD/SMT WLCSP-91 ARM Cortex M4 1 MB 32 bit 12 bit 80 MHz 65 I/O 128 kB 1.71 V 3.6 V - 40 C + 85 C Reel, Cut Tape