ARM Microcontrollers - MCU

Results: 4,799
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package / Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power dual core Arm Cortex-M4 MCU 64 MHz, Cortex-M0+ 32 MHz 256 Kbytes 1,555In Stock
₱475.46
₱412.27
₱390.19
₱360.12
Min.: 1
Mult.: 1
STM32WB SMD/SMT VFQFPN-68 ARM Cortex M4 256 kB 32 bit 12 bit 64 MHz 49 I/O 128 kB 1.71 V 3.6 V - 40 C + 105 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive Chassis and Safety Applications 1,000In Stock
Cut Tape
₱670.56
₱518.41
₱494.48
₱429.45
Reel
₱345.40
Min.: 1
Mult.: 1
: 1,000
SPC560P54L3 LQFP-100 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 Low-volt line 1,8V MCU 32 Kbytes of Flash 48 MHz CPU, U 2,740In Stock
₱192.03
₱143.56
₱123.93
₱117.79
Min.: 1
Mult.: 1
STM32F038G6 SMD/SMT UFQFPN-28 ARM Cortex M0 32 kB 32 bit 12 bit 48 MHz 22 I/O 4 kB 1.656 V 1.944 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 L/D PERF LINE USB CAN 3,834In Stock
₱457.67
₱344.17
₱313.50
₱287.12
Min.: 1
Mult.: 1
STM32F103R4 SMD/SMT BGA-64 ARM Cortex M3 16 kB 32 bit 12 bit 72 MHz 51 I/O 6 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power dual core MCU 64 MHz Cortex-M0+ 32MHz 256 Kbyte Bluetooth LE 5.0 2,435In Stock
₱514.11
₱446.01
₱422.70
₱390.19
Min.: 1
Mult.: 1
STM32WB SMD/SMT UFBGA-129 Tray
STMicroelectronics ARM Microcontrollers - MCU SR5 E1 line of Stellar electrification MCUs, 32-bit Arm Cortex-M7 automotive MCU 1,234In Stock
Cut Tape
₱1,263.81
₱1,003.07
₱927.00
₱865.65
Reel
₱780.37
Min.: 1
Mult.: 1
: 800
SMD/SMT eTQFP-100 96 kB 12 bit 306.7 MHz 256 kB 1.225 V 1.345 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ MCU 64 Kbytes Flash 12 Kbytes RAM, 48 MHz CPU 4,377In Stock
Cut Tape
₱92.03
₱66.87
₱56.38
₱53.25
₱52.15
Reel
₱52.15
Min.: 1
Mult.: 1
Max.: 250
: 5,000
STM32C0 Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ MCU 64 Kbytes Flash 12 Kbytes RAM, 48 MHz CPU 6,879In Stock
₱93.87
₱68.10
₱57.61
₱54.42
Min.: 1
Mult.: 1
Max.: 1,000
STM32C0 Tube
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ MCU 64 Kbytes Flash 12 Kbytes RAM, 48 MHz CPU 5,124In Stock
2,940Expected 31/12/2026
₱106.75
₱77.91
₱66.26
₱62.58
Min.: 1
Mult.: 1
Max.: 250
STM32C0 Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ MCU 32 Kbytes Flash 12 Kbytes RAM 48 MHz CPU 2x USART 2,303In Stock
₱97.55
₱71.78
₱60.25
₱56.93
₱56.69
Min.: 1
Mult.: 1
Max.: 250
STM32C0 Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ MCU 64 Kbytes Flash 12 Kbytes RAM 48 MHz CPU 2x USART 2,324In Stock
2,940On Order
₱107.98
₱78.53
₱66.87
₱63.19
Min.: 1
Mult.: 1
Max.: 250
STM32C0 Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ MCU 64 Kbytes Flash 24 Kbytes RAM, 48 MHz CPU 4,761In Stock
₱128.22
₱94.48
₱80.98
₱76.69
Min.: 1
Mult.: 1
Max.: 750
STM32C0 Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ MCU 64 Kbytes Flash memory, 24 Kbytes RAM, 48 MHz CPU 1,824In Stock
₱136.20
₱100.00
₱85.28
₱80.98
Min.: 1
Mult.: 1
Max.: 500
STM32C0 Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ MCU 256 Kbytes Flash 36 Kbytes RAM 48 MHz CPU 4x USART 3,040In Stock
₱150.31
₱111.66
₱95.71
₱90.80
₱82.82
Min.: 1
Mult.: 1
Max.: 500
STM32C0 Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ MCU 256 Kbytes Flash 36 Kbytes RAM, 48 MHz CPU 2,632In Stock
₱133.13
₱98.16
₱84.05
₱79.76
Min.: 1
Mult.: 1
Max.: 300
STM32C0 Tube
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ MCU 256 Kbytes Flash 36 Kbytes RAM, 48 MHz CPU 3,052In Stock
₱132.52
₱97.55
₱83.44
₱80.98
₱73.01
Min.: 1
Mult.: 1
Max.: 500
STM32C0 Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ MCU 256 Kbytes Flash 36 Kbytes RAM, 48 MHz CPU 4,985In Stock
5,880Expected 13/11/2026
₱148.47
₱109.82
₱93.87
₱88.96
Min.: 1
Mult.: 1
Max.: 2,940
STM32C0 Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ MCU 256 Kbytes Flash 36 Kbytes RAM 48 MHz CPU 4x USART 1,931In Stock
3,000Expected 19/04/2027
₱134.36
₱98.77
₱84.66
₱79.14
₱72.39
Min.: 1
Mult.: 1
Max.: 500
STM32C0 Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ MCU 256 Kbytes Flash 36 Kbytes RAM 48 MHz CPU 4x USART 2,202In Stock
₱149.69
₱110.43
₱95.09
₱90.18
₱89.57
Min.: 1
Mult.: 1
Max.: 250
STM32C0 Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ MCU 256 Kbytes Flash 36 Kbytes RAM 48 MHz CPU 4x USART 2,940In Stock
₱175.46
₱130.06
₱112.27
₱106.75
₱95.71
Min.: 1
Mult.: 1
Max.: 750
STM32C0 SMD/SMT UFQFPN-32 ARM Cortex M0+ 256 kB 32 bit 12 bit 48 MHz 30 I/O 36 kB 2 V 3.6 V - 40 C + 125 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ MCU 256 Kbytes Flash 36 Kbytes RAM 48 MHz CPU 4x USART 1,709In Stock
₱160.74
₱107.98
₱97.55
Min.: 1
Mult.: 1
Max.: 150
STM32C0 Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ MCU 128 Kbytes Flash 30 Kbytes RAM 48 MHz CPU 4x USART 8,872In Stock
3,000Expected 19/04/2027
₱149.69
₱110.43
₱95.09
₱90.18
Min.: 1
Mult.: 1
Max.: 1,500
STM32C0 Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ MCU 128 Kbytes Flash 30 Kbytes RAM, 48 MHz CPU 1,535In Stock
₱154.60
₱114.72
₱98.16
₱93.25
Min.: 1
Mult.: 1
Max.: 150
STM32C0 Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ MCU 256 Kbytes Flash 30 Kbytes RAM 48 MHz CPU 4x USART 1,750In Stock
12,000On Order
₱159.51
₱118.41
₱101.84
₱96.32
Min.: 1
Mult.: 1
Max.: 1,500
STM32C0 Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ MCU 256 Kbytes Flash30 Kbytes RAM 48 MHz CPU 4x USART 1,278In Stock
₱180.98
₱134.36
₱115.95
₱109.82
Min.: 1
Mult.: 1
Max.: 300
STM32C0 Tray