STMicroelectronics STM32F030F4 Series ARM Microcontrollers - MCU

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package / Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging

STMicroelectronics ARM Microcontrollers - MCU Entry-level ARM Cortex-M0 Value MCU 19,621In Stock
Cut Tape
₱116.57
₱85.28
₱73.01
₱69.33
₱62.58
Reel
₱62.58
Min.: 1
Mult.: 1
Max.: 860
: 2,500
STM32F030F4 SMD/SMT TSSOP-20 ARM Cortex M0 16 kB 32 bit 12 bit 48 MHz 15 I/O 4 kB 2.4 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel

STMicroelectronics ARM Microcontrollers - MCU Value-Line ARM MCU 16kB 48 MHz 3,211In Stock
₱132.52
₱91.41
₱78.53
₱69.94
Min.: 1
Mult.: 1
STM32F030F4 SMD/SMT TSSOP-20 ARM Cortex M0 16 kB 32 bit 12 bit 48 MHz 15 I/O 4 kB 2.4 V 3.6 V - 40 C + 85 C Tube