STMicroelectronics STM32F100R8 Serye Mga ARM Microcontroller - MCU

Mga Resulta: 6
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Isitilo ng Mounting Package / Case Core Laki ng Memory ng Program Lapad ng Data Bus Resolusyon ng ADC Maximum na Clock Frequency Dami ng I/O Laki ng Data RAM Supply Voltage - Min Supply Voltage - Max Minimum na Operating Temperature Maximum na Operating Temperature Packaging
STMicroelectronics ARM Microcontrollers - MCU Value Line ARM 32Bit 64kB Flash 64-Pin 960May Stock
₱414.11
₱317.18
₱278.53
₱274.23
Min.: 1
Mult.: 1
STM32F100R8 SMD/SMT ARM Cortex M3 128 kB 32 bit 12 bit 24 MHz 51 I/O 8 kB 2 V 3.6 V - 40 C + 105 C Tray
STMicroelectronics ARM Microcontrollers - MCU Low Medium Value Line Advanced ARM 789May Stock
960Inoorder
₱377.92
₱288.96
₱252.76
₱235.58
Min.: 1
Mult.: 1
STM32F100R8 SMD/SMT ARM Cortex M3 128 kB 32 bit 12 bit 24 MHz 51 I/O 8 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32BIT CORTEX M3 64K Flash 8KB RAM
3,836Inaasahan 4/8/2027
₱443.56
₱326.38
₱303.68
₱267.49
Min.: 1
Mult.: 1
STM32F100R8 SMD/SMT ARM Cortex M3 128 kB 32 bit 12 bit 24 MHz 51 I/O 8 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32-Bit ARM Cortex 64 Kbyte Value Line
685Inaasahan 12/10/2026
Cut Tape
₱393.25
₱300.62
₱269.33
₱252.76
Reel
₱223.31
Min.: 1
Mult.: 1
: 1,000
STM32F100R8 ARM Cortex M3 32 bit 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU Mainstream Value line, Arm Cortex-M3 MCU 64 Kbytes of Flash 24 MHz CPU, motor co Lead-Time para sa Hindi Naka-stock 52 (na) Linggo
₱226.38
Min.: 3,840
Mult.: 3,840
STM32F100R8 BGA-64 Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Value line, Arm Cortex-M3 MCU 64 Kbytes of Flash 24 MHz CPU, motor co Lead-Time para sa Hindi Naka-stock 52 (na) Linggo
Reel
₱233.13
Min.: 1,000
Mult.: 1,000
: 1,000
STM32F100R8 SMD/SMT ARM Cortex M3 128 kB 32 bit 12 bit 24 MHz 51 I/O 8 kB 2 V 3.6 V - 40 C + 105 C Reel