STMicroelectronics STM32F103C6 Series ARM Microcontrollers - MCU

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package / Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 L/D Performance LINE 1,293In Stock
₱404.30
₱309.82
₱271.78
₱260.12
Min.: 1
Mult.: 1
STM32F103C6 SMD/SMT LQFP-48 ARM Cortex M3 32 kB 32 bit 12 bit 72 MHz 37 I/O 10 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 L/D Performance LINE 963In Stock
₱330.06
₱271.17
₱252.76
₱242.33
Min.: 1
Mult.: 1
STM32F103C6 SMD/SMT LQFP-48 ARM Cortex M3 32 kB 32 bit 12 bit 72 MHz 37 I/O 10 kB 2 V 3.6 V - 40 C + 105 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32-Bit Cortex 64Kb PERFORMANCE LINE 1,258In Stock
₱408.59
₱309.20
₱275.46
₱257.67
Min.: 1
Mult.: 1
STM32F103C6 SMD/SMT UFQFPN-48 ARM Cortex M3 32 kB 32 bit 12 bit 72 MHz 37 I/O 10 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 M/D 32 to 128 USB/CAN 1,592In Stock
Cut Tape
₱382.21
₱290.19
₱269.94
₱245.40
Reel
₱214.73
Min.: 1
Mult.: 1
: 2,400
STM32F103C6 SMD/SMT LQFP-48 ARM Cortex M3 32 kB 32 bit 12 bit 72 MHz 37 I/O 10 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU 32-Bit ARM Cortex 32KB Performance Non-Stocked Lead-Time 40 Weeks
Reel
₱249.69
Min.: 2,400
Mult.: 2,400
: 2,400
STM32F103C6 SMD/SMT LQFP-48 ARM Cortex M3 32 kB 32 bit 12 bit 72 MHz 10 kB 2 V 3.6 V - 40 C + 105 C Reel