STMicroelectronics STM32F765VG Serye Mga ARM Microcontroller - MCU

Mga Resulta: 5
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Isitilo ng Mounting Package / Case Core Laki ng Memory ng Program Lapad ng Data Bus Resolusyon ng ADC Maximum na Clock Frequency Dami ng I/O Laki ng Data RAM Supply Voltage - Min Supply Voltage - Max Minimum na Operating Temperature Maximum na Operating Temperature Packaging
STMicroelectronics ARM Microcontrollers - MCU High-performance & DSP FPU, Arm Cortex-M7 MCU 1 Mbyte of Flash 216 MHz CPU, Art 1,599May Stock
2,000Inoorder
Cut Tape
₱1,328.23
₱1,057.06
₱948.47
₱914.73
Reel
₱882.21
Min.: 1
Mult.: 1
: 1,000
STM32F765VG SMD/SMT LQFP-100 ARM Cortex M7 1 MB 32 bit 3 x 12 bit 216 MHz 82 I/O 532 kB 3.3 V 3.3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU High-performance & DSP FPU, Arm Cortex-M7 MCU 1 Mbyte of Flash 216 MHz CPU, Art 345May Stock
1,620Inoorder
₱1,411.05
₱1,053.99
₱974.24
₱937.43
Min.: 1
Mult.: 1
STM32F765VG SMD/SMT LQFP-100 ARM Cortex M7 1 MB 32 bit 3 x 12 bit 216 MHz 82 I/O 532 kB 1.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance & DSP FPU, Arm Cortex-M7 MCU 1 Mbyte of Flash 216 MHz CPU, Art
1,059Inoorder
₱1,387.74
₱1,096.32
₱1,000.01
₱928.23
Min.: 1
Mult.: 1
STM32F765VG SMD/SMT LQFP-100 ARM Cortex M7 1 MB 32 bit 3 x 12 bit 216 MHz 82 I/O 532 kB 1.7 V 3.6 V - 40 C + 105 C Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance & DSP FPU, Arm Cortex-M7 MCU 1 Mbyte of Flash 216 MHz CPU, Art Lead-Time para sa Hindi Naka-stock 52 (na) Linggo
₱827.61
Min.: 2,088
Mult.: 2,088
STM32F765VG SMD/SMT TFBGA-100 ARM Cortex M7 1 MB 32 bit 3 x 12 bit 216 MHz 82 I/O 532 kB 3.3 V 3.3 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance & DSP FPU, Arm Cortex-M7 MCU 1 Mbyte of Flash 216 MHz CPU, Art Lead-Time para sa Hindi Naka-stock 52 (na) Linggo
Reel
₱827.61
Min.: 2,500
Mult.: 2,500
: 2,500
STM32F765VG SMD/SMT TFBGA-100 ARM Cortex M7 1 MB 32 bit 12 bit 216 MHz 82 I/O 532 kB 1.7 V 3.6 V - 40 C + 85 C Reel