0 C ARM Microcontrollers - MCU

Results: 110
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package / Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
NXP Semiconductors ARM Microcontrollers - MCU i.MXRT1050 BGA12 9,260In Stock
₱680.37
₱555.22
₱514.11
₱498.16
Min.: 1
Mult.: 1
i.MX RT1050 SMD/SMT MAPBGA-196 ARM Cortex M7 0 B 32 bit 2 x 12 bit 600 MHz 127 I/O 512 kB 925 mV 1.3 V 0 C + 95 C Tray
NXP Semiconductors ARM Microcontrollers - MCU i.MXRT1020 MCU, ARM Cortex-M7 core, 500MHz, Commercial 713In Stock
₱485.89
₱382.21
₱348.47
₱313.50
Min.: 1
Mult.: 1
i.MX RT1020 SMD/SMT LQFP-100 ARM Cortex M7 0 B 32 bit 2 x 12 bit 500 MHz 57 I/O 256 kB 1.15 V 1.3 V 0 C + 95 C Tray
WIZnet ARM Microcontrollers - MCU ARM Cortex-M0 Core 128KBflsh TCP/IP PHY 1,978In Stock
₱334.36
₱268.10
₱212.88
₱208.59
Min.: 1
Mult.: 1
W7500 SMD/SMT LQFP-64 ARM Cortex M0 128 kB 32 bit 12 bit 48 MHz 34 I/O 16 kB 2.7 V 3.6 V 0 C + 70 C Bulk
Toshiba ARM Microcontrollers - MCU MCU w/ ARM Cortex-M3 512K FLASH, 32K SRA 1,665In Stock
₱192.64
₱161.35
₱141.72
₱127.61
Min.: 1
Mult.: 1
TMPM333FDFG SMD/SMT LQFP-100 ARM Cortex M3 512 kB 32 bit 10 bit 64 MHz 68 I/O 64 kB 2.7 V 3.6 V 0 C + 70 C Tray
NXP Semiconductors ARM Microcontrollers - MCU i.MXRT106A, USB Fix 720In Stock
₱906.14
₱714.73
₱667.49
₱587.73
₱568.10
Min.: 1
Mult.: 1
i.MX RT1060 SMD/SMT MAPBGA-196 ARM Cortex M7 0 B 32 bit 2 x 12 bit 600 MHz 127 I/O 1 MB 1.15 V 1.3 V 0 C + 95 C Tray
NXP Semiconductors ARM Microcontrollers - MCU i.MXRT105A 105In Stock
₱813.50
₱618.41
₱592.03
₱526.38
₱525.77
Min.: 1
Mult.: 1
i.MX RT1050 SMD/SMT MAPBGA-196 ARM Cortex M7 0 B 32 bit 2 x 12 bit 600 MHz 127 I/O 512 kB 925 mV 1.3 V 0 C + 95 C Tray
NXP Semiconductors ARM Microcontrollers - MCU i.MX RT1160 crossover MCU, Arm Cortex-M7 174In Stock
₱1,241.72
₱990.19
₱927.00
₱836.20
Min.: 1
Mult.: 1
i.MX RT1160 SMD/SMT MAPBGA-289 ARM Cortex M4, ARM Cortex M7 0 B 32 bit 2 x 12 bit 240 MHz, 600 MHz 1 MB 1 V 1.15 V 0 C + 95 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Dual-Core with HMI 271In Stock
₱1,307.37
₱1,138.04
₱1,100.01
₱1,082.21
₱1,081.60
Min.: 1
Mult.: 1
i.MX RT1170 SMD/SMT MAPBGA-289 ARM Cortex M4, ARM Cortex M7 0 B 32 bit 12 bit 400 MHz, 1 GHz 2 MB 800 mV 1.15 V 0 C + 95 C Tray
NXP Semiconductors ARM Microcontrollers - MCU i.MXRT105A 100In Stock
₱893.87
₱680.37
₱650.92
₱573.62
Min.: 1
Mult.: 1
i.MX RT1050 SMD/SMT MAPBGA-196 ARM Cortex M7 0 B 32 bit 2 x 12 bit 528 MHz 127 I/O 512 kB 925 mV 1.26 V 0 C + 95 C Tray
Microchip Technology ARM Microcontrollers - MCU Embedded Controller for Notebook PC 188In Stock
₱353.99
₱353.38
₱312.27
₱310.43
Min.: 1
Mult.: 1
SMD/SMT DQFN-132 ARM Cortex M4 0 B 32 bit 10 bit 48 MHz 116 I/O 128 kB 3.135 V 3.465 V 0 C + 70 C Tray
NXP Semiconductors ARM Microcontrollers - MCU i.MXRT1046 LFBGA169 1,358In Stock
₱554.60
₱429.45
₱399.39
₱360.12
Min.: 1
Mult.: 1
i.MX RT1040 LFBGA-169 ARM Cortex M7 600 MHz 1 MB 0 C + 95 C Tray
Renesas Electronics ARM Microcontrollers - MCU RA8D2 MCU, Dual-Core CM85 and CM33, 1MB MRAM, 2MB SRAM, BGA224, Tj 0-95C 147In Stock
₱1,620.25
₱1,299.39
₱1,174.24
₱1,107.37
Min.: 1
Mult.: 1
RA8D2 BGA-224 CM33, CM85 0 C + 95 C Tray
Renesas Electronics ARM Microcontrollers - MCU RA8D2 MCU, Dual-Core CM85 and CM33, 1MB MRAM, 2MB SRAM, BGA289, Tj 0-95C 169In Stock
₱1,758.90
₱1,416.57
₱1,279.76
₱1,204.91
Min.: 1
Mult.: 1
RA8D2 BGA-289 CM33, CM85 0 C + 95 C Tray
Renesas Electronics ARM Microcontrollers - MCU RA8M2 MCU, Dual-Core CM85 and CM33, 1MB MRAM, 2MB SRAM, BGA224, Tj 0-95C 165In Stock
₱1,490.19
₱1,188.35
₱1,075.47
₱1,013.50
Min.: 1
Mult.: 1
RA8M2 BGA-224 CM33, CM85 0 C + 95 C Tray
Renesas Electronics ARM Microcontrollers - MCU RA8P1 MCU, Dual-Core CM85 and CM33, Ethos-U55 uNPU, 1MB MRAM, 2MB SRAM, BGA224, Tj 0-95C 190In Stock
₱1,669.95
₱1,341.11
₱1,211.66
₱1,143.56
Min.: 1
Mult.: 1
RA8P1 SMD/SMT BGA-224 0 C + 95 C Tray
Renesas Electronics ARM Microcontrollers - MCU RA8P1 MCU, Dual-Core CM85 and CM33, Ethos-U55 uNPU, 1MB MRAM, 2MB SRAM, BGA289, Tj 0-95C 294In Stock
₱1,807.98
₱1,461.36
₱1,395.71
₱1,331.91
₱1,331.30
Min.: 1
Mult.: 1
RA8P1 SMD/SMT BGA-289 0 C + 95 C Tray
NXP Semiconductors ARM Microcontrollers - MCU RT1180,Indus,196BGA,C0 120In Stock
₱1,107.98
₱887.73
₱830.68
₱746.02
Min.: 1
Mult.: 1
i.MX RT1180 SMD/SMT MAPBGA-196 ARM Cortex-M33, ARM Cortex-M7 16 bit 300 MHz, 800 MHz 124 I/O 1.5 MB 1.62 V 1.98 V 0 C + 95 C Tray
NXP Semiconductors ARM Microcontrollers - MCU i.MXRT1010 80LQFP 642In Stock
₱299.39
₱227.61
₱190.80
₱183.44
Min.: 1
Mult.: 1
i.MX RT1010 SMD/SMT LQFP-80 ARM Cortex M7 0 B 32 bit 12 bit 500 MHz 44 I/O 128 kB 3 V 3.6 V 0 C + 95 C Tray
NXP Semiconductors ARM Microcontrollers - MCU i.MXRT1060 12*12 USB Fix 327In Stock
₱834.97
₱657.06
₱612.89
₱592.64
Min.: 1
Mult.: 1
i.MX RT1060 SMD/SMT MAPBGA-196 ARM Cortex M7 0 B 32 bit 2 x 12 bit 600 MHz 127 I/O 1 MB 1.15 V 1.3 V 0 C + 95 C Tray
NXP Semiconductors ARM Microcontrollers - MCU i.MXRT1060, USB Fix 237In Stock
₱839.27
₱637.43
₱611.05
₱538.04
Min.: 1
Mult.: 1
i.MX RT1060 SMD/SMT MAPBGA-196 ARM Cortex M7 0 B 32 bit 2 x 12 bit 600 MHz 127 I/O 1 MB 1.15 V 1.3 V 0 C + 95 C Tray
NXP Semiconductors ARM Microcontrollers - MCU i.MXRT106A, USB Fix 621In Stock
₱910.43
₱719.02
₱671.17
₱614.73
Min.: 1
Mult.: 1
i.MX RT1060 SMD/SMT MAPBGA-196 ARM Cortex M7 0 B 32 bit 2 x 12 bit 600 MHz 127 I/O 1 MB 1.15 V 1.3 V 0 C + 95 C Tray
WIZnet ARM Microcontrollers - MCU W7500P + WIZ750SR Firmware + MAC Add 980In Stock
2,500Expected 21/06/2027
₱468.71
₱388.96
₱343.56
₱327.61
Min.: 1
Mult.: 1
SMD/SMT ARM Cortex M0 128 kB 32 bit 12 bit 48 MHz 34 I/O 16 kB 2.7 V 3.6 V 0 C + 70 C
Toshiba ARM Microcontrollers - MCU MICROCONTROLLER 30In Stock
₱649.70
₱538.65
₱477.30
₱438.04
Min.: 1
Mult.: 1
TMPM362F10FG SMD/SMT LQFP-144 ARM Cortex M3 1 MB 32 bit 10 bit 64 MHz 120 I/O 64 kB 2.7 V 3.6 V 0 C + 70 C Tray
NXP Semiconductors ARM Microcontrollers - MCU i.MXRT1020 MCU, ARM Cortex-M7 core, 500MHz, Commercial 53In Stock
₱590.80
₱459.51
₱427.00
₱390.19
Min.: 1
Mult.: 1
i.MX RT1020 SMD/SMT LQFP-144 ARM Cortex M7 0 B 32 bit 2 x 12 bit 500 MHz 96 I/O 256 kB 1.15 V 1.3 V 0 C + 95 C Tray
NXP Semiconductors ARM Microcontrollers - MCU i.MXRT1060 12*12 USB Fix 17In Stock
53,298On Order
₱880.37
₱690.19
₱653.99
₱587.12
Min.: 1
Mult.: 1
i.MX RT1060 SMD/SMT MAPBGA-196 ARM Cortex M7 0 B 32 bit 2 x 12 bit 600 MHz 127 I/O 1 MB 1.15 V 1.3 V 0 C + 95 C Tray