BGA-169 ARM Microcontrollers - MCU

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package / Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
NXP Semiconductors ARM Microcontrollers - MCU Kinetis K 32-bit MCU 395In Stock
₱1,890.19
₱1,527.00
₱1,381.60
₱1,336.82
Min.: 1
Mult.: 1
K26_180 SMD/SMT BGA-169 ARM Cortex M4 2 MB 32 bit 16 bit 180 MHz 116 I/O 256 kB 1.71 V 3.6 V - 40 C + 105 C Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance advanced line, Arm Cortex-M4 core DSP & FPU, 2 Mbytes of Flash 583In Stock
₱1,158.90
₱918.41
₱822.09
₱790.19
Min.: 1
Mult.: 1
STM32F429AI SMD/SMT BGA-169 ARM Cortex M4 2 MB 32 bit 12 bit 180 MHz 130 I/O 260 kB 1.7 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU i.MXRT1040, 11x11 96In Stock
₱758.29
₱594.48
₱553.99
₱521.48
Min.: 1
Mult.: 1
i.MX RT1040 SMD/SMT BGA-169 ARM Cortex M7 0 B 32 bit 2 x 12 bit 528 MHz 114 I/O 512 kB 1.175 V 1.26 V - 40 C + 125 C Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance advanced line, Arm Cortex-M4 core DSP & FPU, 2 Mbytes of Flash Non-Stocked Lead-Time 52 Weeks
Reel
₱663.19
Min.: 2,500
Mult.: 2,500
: 2,500
STM32F4 SMD/SMT BGA-169 ARM Cortex M4 2 MB 32 bit 12 bit 180 MHz 130 I/O 260 kB 1.7 V 3.6 V - 40 C + 85 C Reel
STMicroelectronics ARM Microcontrollers - MCU High-performance advanced, Arm Cortex-M4 core, DSP and FPU 1 Mbyte Flash 180 MHz Non-Stocked Lead-Time 52 Weeks
₱631.29
Min.: 2,496
Mult.: 2,496
STM32F429AG SMD/SMT BGA-169 ARM Cortex M4 1 MB 32 bit 12 bit 180 MHz 130 I/O 260 kB 1.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance advanced, Arm Cortex-M4 core, DSP and FPU 1 Mbyte Flash 180 MHz Non-Stocked Lead-Time 52 Weeks
Reel
₱627.00
Min.: 2,500
Mult.: 2,500
: 2,500
STM32F4 SMD/SMT BGA-169 ARM Cortex M4 1 MB 32 bit 12 bit 180 MHz 130 I/O 260 kB 1.7 V 3.6 V - 40 C + 85 C Reel
STMicroelectronics ARM Microcontrollers - MCU High-performance Advanced line, Arm Cortex-M4 core DSP & FPU, 1 Mbyte of Flash 1 Non-Stocked Lead-Time 52 Weeks
₱582.83
Min.: 2,496
Mult.: 2,496
STM32F427AG SMD/SMT BGA-169 ARM Cortex M4 1 MB 32 bit 12 bit 180 MHz 130 I/O 260 kB 1.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance advanced line, Arm Cortex-M4 core DSP & FPU, 2 Mbytes of Flash Non-Stocked Lead-Time 52 Weeks
₱702.46
Min.: 2,496
Mult.: 2,496
STM32F427AI SMD/SMT BGA-169 ARM Cortex M4 2 MB 32 bit 12 bit 180 MHz 130 I/O 260 kB 1.7 V 3.6 V - 40 C + 85 C Tray