LBGA-256 Mga ARM Microcontroller - MCU

Mga Resulta: 30
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Isitilo ng Mounting Package / Case Core Laki ng Memory ng Program Lapad ng Data Bus Resolusyon ng ADC Maximum na Clock Frequency Dami ng I/O Laki ng Data RAM Supply Voltage - Min Supply Voltage - Max Minimum na Operating Temperature Maximum na Operating Temperature Packaging
NXP Semiconductors ARM Microcontrollers - MCU LPC4357JET256 1,354May Stock
₱1,579.76
₱1,269.33
₱1,111.66
₱1,078.53
Min.: 1
Mult.: 1
LPC435x SMD/SMT LBGA-256 ARM Cortex M0, ARM Cortex M4 1 MB 32 bit 10 bit 204 MHz 164 I/O 136 kB 2.4 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU High Performance 32-bit Microcontroller (MCU) based on ARM Cortex-M3 Core 180May Stock
₱1,687.74
₱1,320.25
₱1,260.74
₱1,146.02
Min.: 1
Mult.: 1
LPC185x SMD/SMT LBGA-256 ARM Cortex M3 1 MB 32 bit 2 x 10 bit 180 MHz 164 I/O 136 kB 2.4 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC43S57JET256 49May Stock
₱1,686.51
₱1,319.03
₱1,260.13
₱1,150.93
Min.: 1
Mult.: 1
LPC43Sxx SMD/SMT LBGA-256 ARM Cortex M0, ARM Cortex M4 1 MB 32 bit 2 x 10 bit 204 MHz, 204 MHz 164 I/O 136 kB 2.4 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC4370FET256 106May Stock
₱1,257.06
₱1,002.46
₱846.02
₱812.89
Min.: 1
Mult.: 1
LPC437x SMD/SMT LBGA-256 ARM Cortex M0, ARM Cortex M4 64 kB 32 bit 10 bit 204 MHz 164 I/O 282 kB 2.4 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Quad SPI Flash Interface (SPIFI), 200 kB SRAM, two High-speed USB, Ethernet, LCD, LBGA256 package 96May Stock
₱1,258.29
₱1,001.85
₱988.96
₱844.18
Min.: 1
Mult.: 1
LPC185x SMD/SMT LBGA-256 ARM Cortex M3 0 B 32 bit 10 bit 180 MHz 164 I/O 200 kB 2.4 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC4333FET256 127May Stock
₱1,373.63
₱1,098.78
₱1,066.26
₱875.46
Min.: 1
Mult.: 1
LPC433x SMD/SMT LBGA-256 ARM Cortex M0, ARM Cortex M4 512 kB 32 bit 10 bit 204 MHz 164 I/O 136 kB 2.4 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC43S67JET256 25May Stock
₱1,855.84
₱1,451.54
₱1,323.32
₱1,243.56
Min.: 1
Mult.: 1
LPC43Sxx SMD/SMT LBGA-256 ARM Cortex M0, ARM Cortex M4 1 MB 32 bit 2 x 10 bit 204 MHz, 204 MHz 164 I/O 154 kB 2.4 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC43S50FET256 72May Stock
₱1,273.01
₱1,028.84
₱985.89
₱819.64
Min.: 1
Mult.: 1
LPC43Sxx SMD/SMT LBGA-256 ARM Cortex M0, ARM Cortex M4 0 B 32 bit 10 bit 204 MHz 164 I/O 264 kB 2.2 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC43S70FET256 85May Stock
₱1,384.67
₱1,119.02
₱980.99
₱852.15
Min.: 1
Mult.: 1
LPC43Sxx SMD/SMT LBGA-256 ARM Cortex M0, ARM Cortex M4 0 B 32 bit 2 x 10 bit, 12 bit 204 MHz, 204 MHz 164 I/O 282 kB 2.2 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 1 MB flash, 136 kB SRAM, two High-speed USB, Ethernet, LCD, LBGA256 package 1,514May Stock
₱1,457.06
₱1,168.10
₱1,020.86
₱990.19
₱952.15
Min.: 1
Mult.: 1
LPC185x SMD/SMT LBGA-256 ARM Cortex M3 1 MB 32 bit 2 x 10 bit 180 MHz 164 I/O 136 kB 2.4 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC4337FET256 1,486May Stock
₱1,373.63
₱1,098.78
₱959.51
₱930.07
Min.: 1
Mult.: 1
LPC433x SMD/SMT LBGA-256 ARM Cortex M0, ARM Cortex M4 1 MB 32 bit 10 bit 204 MHz 164 I/O 136 kB 2.4 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC4330FET256 180May Stock
₱1,026.39
₱811.66
₱703.07
₱679.76
Min.: 1
Mult.: 1
LPC433x SMD/SMT LBGA-256 ARM Cortex M0, ARM Cortex M4 32 bit 10 bit 204 MHz 164 I/O 264 kB 2.2 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC4350FET256 419May Stock
₱1,236.82
₱999.39
₱958.29
₱843.56
Min.: 1
Mult.: 1
LPC435x SMD/SMT LBGA-256 ARM Cortex M0, ARM Cortex M4 32 bit 10 bit 204 MHz 164 I/O 264 kB 2.2 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC4357FET256 305May Stock
900Inaasahan 12/14/2026
₱1,623.32
₱1,305.53
₱1,144.18
₱1,110.44
₱1,068.72
Min.: 1
Mult.: 1
LPC435x SMD/SMT LBGA-256 ARM Cortex M0, ARM Cortex M4 1 MB 32 bit 10 bit 204 MHz 164 I/O 136 kB 2.4 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU High Performance 32-bit Microcontroller based on ARM Cortex-M4/M0 32May Stock
90Inaasahan 11/2/2026
₱1,534.98
₱1,229.45
₱1,074.85
₱1,042.34
₱946.02
Min.: 1
Mult.: 1
LPC436x SMD/SMT LBGA-256 ARM Cortex M0, ARM Cortex M4 1 MB 32 bit 2 x 10 bit 204 MHz, 204 MHz 164 I/O 154 kB 2.4 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU High Performance 32-bit Microcontroller based on ARM Cortex-M3
450Inaasahan 7/28/2027
₱1,517.80
₱1,187.12
₱1,133.75
₱1,030.07
Min.: 1
Mult.: 1
LPC183x SMD/SMT LBGA-256 ARM Cortex M3 1 MB 32 bit 2 x 10 bit 180 MHz 164 I/O 136 kB 2.4 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU High Performance 32-bit Microcontroller based on ARM Cortex-M3 Lead-Time para sa Hindi Naka-stock 36 (na) Linggo
₱1,452.77
₱1,174.24
₱1,125.77
₱991.42
Min.: 1
Mult.: 1
LPC183x SMD/SMT LBGA-256 ARM Cortex M3 512 kB 32 bit 2 x 10 bit 180 MHz 164 I/O 136 kB 2.4 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU High Performance 32-bit Microcontroller based on ARM Cortex-M3 Lead-Time para sa Hindi Naka-stock 36 (na) Linggo
₱1,455.84
₱1,176.69
₱1,041.11
₱933.13
Min.: 1
Mult.: 1
LPC183x SMD/SMT LBGA-256 ARM Cortex M3 512 kB 32 bit 2 x 10 bit 180 MHz 164 I/O 136 kB 2.4 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU High Performance 32-bit Microcontroller based on ARM Cortex-M3 Lead-Time 36 (na) Linggo
₱1,530.68
₱1,197.55
₱1,143.56
₱1,039.27
Min.: 1
Mult.: 1
LPC183x SMD/SMT LBGA-256 ARM Cortex M3 1 MB 32 bit 2 x 10 bit 180 MHz 164 I/O 136 kB 2.4 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU High Performance 32-bit Microcontroller (MCU) based on ARM Cortex-M3 Core Lead-Time para sa Hindi Naka-stock 36 (na) Linggo
₱1,517.80
₱1,187.12
₱1,133.75
₱1,030.07
Min.: 1
Mult.: 1
LPC185x SMD/SMT LBGA-256 ARM Cortex M3 512 kB 32 bit 10 bit 180 MHz 164 I/O 136 kB 2.4 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU High Performance 32-bit Microcontroller based on ARM Cortex-M3 Lead-Time para sa Hindi Naka-stock 36 (na) Linggo
₱1,039.27
Min.: 90
Mult.: 90
LPC185x SMD/SMT LBGA-256 ARM Cortex M3 512 kB 32 bit 2 x 10 bit 180 MHz 164 I/O 136 kB 2.4 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 32-bit ARM Cortex-M3 flashless MCU with security features; 200 kB SRAM; Ethernet, two HS USB, EMC Lead-Time para sa Hindi Naka-stock 39 (na) Linggo
₱695.71
Min.: 90
Mult.: 90
LPC18Sxx SMD/SMT LBGA-256 ARM Cortex M3 0 B 32 bit 10 bit 180 MHz 164 I/O 200 kB 2.2 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 32-bit ARM Cortex-M3 flashless MCU with security features; 200 kB SRAM; Ethernet, two HS USB, LCD, EMC Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
₱846.02
₱804.30
₱767.49
Min.: 90
Mult.: 90
LPC18Sxx SMD/SMT LBGA-256 ARM Cortex M3 0 B 32 bit 10 bit 180 MHz 164 I/O 200 kB 2.2 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 32-bit ARM Cortex-M3 MCU; 1 MB flash and 136 kB SRAM; Ethernet, two High-speed USB, LCD, EMC, AES engine Lead-Time para sa Hindi Naka-stock 39 (na) Linggo
₱1,714.12
₱1,340.50
₱1,280.37
₱1,163.81
Min.: 1
Mult.: 1
LPC18Sxx SMD/SMT LBGA-256 ARM Cortex M3 1 MB 32 bit 10 bit 180 MHz 164 I/O 136 kB 2.4 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC4333JET256 Lead-Time para sa Hindi Naka-stock 36 (na) Linggo
₱976.69
Min.: 90
Mult.: 90
LPC433x SMD/SMT LBGA-256 ARM Cortex M0, ARM Cortex M4 512 kB 32 bit 10 bit 204 MHz 164 I/O 136 kB 2.4 V 3.6 V - 40 C + 105 C Tray