WQFN-20 Mga ARM Microcontroller - MCU

Mga Resulta: 8
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Isitilo ng Mounting Package / Case Core Laki ng Memory ng Program Lapad ng Data Bus Resolusyon ng ADC Maximum na Clock Frequency Dami ng I/O Laki ng Data RAM Supply Voltage - Min Supply Voltage - Max Minimum na Operating Temperature Maximum na Operating Temperature Packaging
Texas Instruments ARM Microcontrollers - MCU Automotive 24MHz Arm Cortex-M0+ MCU with 2,960May Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 3,000

MSPM0C1103 SMD/SMT WQFN-20 ARM Cortex M0+ 8 kB 32 bit 12 bit 24 MHz 18 I/O 1 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape
Texas Instruments ARM Microcontrollers - MCU 24MHz Arm Cortex-M0+ MCU with 8KB flash 2,193May Stock
6,000Inoorder
Min.: 1
Mult.: 1
Max.: 1,001

MSPM0C1103 SMD/SMT WQFN-20 ARM Cortex M0+ 8 kB 32 bit 12 bit 24 MHz 18 I/O 1 kB 1.62 V 3.6 V - 40 C + 125 C
Texas Instruments ARM Microcontrollers - MCU 24MHz Arm Cortex-M0+ MCU with 16KB flash 2,168May Stock
6,000Inaasahan 8/26/2026
Min.: 1
Mult.: 1
Max.: 1,001
: 3,000

MSPM0C1104 SMD/SMT WQFN-20 ARM Cortex M0+ 16 kB 32 bit 12 bit 24 MHz 18 I/O 1 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Automotive 24MHz Arm Cortex-M0+ MCU with
6,000Inaasahan 9/24/2026
Min.: 1
Mult.: 1
: 3,000

MSPM0C1104 SMD/SMT WQFN-20 ARM Cortex M0+ 16 kB 32 bit 12 bit 24 MHz 18 I/O 1 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape
Texas Instruments ARM Microcontrollers - MCU Automotive 32MHz Arm Cortex-M0+ MCU with 32KB flash, 8KB SRAM, 12-bit ADC, comparator, LIN 20-WQFN -40 to 125
4,998Inaasahan 9/1/2026
Min.: 1
Mult.: 1
: 5,000

MSPM0C1105-Q1 SMD/SMT WQFN-20 ARM Cortex M0+ 32 kB 32 bit 12 bit 32 MHz 17 I/O 8 kB - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Automotive 32MHz Arm Cortex-M0+ MCU with 64KB flash, 8KB SRAM, 12-bit ADC, comparator, LIN 20-WQFN -40 to 125 Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
Min.: 5,000
Mult.: 5,000
: 5,000

MSPM0C1106-Q1 SMD/SMT WQFN-20 ARM Cortex M0+ 64 kB 32 bit 12 bit 32 MHz 17 I/O 8 kB 1.62 V 3.6 V - 40 C + 125 C Reel
Texas Instruments ARM Microcontrollers - MCU 32MHz Arm Cortex-M0+ MCU with 32KB flash Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
Min.: 1
Mult.: 1
: 5,000

MSPM0C1105 SMD/SMT WQFN-20 ARM Cortex M0+ 32 kB 32 bit 12 bit 32 MHz 17 I/O 8 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 32MHz Arm Cortex-M0+ MCU with 64KB flash Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
Min.: 1
Mult.: 1
: 5,000

MSPM0C1106 SMD/SMT WQFN-20 ARM Cortex M0+ 64 kB 32 bit 12 bit 32 MHz 17 I/O 8 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel