STM32F429II Series ARM Microcontrollers - MCU

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package / Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
STMicroelectronics ARM Microcontrollers - MCU DSP FPU ARM CortexM4 2Mb Flash 180MHz 1,521In Stock
4,400Expected 23/03/2027
₱1,163.20
₱1,030.68
₱814.73
₱793.26
₱762.58
Min.: 1
Mult.: 1
Max.: 370
STM32F429II SMD/SMT LQFP-176 ARM Cortex M4 2 MB 32 bit 12 bit 180 MHz 140 I/O 260 kB 1.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU DSP FPU ARM CortexM4 2Mb Flash 180MHz 13In Stock
2,016Expected 15/04/2027
₱1,276.08
₱1,013.50
₱903.69
₱834.97
Min.: 1
Mult.: 1
STM32F429II SMD/SMT BGA-176 ARM Cortex M4 2 MB 32 bit 12 bit 180 MHz 140 I/O 260 kB 1.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU DSP FPU ARM CortexM4 2Mb Flash 180MHz 9In Stock
Cut Tape
₱1,196.33
₱948.47
₱899.39
₱818.41
Reel
₱741.72
Min.: 1
Mult.: 1
: 1,500
STM32F429II SMD/SMT BGA-176 ARM Cortex M4 2 MB 32 bit 12 bit 180 MHz 140 I/O 260 kB 1.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel