ARM Cortex -M4 ARM Microcontrollers - MCU

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package / Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
VORAGO ARM Microcontrollers - MCU VA41630 - ARM Cortex M4 MCU - HARDSIL Rad. Hardened, 256KB NVM - 176 PQFP
This product may require additional documentation to export from the United States.
30In Stock
₱470,048.36
Min.: 1
Mult.: 1
Rad-Hard SMD/SMT PQFP-176 ARM Cortex M4 256 kB 32 bit 12 bit 100 MHz 104 I/O 64 kB 3 V 3.6 V - 55 C + 125 C Tray
VORAGO ARM Microcontrollers - MCU VA41620 - ARM Cortex M4 MCU - HARDSIL Rad. Hardened - 176 Plastic QFP
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 12 Weeks
₱331,431.11
Min.: 1
Mult.: 1
Rad-Hard SMD/SMT PQFP-176 ARM Cortex M4 256 kB 32 bit 12 bit 100 MHz 104 I/O 64 kB 3 V 3.6 V - 55 C + 125 C
VORAGO ARM Microcontrollers - MCU VA41630 - ARM Cortex M4 MCU - HARDSIL Rad. Hardened - Class K equivalent, - 176 CQFP
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 36 Weeks
₱1,104,057.67
Min.: 1
Mult.: 1
No
Rad-Hard SMD/SMT CQFP-176 ARM Cortex M4 256 kB 32 bit 12 bit 100 MHz 104 I/O 64 kB 3 V 3.6 V - 55 C + 125 C