R9A07G066M04GBG#AC0

Renesas Electronics
968-9A07G066M04GBGAC
R9A07G066M04GBG#AC0

Mfr.:

Description:
Microprocessors - MPU RZ/A3M built-in 128MB DDR3L 17MMGBA(BULK) HMI

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Microprocessors - MPU
RoHS:  
ARM Cortex-A55
1 Core
64 bit
1 GHz
LFBGA-244
32 kB
2.97 V to 3.63 V
RZ/A3M
SMD/SMT
- 40 C
+ 85 C
70 I/O
Tray
Brand: Renesas Electronics
Data RAM Size: 128 kB
Instruction Type: Floating Point
Interface Type: I2C, SPI
Memory Type: DDR3L
Moisture Sensitive: Yes
Number of Timers/Counters: 1 x 32 bit, 8 x 16 bit
Processor Series: RZ/A3M
Product Type: Microprocessors - MPU
Factory Pack Quantity: 90
Subcategory: Microprocessors - MPU
Tradename: RZ
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542310000
USHTS:
8542310050
TARIC:
8542319000
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RZ/A3M 1GHz Microprocessors (MPUs)

Renesas Electronics RZ/A3M 1GHz Microprocessors (MPUs) are based on the Arm® Cortex®-A55 (CA55) core with NEON™ extension. The built-in large capacity 128MB DDR3L memory has a feature set optimized to address diverse human-machine interfaces (HMIs) for consumer, smart homes/building automation, healthcare, industrial applications, and office automation market segments.

In Stock: 230

Stock:
230 Can Ship Immediately
Factory Lead-Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₱-.--
Ext. Price:
₱-.--
Est. Tariff:

Pricing (PHP)

Qty. Unit Price
Ext. Price
₱1,414.73 ₱1,414.73
₱1,124.55 ₱11,245.50
₱1,068.10 ₱26,702.50
₱1,006.75 ₱90,607.50
1,080 Quote