Microprocessors - MPU

Results: 2,055
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Number of Cores Data Bus Width Maximum Clock Frequency Package / Case L1 Cache Instruction Memory L1 Cache Data Memory Operating Supply Voltage Series Mounting Style Minimum Operating Temperature Maximum Operating Temperature Qualification Number of I/Os Packaging
Microchip Technology Microprocessors - MPU ARM926 MPU,LVDS,CAN-FD,BGA,I TEMP,TRAY 176In Stock
₱622.09
₱578.53
₱533.13
Min.: 1
Mult.: 1
ARM926 1 Core 32 bit/16 bit 800 MHz TFBGA-240 32 kB 32 kB 3 V to 3.6 V SMD/SMT - 40 C + 85 C 106 I/O Tray
Microchip Technology Microprocessors - MPU ARM926 MPU, 1Gbit DDR3L,,MIPI,LVDS,CAN-FD,BGA,EXT TEMP 98In Stock
₱1,260.74
₱1,069.94
₱1,052.15
Min.: 1
Mult.: 1
ARM926EJ-S 1 Core 32 bit 800 MHz TFBGA-243 32 kB 32 kB 1.283 V to 1.45 V SMD/SMT - 40 C + 85 C 106 I/O Tray
Microchip Technology Microprocessors - MPU ARM926 MPU,2Gbit DDR3L,MIPI,LVDS,CAN-FD,BGA,EXT TEMP 84In Stock
84On Order
₱1,589.58
₱1,588.97
₱1,588.35
₱1,548.47
Min.: 1
Mult.: 1
ARM926EJ-S 1 Core 32 bit 800 MHz TFBGA-243 32 kB 32 kB 1.283 V to 1.45 V SMD/SMT - 40 C + 85 C Tray
Microchip Technology Microprocessors - MPU CORTEX-A7 MPU,BGA,IND TEMP,2Gb DDR3 183In Stock
₱2,007.99
₱2,007.37
₱2,006.76
₱1,888.35
₱1,887.74
Min.: 1
Mult.: 1
ARM Cortex A7 1 Core 32 bit 1 GHz TFBGA-427 32 kB 32 kB 1.283 V to 1.45 V SMD/SMT - 40 C + 105 C 136 I/O Tray
NXP Semiconductors Microprocessors - MPU MCF5329 V3CORE 700In Stock
₱3,058.30
₱2,511.06
₱2,430.69
₱2,276.70
Min.: 1
Mult.: 1
ColdFire V3 1 Core 32 bit 240 MHz MAPBGA-256 16 kB 16 kB 1.4 V to 1.6 V MCF532X SMD/SMT - 40 C + 85 C AEC-Q100 94 I/O Tray
Microchip Technology Microprocessors - MPU 2x16K SRAM Ethernet USB Host Bus Intrfc 1,831In Stock
₱827.61
₱752.15
₱682.21
Min.: 1
Mult.: 1
ARM926EJ-S 1 Core 32 bit 400 MHz LFBGA-217 32 kB 32 kB 1 V SAM9G20 SMD/SMT - 40 C + 85 C 96 I/O Tray
Microchip Technology Microprocessors - MPU BGA Green, IND TEMP,MRL C 2,694In Stock
₱1,009.82
₱919.64
₱831.91
Min.: 1
Mult.: 1
ARM926EJ-S 1 Core 32 bit/16 bit 400 MHz BGA-324 32 kB 32 kB 1 V SAM9G45 SMD/SMT - 40 C + 85 C Tray
Microchip Technology Microprocessors - MPU BGA GREEN, IND TEMP MRLC,1GBit DDR2,T&R 1,923In Stock
Cut Tape
₱1,163.20
₱1,112.28
₱1,106.75
₱1,102.46
Reel
₱960.74
Min.: 1
Mult.: 1
: 1,000
ARM Cortex A5 1 Core 32 bit 500 MHz BGA-289 32 kB 32 kB 1.8 V SAMA5D2 SMD/SMT - 40 C + 85 C 128 I/O Reel, Cut Tape, MouseReel
NXP Semiconductors Microprocessors - MPU MCF548X V4ECORE MMU, FPU
This product may require additional documentation to export from the United States.
150In Stock
₱9,855.88
₱8,352.80
₱7,771.82
Min.: 1
Mult.: 1
No
ColdFire V4e 1 Core 32 bit 200 MHz TEPBGA-388 32 kB 32 kB 1.5 V MCF548X SMD/SMT - 40 C + 85 C AEC-Q100 93 I/O Tray
STMicroelectronics STM32MP215DAL3
STMicroelectronics Microprocessors - MPU MPU with Arm Cortex-A35 at 1.5GHz, Cortex-M33 at 300MHz, 2xEthernet, 2xFD-CAN, Parallel display, CSI2 200In Stock
₱1,068.72
₱846.02
₱756.45
Min.: 1
Mult.: 1
Max.: 25
STM32MP2 Tray
STMicroelectronics STM32MP215DAM3
STMicroelectronics Microprocessors - MPU MPU with Arm Cortex-A35 at 1.5GHz, Cortex-M33 at 300MHz, 2xEthernet, 2xFD-CAN, Parallel display, CSI2 196In Stock
₱1,141.11
₱904.91
₱809.82
₱780.37
Min.: 1
Mult.: 1
STM32MP2 Tray
STMicroelectronics STM32MP215DAO3
STMicroelectronics Microprocessors - MPU MPU with Arm Cortex-A35 at 1.5GHz, Cortex-M33 at 300MHz, 2xEthernet, 2xFD-CAN, Parallel display, CSI2 200In Stock
₱984.67
₱776.69
₱693.87
Min.: 1
Mult.: 1
Max.: 25
STM32MP2 Tray
STMicroelectronics STM32MP215FAM3
STMicroelectronics Microprocessors - MPU MPU with Arm Cortex-A35 at 1.5GHz, Cortex-M33 at 300MHz, 2xEthernet, 2xFD-CAN, Parallel display, CSI2, Secure Boot, Cryptography, DRAM enc/dec, PKA 188In Stock
₱1,212.89
₱963.20
₱863.19
₱832.52
Min.: 1
Mult.: 1
STM32MP2 Tray
STMicroelectronics STM32MP215FAO3
STMicroelectronics Microprocessors - MPU MPU with Arm Cortex-A35 at 1.5GHz, Cortex-M33 at 300MHz, 2xEthernet, 2xFD-CAN, Parallel display, CSI2, Secure Boot, Cryptography, DRAM enc/dec, PKA 200In Stock
₱1,057.06
₱836.20
₱747.24
Min.: 1
Mult.: 1
Max.: 25
STM32MP2 Tray
NXP Semiconductors MIMX9331CVVXMAC
NXP Semiconductors Microprocessors - MPU i.MX93 BGA11 895In Stock
₱1,492.65
₱1,180.37
₱1,117.80
₱1,013.50
Min.: 1
Mult.: 1
i.MX 93 Tray
NXP Semiconductors MIMX9332CVVXMAC
NXP Semiconductors Microprocessors - MPU i.MX93 BGA11 624In Stock
₱1,470.56
₱1,178.53
₱1,105.53
₱1,020.86
Min.: 1
Mult.: 1
i.MX 93 Tray
NXP Semiconductors MIMX9332DVVXMAC
NXP Semiconductors Microprocessors - MPU i.MX93 BGA11 870In Stock
₱1,400.01
₱1,120.86
₱1,050.93
₱973.62
Min.: 1
Mult.: 1
i.MX 93 Tray
NXP Semiconductors MIMX9332XVVXMAC
NXP Semiconductors Microprocessors - MPU i.MX93 BGA11 757In Stock
₱1,601.85
₱1,253.38
₱1,196.94
₱1,061.97
Min.: 1
Mult.: 1
i.MX 93 Tray
NXP Semiconductors MIMX9352XVVXMAC
NXP Semiconductors Microprocessors - MPU i.MX93 BGA11 91In Stock
₱1,665.65
₱1,340.50
₱1,259.52
₱1,165.04
Min.: 1
Mult.: 1
i.MX 93 Tray
NXP Semiconductors Microprocessors - MPU S32G274A Arm Cortex-M7 and -A53, HSE, LLCE, PFE, PCIe, 20x CAN FD, 4x GbE - Vehicle Network Processor 141In Stock
₱8,595.75
₱7,250.96
₱7,222.74
₱6,551.57
Min.: 1
Mult.: 1
ARM Cortex A53, ARM Cortex M7 7 Core 400 MHz, 1 GHz FCPBGA-525 3 x 32 kB, 4 x 32 kB 3 x 32 kB, 4 x 32 kB 720 mV to 870 mV S32G2 SMD/SMT - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors T2081NXN8MQLB
NXP Semiconductors Microprocessors - MPU QorIQ,64b Power Arch,8x 1.2GHz threads,1.6GT/s DDR3/3L,2x10GE,crypto disabled,-40C-105C,Rev1.1,LoPwr
This product may require additional documentation to export from the United States.
58In Stock
₱19,393.96
₱17,260.82
Min.: 1
Mult.: 1
e6500 8 Core 64 bit 1.2 GHz FCPBGA-780 32 kB 32 kB 1.025 V T2081 SMD/SMT - 40 C + 105 C 92 I/O Tray
STMicroelectronics Microprocessors - MPU 32-bit Arm Cortex-A7 650MHz MPU 447In Stock
₱553.99
₱440.49
₱422.70
₱377.92
₱337.43
Min.: 1
Mult.: 1
STM32MP1 Tray
STMicroelectronics Microprocessors - MPU 32-bit Arm Cortex-A7 650MHz MPU 574In Stock
₱574.85
₱430.68
₱411.05
₱356.44
Min.: 1
Mult.: 1
STM32MP1 Tray
STMicroelectronics Microprocessors - MPU 32-bit Arm Cortex-A7 1GHz MPU for Security 909In Stock
₱703.68
₱547.24
₱522.09
₱453.38
Min.: 1
Mult.: 1
STM32MP1 Tray
STMicroelectronics Microprocessors - MPU 32-bit Arm Cortex-A7 900MHz MPU for Industrial, Graphics and Security 1,649In Stock
₱736.20
₱587.12
₱548.47
₱506.14
Min.: 1
Mult.: 1
ARM Cortex A7 32 bit 900 MHz LFBGA-289 STM32MP1 SMD/SMT Tray