32 bit Processors - Application Specialized

Results: 418
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Series Application Core Number of Cores Data Bus Width Maximum Clock Frequency L1 Cache Instruction Memory L1 Cache Data Memory Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors Processors - Application Specialized i.MX6Q ROM Perf Enhan 14In Stock
240On Order
₱10,785.94
₱8,430.10
Min.: 1
Mult.: 1
SMD/SMT FCPBGA-624 i.MX 6Q Automotive, Infotainment ARM Cortex A9 4 Core 32 bit 1 GHz 32 kB 32 kB 1.05 V to 1.5 V - 40 C + 125 C Tray
NXP Semiconductors Processors - Application Specialized i.MX6Q ROM Perf Enhan 5In Stock
₱8,400.66
₱7,503.11
₱7,057.09
Min.: 1
Mult.: 1
SMD/SMT FCPBGA-624 i.MX 6Q Industrial ARM Cortex A9 4 Core 32 bit 800 MHz 4 x 32 kB 4 x 32 kB 925 mV to 1.5 V - 40 C + 105 C Tray
NXP Semiconductors Processors - Application Specialized i.MX 6S ROM Perf Enhan 7In Stock
₱3,717.81
₱3,081.61
₱2,819.03
₱2,741.12
Min.: 1
Mult.: 1
SMD/SMT MAPBGA-625 i.MX 6S Consumer ARM Cortex A9 1 Core 32 bit 1 GHz 32 kB 32 kB 1.25 V to 1.5 V - 20 C + 105 C Tray
NXP Semiconductors Processors - Application Specialized i.MX 6S ROM Perf Enhan 179In Stock
Cut Tape
₱3,679.16
₱3,061.37
₱3,034.37
₱2,842.96
Reel
₱2,717.19
Min.: 1
Mult.: 1
: 500
SMD/SMT MAPBGA-625 i.MX 6S Consumer ARM Cortex A9 1 Core 32 bit 1 GHz 32 kB 32 kB 1.25 V to 1.5 V - 20 C + 105 C Reel, Cut Tape
NXP Semiconductors Processors - Application Specialized i.MX 7Dual:2x Cortex A7, 2x USB 2.0 OTG with PHY, PCIe, 2xSDIO/MMC, 2x Ethernet, Security 3In Stock
₱2,379.15
₱2,034.98
₱1,871.79
₱1,865.65
₱1,865.04
Min.: 1
Mult.: 1
SMD/SMT MAPBGA-488 i.MX 7D ARM Cortex A7, ARM Cortex M4 3 Core 32 bit 1 GHz 16 kB, 32 kB 16 kB, 32 kB 1 V, 1.1 V, 1.225 V - 20 C + 105 C Tray
NXP Semiconductors Processors - Application Specialized i.MX 6 series 32-bit MPU, ARM Cortex A9, Dual Core, 1.2GHz, FCBGA 624 6In Stock
₱6,811.69
₱6,036.23
₱5,681.01
₱5,235.00
Min.: 1
Mult.: 1
SMD/SMT FCPBGA-624 i.MX 6D Consumer ARM Cortex A9 2 Core 32 bit 1.2 GHz 32 kB 32 kB 1.05 V to 1.5 V - 20 C + 105 C Tray
NXP Semiconductors Processors - Application Specialized i.MX6UL 9X9 10In Stock
₱1,365.04
₱1,091.42
₱1,023.32
₱947.86
₱888.96
Min.: 1
Mult.: 1
SMD/SMT LFBGA-272 i.MX 6UL Industrial ARM Cortex A7 1 Core 32 bit 528 MHz 32 kB 32 kB 1.15 V to 1.3 V - 40 C + 105 C Tray
NXP Semiconductors Processors - Application Specialized i.MX 6 series 32-bit MPU, Dual ARM Cortex-A9 core, 1GHz, MAPBGA 624 1In Stock
₱4,366.28
₱3,698.18
₱3,499.40
₱3,398.79
Min.: 1
Mult.: 1
SMD/SMT MAPBGA-625 i.MX 6DL Consumer ARM Cortex A9 2 Core 32 bit 1 GHz 32 kB 32 kB 1.25 V to 1.5 V - 20 C + 105 C Tray
Texas Instruments Processors - Application Specialized Applications Proc 2In Stock
₱4,501.25
₱3,745.42
₱3,712.29
₱3,477.93
Min.: 1
Mult.: 1
SMD/SMT PBGA-515 OMAP3525 Audio Applications ARM Cortex A8, TMS320C64x 2 Core 32 bit 430 MHz, 600 MHz 16 kB, 32 kB 16 kB, 80 kB 985 mV to 1.35 V - 40 C + 105 C Tray
Texas Instruments Processors - Application Specialized SoC processor w/ ful l-featured graphics 6In Stock
₱8,671.82
₱7,350.96
₱6,850.34
Min.: 1
Mult.: 1
SMD/SMT FCBGA-760 TDA2SX ARM Cortex A15 2 Core 32 bit 500 MHz, 750 MHz - 40 C + 125 C Tray
NXP Semiconductors Processors - Application Specialized i.MX25 32-bit MPU, ARM926EJ-S core, 400MHz, MAPBGA 347 2In Stock
₱2,166.27
₱1,823.94
₱1,742.34
₱1,557.68
Min.: 1
Mult.: 1
SMD/SMT MAPBGA-347 i.MX 257 Multimedia ARM926EJ-S 1 Core 32 bit 400 MHz 16 kB 16 kB 1.45 V - 40 C + 85 C Tray
NXP Semiconductors Processors - Application Specialized i.MX6UL 4In Stock
₱1,217.80
₱992.64
₱945.40
₱852.15
Min.: 1
Mult.: 1
SMD/SMT LFBGA-289 i.MX 6UL Consumer ARM Cortex A7 1 Core 32 bit 528 MHz 32 kB 32 kB 1.15 V to 1.3 V 0 C + 95 C Tray
NXP Semiconductors Processors - Application Specialized i.MX6ULL ROM Perf Enhan
1,518Expected 07/12/2026
₱1,009.82
₱799.39
₱753.99
₱679.76
Min.: 1
Mult.: 1
SMD/SMT MAPBGA-289 i.MX 6ULL Industrial ARM Cortex A7 1 Core 32 bit 528 MHz 32 kB 32 kB 1.275 V to 1.5 V - 40 C + 105 C Tray
NXP Semiconductors Processors - Application Specialized i.MX 6 series 32-bit MPU, Dual ARM Cortex-A9 core, 1GHz, FCBGA 624
299Expected 03/12/2026
₱6,417.82
₱5,414.14
₱5,392.67
₱4,892.05
Min.: 1
Mult.: 1
SMD/SMT FCPBGA-624 i.MX 6D Automotive, Infotainment ARM Cortex A9 2 Core 32 bit 1 GHz 32 kB 32 kB 1.05 V to 1.5 V - 40 C + 125 C Tray
NXP Semiconductors Processors - Application Specialized i.MX6UL
1,520Expected 13/01/2027
₱1,298.78
₱1,063.20
₱1,014.12
₱916.57
Min.: 1
Mult.: 1
SMD/SMT LFBGA-289 i.MX 6UL Industrial ARM Cortex A7 1 Core 32 bit 528 MHz 32 kB 32 kB 1.15 V to 1.3 V - 40 C + 105 C Tray
NXP Semiconductors Processors - Application Specialized i.MX 6 series 32-bit MPU, Quad ARM Cortex-A9 core, 1GHz, FCBGA 624
119Expected 26/11/2026
₱10,154.04
₱7,952.80
Min.: 1
Mult.: 1
SMD/SMT FCPBGA-624 i.MX6Q Automotive, Infotainment ARM Cortex A9 4 Core 32 bit 1 GHz 32 kB 32 kB 1.05 V to 1.5 V - 40 C + 125 C Tray
Texas Instruments Processors - Application Specialized Applications Proc
158Expected 13/05/2027
₱5,888.37
₱4,958.92
₱4,915.98
₱4,502.48
Min.: 1
Mult.: 1
SMD/SMT PBGA-515 OMAP3530 Audio Applications ARM Cortex A8, TMS320C64x 2 Core 32 bit 520 MHz, 720 MHz 16 kB, 32 kB 16 kB, 80 kB 985 mV to 1.35 V - 40 C + 105 C Tray
NXP Semiconductors Processors - Application Specialized i.MX6ULL ROM Perf Enhan
760Expected 17/11/2026
₱1,061.97
₱823.32
₱731.29
₱669.94
Min.: 1
Mult.: 1
SMD/SMT MAPBGA-289 i.MX 6ULL Consumer ARM Cortex A7 1 Core 32 bit 528 MHz 32 kB 32 kB 1.275 V to 1.5 V 0 C + 95 C Tray
NXP Semiconductors Processors - Application Specialized i.MX 8ULP: Arm Cortex -A35 and Cortex-M33 for ultra low-power, energy efficient applications
25Expected 29/10/2026
₱1,441.73
₱1,153.99
₱1,082.21
₱969.94
Min.: 1
Mult.: 1
SMD/SMT FCBGA-512 i.MX 8ULP ARM Cortex A35 2 Core 32 bit 800 MHz 32 kB 32 kB 2.4 V to 4.5 V - 40 C + 105 C Tray
Texas Instruments Processors - Application Specialized Sitara processor: Ar m Cortex-A8 LPDDR 5 A 595-OMAP3503ECBBA Non-Stocked Lead-Time 26 Weeks
₱3,441.74
Min.: 168
Mult.: 168
SMD/SMT PBGA-515 OMAP3503 Audio Applications ARM Cortex A8 1 Core 32 bit 600 MHz 16 kB 16 kB 985 mV to 1.35 V - 40 C + 105 C Tray
Texas Instruments Processors - Application Specialized Applications Proc Non-Stocked Lead-Time 26 Weeks
₱2,825.78
Min.: 90
Mult.: 90
SMD/SMT PBGA-423 OMAP3503 Audio Applications ARM Cortex A8 1 Core 32 bit 600 MHz 16 kB 16 kB 985 mV to 1.35 V - 40 C + 105 C Tray
Texas Instruments Processors - Application Specialized Applications Proc Non-Stocked Lead-Time 26 Weeks
₱3,391.43
Min.: 90
Mult.: 90
SMD/SMT PBGA-423 OMAP3503 Audio Applications ARM Cortex A8 1 Core 32 bit 720 MHz 16 kB 16 kB 985 mV to 1.35 V - 40 C + 105 C Tray
Texas Instruments Processors - Application Specialized Applications Proc Non-Stocked Lead-Time 26 Weeks
₱3,391.43
Min.: 90
Mult.: 90
SMD/SMT PBGA-423 OMAP3503 Audio Applications ARM Cortex A8 1 Core 32 bit 600 MHz 16 kB 16 kB 985 mV to 1.35 V - 40 C + 105 C Tray
Texas Instruments Processors - Application Specialized Applications Proc Non-Stocked Lead-Time 26 Weeks
₱3,657.69
Min.: 168
Mult.: 168
SMD/SMT FCBGA-515 OMAP3515 Audio Applications ARM Cortex A8 1 Core 32 bit 600 MHz 16 kB 16 kB 985 mV to 1.35 V - 40 C + 105 C Tray
Texas Instruments Processors - Application Specialized Applications Proc Non-Stocked Lead-Time 26 Weeks
₱3,253.39
Min.: 90
Mult.: 90
SMD/SMT PBGA-423 OMAP3515 Audio Applications ARM Cortex A8 1 Core 32 bit 600 MHz 16 kB 16 kB 985 mV to 1.35 V - 40 C + 105 C Tray