Tray Processors - Application Specialized

Results: 586
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Series Application Core Number of Cores Data Bus Width Maximum Clock Frequency L1 Cache Instruction Memory L1 Cache Data Memory Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors Processors - Application Specialized i.MX 6 series 32-bit MPU, ARM Cortex-A9 core, 800MHz, MAPBGA 624 145In Stock
₱3,677.32
₱3,060.14
₱2,817.81
₱2,739.89
Min.: 1
Mult.: 1
SMD/SMT MAPBGA-625 i.MX 6S Automotive, Infotainment ARM Cortex A9 1 Core 32 bit 800 MHz 32 kB 32 kB 1.5 V - 40 C + 125 C Tray
Texas Instruments Processors - Application Specialized Applications Proc 168In Stock
₱3,769.34
₱3,117.81
₱2,953.39
₱2,912.28
Min.: 1
Mult.: 1
SMD/SMT PBGA-515 OMAP3503 Audio Applications ARM Cortex A8 1 Core 32 bit 600 MHz 16 kB 16 kB 985 mV to 1.35 V - 40 C + 105 C Tray
NXP Semiconductors Processors - Application Specialized i.MX 6QP ROM Enhan 59In Stock
₱9,290.23
₱7,874.89
₱7,304.94
Min.: 1
Mult.: 1
SMD/SMT FCPBGA-624 i.MX 6QP Consumer ARM Cortex A9 4 Core 32 bit 800 MHz 4 x 32 kB 4 x 32 kB 900 mV to 1.3 V - 40 C + 105 C Tray
NXP Semiconductors Processors - Application Specialized i.MX 6S ROM Perf Enhan 303In Stock
₱3,470.57
₱2,849.71
₱2,758.30
₱2,584.06
Min.: 1
Mult.: 1
SMD/SMT MAPBGA-625 i.MX 6S Consumer ARM Cortex A9 1 Core 32 bit 1 GHz 32 kB 32 kB 1.25 V to 1.5 V 0 C + 95 C Tray
NXP Semiconductors Processors - Application Specialized i.MX 6DL ROM Perf Enhan 349In Stock
₱4,598.80
₱3,826.40
₱3,792.66
₱3,553.39
Min.: 1
Mult.: 1
SMD/SMT MAPBGA-625 i.MX 6DL Consumer ARM Cortex A9 2 Core 32 bit 1 GHz 32 kB 32 kB 1.25 V to 1.5 V 0 C + 95 C Tray
NXP Semiconductors Processors - Application Specialized i.MX6ULL ROM Perf Enhan 260In Stock
₱1,169.33
₱888.35
₱701.84
₱649.70
Min.: 1
Mult.: 1
SMD/SMT MAPBGA-272 i.MX 6ULL Consumer ARM Cortex A7 1 Core 32 bit 528 MHz 32 kB 32 kB 1.275 V to 1.5 V 0 C + 95 C Tray
NXP Semiconductors Processors - Application Specialized i.MX 8M Mini DualLite 137In Stock
₱2,120.26
₱1,735.59
₱1,640.50
₱1,463.81
Min.: 1
Mult.: 1
SMD/SMT FCBGA-486 i.MX 8MMINI Consumer ARM Cortex A53, ARM Cortex M4 3 Core 64 bit 400 MHz, 1.8 GHz 16 kB, 32 kB 16 kB, 32 kB 1 V 0 C + 95 C Tray
NXP Semiconductors Processors - Application Specialized i.MX 8M Nano Arm Cortex 161In Stock
₱1,741.11
₱1,479.76
₱1,366.88
₱1,281.60
Min.: 1
Mult.: 1
SMD/SMT FCBGA-486 i.MX 8MNANO Consumer ARM Cortex A53, ARM Cortex M7 2 Core 64 bit 750 MHz, 1.4 GHz 32 kB 32 kB 950 mV - 40 C + 105 C Tray
NXP Semiconductors Processors - Application Specialized i.MX51 32-bit MPU, ARM Cortex-A8 core, 800MHz, MAPBGA 529 418In Stock
₱5,019.66
₱4,227.63
₱4,190.82
₱3,838.67
Min.: 1
Mult.: 1
SMD/SMT BGA-529 i.MX 512 Multimedia ARM Cortex A8 1 Core 32 bit 800 MHz 32 kB 32 kB 1.1 V - 20 C + 85 C Tray
NXP Semiconductors Processors - Application Specialized i.MX6UL 9X9 260In Stock
₱1,664.43
₱1,302.46
₱1,048.47
₱1,017.18
Min.: 1
Mult.: 1
SMD/SMT LFBGA-272 i.MX 6UL Consumer ARM Cortex A7 1 Core 32 bit 528 MHz 32 kB 32 kB 1.15 V to 1.3 V 0 C + 95 C Tray
NXP Semiconductors Processors - Application Specialized i.MX 6 series 32-bit MPU, Quad ARM Cortex-A9 core, 850MHz, FCBGA 624 60In Stock
₱8,754.03
₱7,384.70
₱6,107.39
₱6,106.78
Min.: 1
Mult.: 1
SMD/SMT FCPBGA-624 i.MX 6Q Automotive, Infotainment ARM Cortex A9 4 Core 32 bit 852 MHz 32 kB 32 kB 1.05 V to 1.5 V - 40 C + 125 C Tray
NXP Semiconductors Processors - Application Specialized i.MX 6 series 32-bit MPU, ARM Cortex-A9 core, 800MHz, ARM Cortex-M4 core, 166MHz, BGA 400 148In Stock
₱3,563.21
₱2,933.76
₱2,622.71
₱2,555.23
Min.: 1
Mult.: 1
SMD/SMT MAPBGA-529 i.MX 6SX Industrial ARM Cortex A9, ARM Cortex M4 2 Core 32 bit 227 MHz, 800 MHz 16 kB, 32 kB 16 kB, 32 kB 950 mV to 1.5 V - 40 C + 105 C Tray
NXP Semiconductors Processors - Application Specialized i.MX 6 series 32-bit MPU, ARM Cortex-A9 core, 1GHz, MAPBGA 624 39In Stock
₱3,679.16
₱3,061.37
₱2,638.05
Min.: 1
Mult.: 1
SMD/SMT MAPBGA-625 i.MX6S Consumer ARM Cortex A9 1 Core 32 bit 1 GHz 32 kB 32 kB 1.25 V to 1.5 V - 20 C + 105 C Tray
NXP Semiconductors Processors - Application Specialized ARA240 DNPU enables robust edge AI with extended temp range, delivering low-latency AI for industrial systems
This product may require additional documentation to export from the United States.
168In Stock
₱6,376.72
₱5,335.61
₱5,238.06
₱4,820.27
Min.: 1
Mult.: 1
ARA2XX Tray
NXP Semiconductors Processors - Application Specialized i.MX 95 Arm Cortex-A55 based High-Performance, Safety-Enabled Application Processor with eIQ Neutron NPU, 716 BGA 420In Stock
₱4,890.82
₱4,095.11
₱3,890.20
₱3,660.75
Min.: 1
Mult.: 1
SMD/SMT FCBGA-716 i.MX95 ARM Cortex-A55 6 1.8 GHz 32 kB 32 kB - 40 C + 105 C Tray
NXP Semiconductors Processors - Application Specialized i.MX 95 Arm Cortex-A55 based High-Performance, Safety-Enabled Application Processor with eIQ Neutron NPU, 548 BGA 614In Stock
₱4,504.93
₱3,742.96
₱3,560.75
₱3,348.48
Min.: 1
Mult.: 1
SMD/SMT FCBGA-548 i.MX95 ARM Cortex-A55 6 1.8 GHz 32 kB 32 kB - 40 C + 105 C Tray
NXP Semiconductors Processors - Application Specialized i.MX 95 Arm Cortex-A55 based High-Performance, Safety-Enabled Application Processor with eIQ Neutron NPU, 716 BGA 419In Stock
₱5,115.36
₱4,282.84
₱4,067.51
₱3,829.47
Min.: 1
Mult.: 1
SMD/SMT FCBGA-716 i.MX95 ARM Cortex-A55 6 1.8 GHz 32 kB 32 kB - 40 C + 105 C Tray
NXP Semiconductors Processors - Application Specialized i.MX 95 Arm Cortex-A55 based High-Performance, Safety-Enabled Application Processor with eIQ Neutron NPU, 548 BGA 514In Stock
₱4,701.86
₱3,908.61
₱3,518.42
₱3,433.15
Min.: 1
Mult.: 1
SMD/SMT FCBGA-548 i.MX95 ARM Cortex-A55 6 1.8 GHz 32 kB 32 kB - 40 C + 105 C Tray
NXP Semiconductors Processors - Application Specialized i.MX 95 Arm Cortex-A55 based High-Performance, Safety-Enabled Application Processor with eIQ Neutron NPU, 716 BGA 373In Stock
₱5,338.68
₱4,467.51
₱4,024.56
₱3,984.07
Min.: 1
Mult.: 1
SMD/SMT FCBGA-716 i.MX95 ARM Cortex-A55 6 1.8 GHz 32 kB 32 kB - 40 C + 105 C Tray
NXP Semiconductors Processors - Application Specialized i.MX 6DL ROM Perf Enhan 11In Stock
₱4,827.02
₱4,016.58
₱3,981.62
₱3,754.01
Min.: 1
Mult.: 1
SMD/SMT MAPBGA-625 i.MX 6DL Consumer ARM Cortex A9 2 Core 32 bit 1 GHz 32 kB 32 kB 1.25 V to 1.5 V 0 C + 95 C Tray
NXP Semiconductors Processors - Application Specialized i.MX 6 series 32-bit MPU, ARM Cortex-A9 core, 800MHz, ARM Cortex-M4 core, 166MHz, BGA 400 419In Stock
₱2,996.33
₱2,459.52
₱2,206.15
₱2,080.99
Min.: 1
Mult.: 1
SMD/SMT MAPBGA-400 i.MX 6SX Industrial ARM Cortex A9, ARM Cortex M4 2 Core 32 bit 227 MHz, 800 MHz 16 kB, 32 kB 16 kB, 32 kB 950 mV to 1.5 V - 40 C + 105 C Tray
NXP Semiconductors Processors - Application Specialized i.MX 8MDual 17X17 no lid 143In Stock
₱4,817.20
₱4,008.61
₱3,534.99
₱3,360.14
Min.: 1
Mult.: 1
SMD/SMT FCBGA-621 i.MX 8M Consumer ARM Cortex A53, ARM Cortex M4 3 Core 32 bit/64 bit 1.5 GHz 16 kB, 2 x 32 kB 16 kB, 2 x 32 kB 900 mV, 1 V 0 C + 95 C Tray
NXP Semiconductors Processors - Application Specialized i.MX 27 Rev 2.1 193In Stock
₱3,206.15
₱2,689.58
₱2,590.20
₱2,465.04
Min.: 1
Mult.: 1
SMD/SMT MAPBGA-404 i.MX 27 Multimedia ARM926EJ-S 1 Core 32 bit 400 MHz 16 kB 16 kB 1.45 V - 20 C + 85 C AEC-Q100 Tray
NXP Semiconductors Processors - Application Specialized i.MX 6 series 32-bit MPU, ARM Cortex-A9 core, 800MHz, MAPBGA 624 101In Stock
₱2,916.58
₱2,394.49
₱2,317.80
₱2,171.79
Min.: 1
Mult.: 1
SMD/SMT MAPBGA-625 i.MX 6S Automotive, Infotainment ARM Cortex A9 1 Core 32 bit 800 MHz 32 kB 32 kB 1.5 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors Processors - Application Specialized i.MX 6 series 32-bit MPU, ARM Cortex-A9 core, 800MHz, ARM Cortex-M4 core, 166MHz, BGA 400 63In Stock
₱3,160.75
₱2,594.49
₱2,511.67
₱2,352.77
Min.: 1
Mult.: 1
SMD/SMT MAPBGA-400 i.MX 6SX Automotive, Infotainment ARM Cortex A9, ARM Cortex M4 2 Core 32 bit 227 MHz, 800 MHz 16 kB, 32 kB 16 kB, 32 kB 950 mV to 1.5 V - 40 C + 125 C Tray