Tray Processors - Application Specialized

Results: 586
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Series Application Core Number of Cores Data Bus Width Maximum Clock Frequency L1 Cache Instruction Memory L1 Cache Data Memory Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Synaptics Processors - Application Specialized 4CxA55, HDMI disabled, Cons. Grade, 1.6+ TOPS 1,187In Stock
₱1,779.15
₱1,392.03
₱1,329.45
₱1,207.98
Min.: 1
Mult.: 1
SMD/SMT FCBGA-458 SL ARM Cortex-A55 4 Core 32 bit 2 GHz 4 x 32 kB 4 x 32 kB 800 mV, 1.8 V, 3.3 V 0 C + 70 C Tray
NXP Semiconductors Processors - Application Specialized i.MX 8M Plus Dual 630In Stock
₱3,037.44
₱2,492.04
₱2,357.07
₱2,186.51
Min.: 1
Mult.: 1
PCB Mount FCBGA-548 i.MX 8MPLUS ARM Cortex A53 2 Core 64 bit 1.6 GHz 32 kB 32 kB 1.15 V - 40 C + 105 C Tray
NXP Semiconductors Processors - Application Specialized i.MX 8M Plus Dual 126In Stock
₱2,738.05
₱2,247.86
₱2,176.08
₱2,038.66
Min.: 1
Mult.: 1
PCB Mount FCBGA-548 i.MX 8MPLUS ARM Cortex A53 2 Core 64 bit 1.8 GHz 32 kB 32 kB 1.15 V 0 C + 95 C Tray
NXP Semiconductors Processors - Application Specialized i.MX 8M Plus Quad 611In Stock
₱3,450.94
₱2,838.66
₱2,685.90
₱2,495.72
Min.: 1
Mult.: 1
PCB Mount FCBGA-548 i.MX 8MPLUS ARM Cortex A53 4 Core 64 bit 1.6 GHz 32 kB 32 kB 1.15 V - 40 C + 105 C Tray
NXP Semiconductors Processors - Application Specialized i.MX 8M Plus Quad 121In Stock
₱3,179.77
₱2,610.44
₱2,527.01
₱2,367.50
Min.: 1
Mult.: 1
PCB Mount FCBGA-548 i.MX 8MPLUS ARM Cortex A53 4 Core 64 bit 1.8 GHz 32 kB 32 kB 1.15 V 0 C + 95 C Tray
Hailo Processors - Application Specialized Hailo-8 AI Accelerator Industrial Grade IC
This product may require additional documentation to export from the United States.
573In Stock
₱4,908.00
Min.: 1
Mult.: 1
Tray
NXP Semiconductors Processors - Application Specialized i.MX28 ROM Perf Enhan 760In Stock
₱1,955.84
₱1,530.07
₱1,461.36
₱1,336.82
Min.: 1
Mult.: 1
SMD/SMT MAPBGA-289 i.MX 283 Consumer, Embedded Industrial ARM926EJ-S 1 Core 32 bit 454 MHz 16 kB 32 kB 5 V, 1.35 V to 1.55 V, 1.62 V to 2.1 V - 40 C + 85 C Tray
NXP Semiconductors Processors - Application Specialized i.MX 8ULP: Arm Cortex -A35 and Cortex-M33, rich 3D/2D graphics for ultra low-power, energy efficient applications 25In Stock
₱1,658.29
₱1,322.71
₱1,251.54
₱1,161.36
Min.: 1
Mult.: 1
SMD/SMT FCBGA-512 i.MX 8ULP ARM Cortex A35 2 Core 32 bit 800 MHz 32 kB 32 kB 2.4 V to 4.5 V - 40 C + 105 C Tray
NXP Semiconductors Processors - Application Specialized LS1028A-800, GPU,-40-125C, No SEC
This product may require additional documentation to export from the United States.
67In Stock
₱7,009.85
₱5,912.91
₱5,890.21
₱5,244.81
Min.: 1
Mult.: 1
SMD/SMT FCPBGA-448 LS1028A Automotive, Industrial ARM Cortex A72 2 Core 64 bit 800 MHz 48 kB 32 kB 900 mV, 1 V - 40 C + 125 C Tray
NXP Semiconductors Processors - Application Specialized iMX53 334In Stock
₱5,378.55
₱4,500.64
₱4,055.24
Min.: 1
Mult.: 1
SMD/SMT TEPBGA-529 i.MX 537 Industrial ARM Cortex A8 1 Core 64 bit 800 MHz 32 kB 32 kB 950 mV, 1.1 V - 40 C + 125 C Tray
NXP Semiconductors Processors - Application Specialized i.MX 6QP ROM Perf Enhan 60In Stock
₱9,695.14
₱8,219.67
₱8,217.83
Min.: 1
Mult.: 1
SMD/SMT FCPBGA-624 i.MX 6QP Automotive ARM Cortex A9 4 Core 32 bit 852 MHz 32 kB 32 kB 1.05 V to 1.5 V - 40 C + 125 C Tray
NXP Semiconductors Processors - Application Specialized i.MX 7Dual:2x Cortex A7, 2x USB 2.0 OTG with PHY, PCIe, 2xSDIO/MMC, CAN, 2x Ethernet, Security 242In Stock
₱2,847.87
₱2,338.05
₱2,263.20
₱2,177.31
Min.: 1
Mult.: 1
SMD/SMT MAPBGA-488 i.MX 7D ARM Cortex A7, ARM Cortex M4 3 Core 32 bit 1 GHz 16 kB, 32 kB 16 kB, 32 kB 1 V, 1.1 V, 1.225 V - 20 C + 105 C Tray
NXP Semiconductors Processors - Application Specialized i.MX 7Dual: Rev 1.3 644In Stock
₱3,405.54
₱2,800.63
₱2,501.24
₱2,435.60
Min.: 1
Mult.: 1
SMD/SMT MAPBGA-541 i.MX 7D ARM Cortex A7, ARM Cortex M4 3 Core 32 bit 1 GHz 16 kB, 32 kB 16 kB, 32 kB 1 V, 1.1 V, 1.225 V - 20 C + 105 C Tray
NXP Semiconductors Processors - Application Specialized i.MX 8M Plus QuadLite 1,456In Stock
₱3,121.49
₱2,582.22
₱2,441.12
₱2,306.76
₱2,272.40
Min.: 1
Mult.: 1
SMD/SMT FCBGA-548 i.MX 8MPLUS Machine Learning, Industrial ARM Cortex A53, ARM Cortex M7 5 Core 64 bit 800 MHz, 1.6 GHz 32 kB 32 kB 850 mV, 950 mV - 40 C + 105 C Tray
NXP Semiconductors Processors - Application Specialized i.MX 8M Plus Quad 1,822In Stock
₱3,427.62
₱2,861.98
₱2,754.00
₱2,589.58
Min.: 1
Mult.: 1
SMD/SMT FCBGA-548 i.MX 8MPLUS Machine Learning, Industrial ARM Cortex A53, ARM Cortex M7 5 Core 64 bit 800 MHz, 1.6 GHz 32 kB 32 kB 850 mV, 950 mV - 40 C + 105 C Tray
NXP Semiconductors Processors - Application Specialized i.MX 8M Plus Quad 1,036In Stock
1,008Expected 04/11/2026
₱3,339.89
₱2,742.35
₱2,617.80
₱2,485.29
Min.: 1
Mult.: 1
SMD/SMT FCBGA-548 i.MX 8MPLUS Machine Learning, Industrial ARM Cortex A53, ARM Cortex M7 5 Core 64 bit 800 MHz, 1.8 GHz 4 x 32 kB 4 x 32 kB 850 mV, 950 mV 0 C + 95 C Tray
NXP Semiconductors Processors - Application Specialized mScale 845S 14X14FCBGA 759In Stock
₱2,477.31
₱2,018.42
₱1,903.69
₱1,747.86
₱1,706.14
Min.: 1
Mult.: 1
SMD/SMT FCBGA-486 i.MX 8MMINI Consumer ARM Cortex A53, ARM Cortex M4 5 Core 64 bit 400 MHz, 1.6 GHz 16 kB, 32 kB 16 kB, 32 kB 950 mV - 40 C + 105 C Tray
NXP Semiconductors Processors - Application Specialized i.MX51 32-bit MPU, ARM Cortex-A8 core, 800MHz, MAPBGA 529 350In Stock
420Expected 03/11/2026
₱5,284.69
₱4,450.33
₱4,412.29
₱4,042.35
Min.: 1
Mult.: 1
SMD/SMT BGA-529 i.MX 515 Multimedia ARM Cortex A8 1 Core 32 bit 800 MHz 32 kB 32 kB 1.1 V - 20 C + 85 C Tray
NXP Semiconductors Processors - Application Specialized i.MX 6 series 32-bit MPU, Quad ARM Cortex-A9 core, 1GHz, FCBGA 624 492In Stock
₱9,923.36
₱8,410.47
₱8,211.70
Min.: 1
Mult.: 1
SMD/SMT FCPBGA-624 i.MX 6Q Automotive, Infotainment ARM Cortex A9 4 Core 32 bit 1 GHz 32 kB 32 kB 1.05 V to 1.5 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors Processors - Application Specialized i.MX 6 series 32-bit MPU, ARM Cortex-A9 core, 1GHz, MAPBGA 624 1,800In Stock
₱3,376.09
₱2,777.31
₱2,657.07
₱2,508.60
Min.: 1
Mult.: 1
SMD/SMT MAPBGA-625 i.MX 6S Consumer ARM Cortex A9 1 Core 32 bit 1 GHz 32 kB 32 kB 1.25 V to 1.5 V 0 C + 95 C AEC-Q100 Tray
NXP Semiconductors Processors - Application Specialized i.MX 6 series 32-bit MPU, Dual ARM Cortex-A9 core, 1GHz, MAPBGA 624 600In Stock
₱4,598.18
₱3,825.79
₱3,792.04
₱3,552.78
Min.: 1
Mult.: 1
SMD/SMT MAPBGA-625 i.MX 6DL Consumer ARM Cortex A9 2 Core 32 bit 1 GHz 32 kB 32 kB 1.25 V to 1.5 V 0 C + 95 C AEC-Q100 Tray
NXP Semiconductors Processors - Application Specialized i.MX 6 series 32-bit MPU, ARM Cortex-A9 core, 800MHz, ARM Cortex-M4 core, 166MHz, BGA 400 382In Stock
₱3,452.16
₱2,839.89
₱2,536.82
₱2,471.79
Min.: 1
Mult.: 1
SMD/SMT MAPBGA-529 i.MX 6SX Automotive, Infotainment ARM Cortex A9, ARM Cortex M4 2 Core 32 bit 227 MHz, 800 MHz 16 kB, 32 kB 16 kB, 32 kB 950 mV to 1.5 V - 40 C + 125 C Tray
NXP Semiconductors MCIMX536AVP8C2
NXP Semiconductors Processors - Application Specialized iMX53 AUTO 468In Stock
₱5,452.79
₱4,592.66
₱4,552.78
₱4,169.96
Min.: 1
Mult.: 1
SMD/SMT TEPBGA-529 i.MX 536 Automotive, Infotainment ARM Cortex A8 1 Core 32 bit/64 bit 800 MHz 32 kB 32 kB 1.1 V, 1.3 V - 40 C + 125 C Tray
NXP Semiconductors Processors - Application Specialized i.MX 6SL ROM Perf Enhan 800In Stock
₱2,844.80
₱2,331.91
₱2,208.60
₱2,028.84
Min.: 1
Mult.: 1
SMD/SMT MAPBGA-432 i.MX 6SL Consumer ARM Cortex A9 1 Core 32 bit 1 GHz 32 kB 32 kB 1.05 V to 1.5 V - 40 C + 105 C Tray
NXP Semiconductors Processors - Application Specialized i.MX6Q ROM Perf Enhan 93In Stock
₱7,530.10
₱6,333.16
₱5,812.30
₱5,804.94
Min.: 1
Mult.: 1
SMD/SMT FCPBGA-624 i.MX 6Q Consumer ARM Cortex A9 4 Core 32 bit 1 GHz 32 kB 32 kB 1.05 V to 1.5 V - 20 C + 105 C Tray