SL Series Processors - Application Specialized

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Series Core Number of Cores Data Bus Width Maximum Clock Frequency L1 Cache Instruction Memory L1 Cache Data Memory Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Packaging
Synaptics Processors - Application Specialized 4CxA73 2.1GHz, 7.9+ TOPS, HDMI disabled, Cons. Grade, No Dolby and DTS 898In Stock
₱3,210.45
₱2,635.60
₱2,550.93
₱2,389.58
Min.: 1
Mult.: 1
SMD/SMT FCBGA-605 SL ARM Cortex-A73 4 Core 64 bit 2.1 GHz 4 x 64 kB 4 x 32 kB 800 mV, 1.8 V, 3.3 V 0 C + 70 C Tray
Synaptics Processors - Application Specialized 4CxA55, HDMI disabled, Cons. Grade, 1.6+ TOPS 1,187In Stock
₱1,779.15
₱1,392.03
₱1,329.45
₱1,207.98
Min.: 1
Mult.: 1
SMD/SMT FCBGA-458 SL ARM Cortex-A55 4 Core 32 bit 2 GHz 4 x 32 kB 4 x 32 kB 800 mV, 1.8 V, 3.3 V 0 C + 70 C Tray
Synaptics Processors - Application Specialized 4CxA55 1.9GHz, Cons. Grade Non-Stocked Lead-Time 26 Weeks
₱610.43
Min.: 1,190
Mult.: 1,190
SMD/SMT FCBGA-443 SL ARM Cortex A55 4 Core 32 bit 800 MHz 32 kB 32 kB 3.3 V 0 C + 105 C Tray
Synaptics Processors - Application Specialized 4CxA55, Cons. Grade, 1.6+ TOPS Non-Stocked Lead-Time 26 Weeks
₱1,287.12
Min.: 1,190
Mult.: 1,190
SMD/SMT FCBGA-458 SL ARM Cortex-A55 4 Core 32 bit 2 GHz 4 x 32 kB 4 x 32 kB 800 mV, 1.8 V, 3.3 V 0 C + 70 C Tray
Synaptics Processors - Application Specialized 4CxA73 2.1GHz, 7.9+ TOPS, Cons. Grade, No Dolby and DTS Non-Stocked Lead-Time 26 Weeks
₱2,313.51
Min.: 5,400
Mult.: 900
SMD/SMT FCBGA-605 SL ARM Cortex-A73 4 Core 64 bit 2.1 GHz 4 x 64 kB 4 x 32 kB 800 mV, 1.8 V, 3.3 V 0 C + 70 C Tray