0695025.U

Littelfuse
576-0695025.U
0695025.U

Mfr.:

Description:
Fuse Kits & Assortments 32VDC 25A MCase

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Fuse Kits & Assortments
RoHS:  
Cartridge Fuse
695
Fuse Kits
25 A
Bulk
Brand: Littelfuse
Fuse Type: Time Delay / Slow Blow
Height: 17.5 mm
Length: 10.7 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Style: Holder
Number of Values: 1
Factory Pack Quantity: 500
Subcategory: Fuses
Termination Style: Cartridge
Total Number of Pieces: 500 Piece
Tradename: MCASE
Voltage Rating DC: 32 VDC
Width: 6.2 mm
Unit Weight: 1.476 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536100040
TARIC:
8536101090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 338

Stock:
338 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₱-.--
Ext. Price:
₱-.--
Est. Tariff:

Pricing (PHP)

Qty. Unit Price
Ext. Price
₱114.72 ₱114.72
₱106.14 ₱1,061.40
₱87.73 ₱4,386.50
₱80.98 ₱8,098.00
₱73.01 ₱18,252.50
₱66.87 ₱33,435.00
₱61.35 ₱61,350.00
₱58.04 ₱290,200.00