XE125

Acconeer
925-XE125
XE125

Mfr.:

Paglalarawan:
Interface Development Tools Evaluation board for XM125

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Acconeer
Kategorya ng Produkto: Mga Tool sa Pag-develop ng Interface
RoHS:  
Evaluation Boards
Distance Sensor Module
XM125
Bulk
Brand: Acconeer
Uri ng Interface: I2C, UART, USB
Supply Voltage ng Pagpapatakbo: 5 V
Uri ng Produkto: Interface Development Tools
Dami ng Pack ng Pabrika: 10
Subcategory: Development Tools
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

Datasheet

Application Notes

Technical Resources

Mga Kodigo sa Pagsunod
CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99
Mga Klasipikasyon ng Pinagmulan
Bansang Pinagmulan:
Sweden
Bansang Pinagmulan ng Pag-assemble:
Hindi available
Bansa ng Diffusion:
Hindi available
Ang bansa ay maaaring magbago sa oras ng pagpapadala.

XE125 Evaluation Board for XM125

Acconeer XE125 Evaluation Board for XM125 is a versatile tool designed to facilitate evaluating and debugging the XM125 interfaces. The XE125 has the ability to enable flashing of the XM125 via USB-UART or SW-DP. With an integrated A121 sensor, the XE125 board has an operating range of up to 2 meters and field of view of 180 degrees. The A121 sensor operates on a frequency band of 60GHz, a 4GHz bandwidth, and a minimum detectable signal of -105dBm.

XB112 Radar Breakout Board

Acconeer XB112 Radar Breakout Board is designed to make the interfaces from the XM112 module accessible for evaluation and debugging. The XB112 additionally enables flashing of the XM112 via USB-UART or SW-DP. The XM112 connects to the XB112 via a board-to-board connector on the top side of the PCB.

PCR Sensor Evaluation Kits for A121

Acconeer Pulsed Coherent Radar (PCR) Sensor Evaluation Kits for A121 are designed to evaluate the A121 PCR sensor. The A121 sensor is a radar system based on PCR technology and comes fully integrated into a small package of 29mm2. This PCR sensor is ideal for applications including distance and velocity measurements, object tracking, gesture control, and monitoring.

May Stock: 258

Stock:
258 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
12 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱7,428.87 ₱7,428.87