M020-V12

M5Stack
170-M020-V12
M020-V12

Mfr.:

Description:
Interface Development Tools The USB v1.2 Module is a USB driver module in the M5Stack stackable

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Interface Development Tools
RoHS:  
Kits
USB
MAX3421E
Brand: M5Stack
Dimensions: 54.2 mm x 54.2 mm x 12.8 mm
For Use With: Read and Write U Disk, USB Key Logger
Interface Type: SPI
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Product Type: Interface Development Tools
Factory Pack Quantity: 10
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
TARIC:
8471800000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

USB v1.2 Module

M5Stack USB v1.2 Module is part of the M5Stack stackable module series and utilizes the MAX3421E chip. The M5Stack USB v1.2 Module offers a standard USB interface supporting host and peripheral functions, compatible with various USB devices and operating systems. Connection to the system occurs via SPI communication. The module includes two dip switches for compatibility with different M5 series hosts and pins for external device control or status reading. The device also includes a battery holder for enhanced flexibility.

In Stock: 27

Stock:
27 Can Ship Immediately
Factory Lead-Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₱-.--
Ext. Price:
₱-.--
Est. Tariff:

Pricing (PHP)

Qty. Unit Price
Ext. Price
₱766.88 ₱766.88