X-NUCLEO-GNSS1A1

STMicroelectronics
511-X-NUCLEO-GNSS1A1
X-NUCLEO-GNSS1A1

Mfr.:

Description:
GNSS / GPS Development Tools GNSS expansion board based on Teseo-LIV3F module for STM32 Nucleo

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: GNSS / GPS Development Tools
RoHS:  
Expansion Boards
Teseo-LIV3F
26 MHz
3.3 V to 5 V
Serial
GNSS
Brand: STMicroelectronics
For Use With: STM32
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Product Type: GPS Development Tools
Series: X-NUCLEO
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: NUCLEO
Unit Weight: 122.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8526910020
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

X-NUCLEO-GNSS1A1 GNSS Expansion Board

STMicroelectronics X-NUCLEO-GNSS1A1 GNSS Expansion Board is based on the Teseo-LIV3F tiny GNSS module. The board is an affordable, easy-to-use global navigation satellite system (GNSS) module. The  X-NUCLEO-GNSS1A1 embeds a TeseoIII single die standalone positioning receiver IC, usable in different configurations in STM32 Nucleo projects. The Teseo-LIV3F is a compact (9.7mm x 10.1mm) module with superior accuracy thanks to the on-board 26MHz temperature compensated crystal oscillator (TCXO) and a reduced time-to-first fix (TTFF) with its dedicated 32KHz real-time clock (RTC) oscillator. The Teseo-LIV3F module runs complete GNSS firmware (X-CUBE-GNSS1) to perform all GNSS operations, including acquisition, tracking, navigation, and data output without external memory support. TheSTMicroelectronics X-NUCLEO-GNSS1A1 GNSS Expansion Board is compatible with the Arduino™ UNO R3 connector and the ST morpho connector, so it can be plugged to the STM32 Nucleo development board and stacked with additional STM32 Nucleo expansion boards.

In Stock: 38

Stock:
38 Can Ship Immediately
Factory Lead-Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 15
Unit Price:
₱-.--
Ext. Price:
₱-.--
Est. Tariff:
This Product Ships FREE

Pricing (PHP)

Qty. Unit Price
Ext. Price
₱2,267.50 ₱2,267.50