Espressif Systems Mga Tool sa Pag-develop ng Multiprotocol

Mga Resulta: 23
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS Produkto Ang Tool Ay Para Sa Pagsusuri Ng Supply Voltage ng Pagpapatakbo Uri ng Interface Protocol - Bluetooth, BLE - 802.15.1 Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4
Espressif Systems ESP32-H2-MINI-1U-H2S
Espressif Systems Multiprotocol Development Tools ESP32-H2-MINI-1U is a powerful, generic Bluetooth Low Energy and IEEE 802.15.4 combo module with ESP32-H2 chip at its core. This module is ideal for building IoT applications with high requirement on power consumption. For example, you can use this m 803May Stock
₱126.38
Min.: 1
Mult.: 1
Espressif Systems ESP8684-WROOM-02CH2X
Espressif Systems Multiprotocol Development Tools Based on the ESP8684 chip, and can be mounted onto the surface of a PCB board. It has 14 GPIOs, and the pin usage is compatible with ESP-WROOM-02, ESP-WROOM-02D. It supports UART, SPI, I2C, PWM, etc. 528May Stock
₱100.61
Min.: 1
Mult.: 1
Espressif Systems Multiprotocol Development Tools The ESP32-C5-DevKitC-1 is an entry-level development board based on the general-purpose module ESP32-C5-WROOM-1. This board integrates complete Wi-Fi, Bluetooth (LE), Zigbee, and Thread functions. Most of the I/O pins are broken out to the pin header 771May Stock
2,520Inoorder
₱920.25
Min.: 1
Mult.: 1
Development Kits ESP32-C5-WROOM-1 USB Bluetooth WiFi
Espressif Systems Multiprotocol Development Tools The ESP32-C3-DevKit-RUST-2 is a development board based on the ESP32-C3-MINI-1 module, a general-purpose module featuring 4 MB of SPI flash. The board integrates full Wi-Fi and Bluetooth Low Energy (BLE) connectivity, making it suitable for a wide r 21May Stock
400Inoorder
₱1,177.92
Min.: 1
Mult.: 1
Development Boards ESP32-C3-MINI-1 5 V USB Bluetooth WiFi
Espressif Systems Multiprotocol Development Tools The ESP32-S3-DevKitC-1 is an entry-level development board equipped with ESP32-S3-WROOM-1, ESP32-S3-WROOM-1U, or ESP32-S3-WROOM-2, a general-purpose Wi-Fi + Bluetooth Low Energy MCU module that integrates complete Wi-Fi and Bluetooth Low Energy func 225May Stock
3,136Inoorder
₱974.85
Min.: 1
Mult.: 1
Development Boards ESP32-S3-WROOM-1, ESP32-S3-WROOM-2 Bluetooth WiFi
Espressif Systems Multiprotocol Development Tools ESP32-C61-DevKitC-1 is an entry-level development board based on ESP32-C61-WROOM-1, a general-purpose module with up to 8 MB SPI flash and 2 MB PSRAM. This board integrates complete Wi-Fi, and Bluetooth Low Energy functions. 370May Stock
504Inoorder
₱773.62
Min.: 1
Mult.: 1
Development Boards ESP32-C61-WROOM-1 5 V SPI
Espressif Systems Multiprotocol Development Tools ESP32-H2-DevKitM-1 is an entry-level development board based on Bluetooth Low Energy and IEEE 802.15.4 combo modules ESP32-H2-MINI-1, chip revision v1.2 and above, 4 MB flash. 91May Stock
784Inoorder
₱613.50
Min.: 1
Mult.: 1
Espressif Systems Multiprotocol Development Tools ESP32-PICO-KIT-1 is an ESP32-PICO-V3 based development board produced by Espressif. ESP32-PICO-KIT-1 provides the users with hardware for development of applications based on the ESP32, making it easier for users to explore ESP32 functionalities.
Maaaring mangailangan ng karagdagang dokumentasyon ang produktong ito para ma-export sa United States.
279May Stock
388Inaasahan 11/20/2026
₱613.50
Min.: 1
Mult.: 1
Development Boards ESP32-PICO-V3
Espressif Systems Multiprotocol Development Tools ESP32-C3-DevKitM-1 is an entry-level development board equipped with ESP32-C3-MINI-1 or ESP32-C3-MINI-1U. Most of the I/O pins are broken out to the pin headers on both sides for easy interfacing. Developers can either connect peripherals with jumper
Maaaring mangailangan ng karagdagang dokumentasyon ang produktong ito para ma-export sa United States.
499May Stock
5,092Inoorder
₱490.80
Min.: 1
Mult.: 1
Development Boards ESP32-C3-MINI-1
Espressif Systems Multiprotocol Development Tools ESP32-C6 general-purpose development board, based on ESP32-C6-WROOM-1. It has all the ESP32-C6 pins exposed and is easy to connect and use. Most of the I/O pins are broken out to the pin headers on both sides for easy interfacing. Developers can eith 938May Stock
5,488Inoorder
₱563.19
Min.: 1
Mult.: 1
Development Boards ESP32-C6-WROOM-1 USB


Espressif Systems Multiprotocol Development Tools ESP32-C6 general-purpose development board, based on ESP32-C6-MINI-1. It has all the ESP32-C6 pins exposed and is easy to connect and use. Most of the I/O pins are broken out to the pin headers on both sides for easy interfacing. Developers can eithe 589May Stock
1,176Inaasahan 12/15/2026
₱490.80
Min.: 1
Mult.: 1
Development Kits ESP32-C6-MINI-1 USB BLE 802.15.4
Espressif Systems ESP8684-DevKitM-1-H4X
Espressif Systems Multiprotocol Development Tools ESP8684 general-purpose development board, embeds ESP8684-MINI-1, with pin header 35May Stock
₱575.46
Min.: 1
Mult.: 1
Espressif Systems Multiprotocol Development Tools ESP32-C3-LCDkit is a development board used for evaluating rotary knob applications. The board consists of a mainboard and a subboard. The mainboard integrates the ESP32-C3-MINI-1 module, a speaker, an EC11 rotary encoder, an infrared sensor, and mor
Maaaring mangailangan ng karagdagang dokumentasyon ang produktong ito para ma-export sa United States.
39May Stock
58Inoorder
₱1,165.65
Min.: 1
Mult.: 1
Development Boards ESP32-C3 I2C, SPI, UART Bluetooth
Espressif Systems Multiprotocol Development Tools ESP32-S2 general-purpose development board, embeds ESP32-S2-SOLO-2U, ESP32-S2 ECO V1, 8 MB flash and 2 MB PSRAM, with pin header
Maaaring mangailangan ng karagdagang dokumentasyon ang produktong ito para ma-export sa United States.
6May Stock
392Inaasahan 12/30/2026
₱490.80
Min.: 1
Mult.: 1
Development Boards ESP32-S2 3.3 V to 5 V UART, USB
Espressif Systems Multiprotocol Development Tools ESP32-S2 general-purpose development board, embeds ESP32-S2-SOLO-2, ESP32-S2 ECO V1, 8 MB flash and 2 MB PSRAM, with pin header
Maaaring mangailangan ng karagdagang dokumentasyon ang produktong ito para ma-export sa United States.
133May Stock
392Inaasahan 12/10/2026
₱495.71
Min.: 1
Mult.: 1
Development Boards ESP32-S2 3.3 V to 5 V UART, USB
Espressif Systems Multiprotocol Development Tools ESP32-S2 general-purpose development board, embeds ESP32-S2-MINI-2U, ESP32-S2 ECO V1, 4 MB flash and 2 MB PSRAM, with pin header
Maaaring mangailangan ng karagdagang dokumentasyon ang produktong ito para ma-export sa United States.
138May Stock
₱490.80
Min.: 1
Mult.: 1
Development Boards ESP32-S2 3.3 V to 5 V UART, USB
Espressif Systems Multiprotocol Development Tools Supports 2.4 GHz Wi-Fi 6+ IEEE 802.15.4 + Bluetooth 5.4 (LE+BR/EDR) + Ethernet; Onboard 1 x Mic + 1 x Speaker interface, supporting out-of-the-box AI voice interaction evaluation; All key IOs are routed out for easy expansion; Ideal for entry-level A
1,983Inoorder
₱1,210.44
Min.: 1
Mult.: 1
Development Kits ESP32-S31-WROOM-3 Bluetooth LE 5.4 IEEE 802.11ax

Espressif Systems Multiprotocol Development Tools The ESP32-S3-BOX-3 is a next-generation development tool designed for AIoT, Edge AI, and IIoT applications. It is based on the powerful ESP32-S3 SoC and features a compact and beautiful enclosure also provides rich assemblies, empowering developers t
586Inoorder
₱2,788.97
Min.: 1
Mult.: 1
Development Kits ESP32-S3 5 V
Espressif Systems Multiprotocol Development Tools ESP32-S3-EYE is a small-sized AI development board, embedded with ESP32-S3-WROOM-1-N8R8, 2-Megapixel camera, an LCD display, and a microphone, which are used for image recognition and audio processing.
325Inoorder
₱2,760.75
Min.: 1
Mult.: 1
ESP32-S3, ESP-WHO Bluetooth 5.0 802.11 b/g/n
Espressif Systems Multiprotocol Development Tools ESP32-S2 general-purpose development board, embeds ESP32-S2-MINI-2, ESP32-S2 ECO V1, 4 MB flash and 2 MB PSRAM, with pin header
Maaaring mangailangan ng karagdagang dokumentasyon ang produktong ito para ma-export sa United States.
784Inoorder
₱495.71
Min.: 1
Mult.: 1
Development Boards ESP32-S2 3.3 V to 5 V UART, USB
Espressif Systems Multiprotocol Development Tools The ESP32-S3-DevKitC-1 is an entry-level development board equipped with ESP32-S3-WROOM-1, ESP32-S3-WROOM-1U, or ESP32-S3-WROOM-2, a general-purpose Wi-Fi + Bluetooth Low Energy MCU module that integrates complete Wi-Fi and Bluetooth Low Energy funct
737Inoorder
₱812.27
Min.: 1
Mult.: 1
Development Boards
Espressif Systems Multiprotocol Development Tools ESP32-S3-LCD-Ev-Board and ESP32-S3-LCD-Ev-Board-2 are two ESP32-S3-based development boards for RGB interface LCD, both of which utilize the module with 16MB Flash and 8-line 8MB PSRAM memory.They are equipped with a 3.95'' 480 x 480 resolution and a
69Inaasahan 11/30/2026
₱3,619.65
Min.: 1
Mult.: 1
Evaluation Boards ESP32-C3 I2C, SPI, UART
Espressif Systems Multiprotocol Development Tools The ESP32-S3-DevKitC-1 is an entry-level development board equipped with ESP32-S3-WROOM-1, ESP32-S3-WROOM-1U, or ESP32-S3-WROOM-2, a general-purpose Wi-Fi + Bluetooth Low Energy MCU module that integrates complete Wi-Fi and Bluetooth Low Energy funct
486Inoorder
₱812.27
Min.: 1
Mult.: 1
Development Boards