Espressif Multiprotocol Development Tools

Results: 21
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Tool Is For Evaluation Of Operating Supply Voltage Interface Type Protocol - Bluetooth, BLE - 802.15.1 Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4
Espressif Systems ESP8684-WROOM-02CH2X
Espressif Systems Multiprotocol Development Tools Based on the ESP8684 chip, and can be mounted onto the surface of a PCB board. It has 14 GPIOs, and the pin usage is compatible with ESP-WROOM-02, ESP-WROOM-02D. It supports UART, SPI, I2C, PWM, etc. 1,220In Stock
Min.: 1
Mult.: 1

Espressif Systems ESP32-H2-MINI-1U-H2S
Espressif Systems Multiprotocol Development Tools ESP32-H2-MINI-1U is a powerful, generic Bluetooth Low Energy and IEEE 802.15.4 combo module with ESP32-H2 chip at its core. This module is ideal for building IoT applications with high requirement on power consumption. For example, you can use this m 624In Stock
Min.: 1
Mult.: 1

Espressif Systems Multiprotocol Development Tools The ESP32-C5-DevKitC-1 is an entry-level development board based on the general-purpose module ESP32-C5-WROOM-1. This board integrates complete Wi-Fi, Bluetooth (LE), Zigbee, and Thread functions. Most of the I/O pins are broken out to the pin header 1,247In Stock
1,008On Order
Min.: 1
Mult.: 1

Development Kits ESP32-C5-WROOM-1 USB Bluetooth WiFi Thread, Zigbee
Espressif Systems Multiprotocol Development Tools The ESP32-S3-DevKitC-1 is an entry-level development board equipped with ESP32-S3-WROOM-1, ESP32-S3-WROOM-1U, or ESP32-S3-WROOM-2, a general-purpose Wi-Fi + Bluetooth Low Energy MCU module that integrates complete Wi-Fi and Bluetooth Low Energy funct 1,424In Stock
2,745On Order
Min.: 1
Mult.: 1

Development Boards ESP32-S3-WROOM-1, ESP32-S3-WROOM-2 Bluetooth WiFi
Espressif Systems Multiprotocol Development Tools ESP32-H2-DevKitM-1 is an entry-level development board based on Bluetooth Low Energy and IEEE 802.15.4 combo modules ESP32-H2-MINI-1, chip revision v1.2 and above, 4 MB flash. 322In Stock
392Expected 02/09/2026
Min.: 1
Mult.: 1

Espressif Systems Multiprotocol Development Tools ESP32-C61-DevKitC-1 is an entry-level development board based on ESP32-C61-WROOM-1, a general-purpose module with up to 8 MB SPI flash and 2 MB PSRAM. This board integrates complete Wi-Fi, and Bluetooth Low Energy functions. 508In Stock
504On Order
Min.: 1
Mult.: 1

Development Boards ESP32-C61-WROOM-1 5 V SPI
Espressif Systems Multiprotocol Development Tools ESP32-C6 general-purpose development board, based on ESP32-C6-WROOM-1. It has all the ESP32-C6 pins exposed and is easy to connect and use. Most of the I/O pins are broken out to the pin headers on both sides for easy interfacing. Developers can eith 2,238In Stock
3,136On Order
Min.: 1
Mult.: 1

Development Boards ESP32-C6-WROOM-1 USB
Espressif Systems Multiprotocol Development Tools ESP32-S2 general-purpose development board, embeds ESP32-S2-SOLO-2, ESP32-S2 ECO V1, 8 MB flash and 2 MB PSRAM, with pin header
284In Stock
Min.: 1
Mult.: 1

Development Boards ESP32-S2 3.3 V to 5 V UART, USB

Espressif Systems Multiprotocol Development Tools The ESP32-S3-BOX-3 is a next-generation development tool designed for AIoT, Edge AI, and IIoT applications. It is based on the powerful ESP32-S3 SoC and features a compact and beautiful enclosure also provides rich assemblies, empowering developers t 50In Stock
285On Order
Min.: 1
Mult.: 1

Development Kits ESP32-S3 5 V
Espressif Systems Multiprotocol Development Tools ESP32-S3-LCD-Ev-Board and ESP32-S3-LCD-Ev-Board-2 are two ESP32-S3-based development boards for RGB interface LCD, both of which utilize the module with 16MB Flash and 8-line 8MB PSRAM memory.They are equipped with a 3.95'' 480 x 480 resolution and a 68In Stock
Min.: 1
Mult.: 1

Evaluation Boards ESP32-C3 I2C, SPI, UART
Espressif Systems Multiprotocol Development Tools ESP32-S2 general-purpose development board, embeds ESP32-S2-MINI-2U, ESP32-S2 ECO V1, 4 MB flash and 2 MB PSRAM, with pin header
170In Stock
Min.: 1
Mult.: 1

Development Boards ESP32-S2 3.3 V to 5 V UART, USB
Espressif Systems Multiprotocol Development Tools ESP32-PICO-KIT-1 is an ESP32-PICO-V3 based development board produced by Espressif. ESP32-PICO-KIT-1 provides the users with hardware for development of applications based on the ESP32, making it easier for users to explore ESP32 functionalities.
401In Stock
388Expected 20/11/2026
Min.: 1
Mult.: 1

Development Boards ESP32-PICO-V3


Espressif Systems Multiprotocol Development Tools ESP32-C6 general-purpose development board, based on ESP32-C6-MINI-1. It has all the ESP32-C6 pins exposed and is easy to connect and use. Most of the I/O pins are broken out to the pin headers on both sides for easy interfacing. Developers can eithe 313In Stock
784Expected 21/09/2026
Min.: 1
Mult.: 1

Development Kits ESP32-C6-MINI-1 USB BLE
Espressif Systems Multiprotocol Development Tools ESP32-S2 general-purpose development board, embeds ESP32-S2-SOLO-2U, ESP32-S2 ECO V1, 8 MB flash and 2 MB PSRAM, with pin header
48In Stock
Min.: 1
Mult.: 1

Development Boards ESP32-S2 3.3 V to 5 V UART, USB
Espressif Systems Multiprotocol Development Tools ESP32-S3-EYE is a small-sized AI development board, embedded with ESP32-S3-WROOM-1-N8R8, 2-Megapixel camera, an LCD display, and a microphone, which are used for image recognition and audio processing. 35In Stock
330On Order
Min.: 1
Mult.: 1
ESP32-S3, ESP-WHO
Espressif Systems Multiprotocol Development Tools ESP32-C3-DevKitM-1 is an entry-level development board equipped with ESP32-C3-MINI-1 or ESP32-C3-MINI-1U. Most of the I/O pins are broken out to the pin headers on both sides for easy interfacing. Developers can either connect peripherals with jumper
2,973On Order
Min.: 1
Mult.: 1

Development Boards ESP32-C3-MINI-1
Espressif Systems Multiprotocol Development Tools Supports 2.4 GHz Wi-Fi 6+ IEEE 802.15.4 + Bluetooth 5.4 (LE+BR/EDR) + Ethernet;Onboard 1 x Mic + 1 x Speaker interface, supporting out-of-the-box AI voice interaction evaluation;Ideal for entry-level AIoT application development and rapid prototyping
93Expected 26/10/2026
Min.: 1
Mult.: 1
Development Kits ESP32-S31-WROOM-3 Bluetooth LE 5.4 IEEE 802.11ax
Espressif Systems Multiprotocol Development Tools ESP32-C3-LCDkit is a development board used for evaluating rotary knob applications. The board consists of a mainboard and a subboard. The mainboard integrates the ESP32-C3-MINI-1 module, a speaker, an EC11 rotary encoder, an infrared sensor, and mor
123On Order
Min.: 1
Mult.: 1

Development Boards ESP32-C3 I2C, SPI, UART Bluetooth
Espressif Systems Multiprotocol Development Tools The ESP32-C3-DevKit-RUST-2 is a development board based on the ESP32-C3-MINI-1 module, a general-purpose module featuring 4 MB of SPI flash. The board integrates full Wi-Fi and Bluetooth Low Energy (BLE) connectivity, making it suitable for a wide ra
247Expected 21/09/2026
Min.: 1
Mult.: 1

Development Boards ESP32-C3-MINI-1 5 V USB Bluetooth WiFi
Espressif Systems ESP8684-DevKitM-1-H4X
Espressif Systems Multiprotocol Development Tools ESP8684 general-purpose development board, embeds ESP8684-MINI-1, with pin header
50Expected 07/10/2026
Min.: 1
Mult.: 1

Espressif Systems Multiprotocol Development Tools ESP32-S2 general-purpose development board, embeds ESP32-S2-MINI-2, ESP32-S2 ECO V1, 4 MB flash and 2 MB PSRAM, with pin header
Non-Stocked Lead-Time 74 Weeks
Min.: 1
Mult.: 1

Development Boards ESP32-S2 3.3 V to 5 V UART, USB