STEVAL-SMARTAG1

STMicroelectronics
511-STEVAL-SMARTAG1
STEVAL-SMARTAG1

Mfr.:

Description:
Sub-GHz Development Tools NFC Dynamic Tag sensor node evaluation board

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Sub-GHz Development Tools
RoHS:  
Evaluation Boards
13.56 MHz
ST25DV64K
Brand: STMicroelectronics
Packaging: Bulk
Product Type: Sub-GHz Development Tools
Series: STEVAL-SMARTAG1
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 106.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8517620090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STEVAL-SMARTAG1 NFC Sensor Node Evaluation Board

STMicroelectronics STEVAL-SMARTAG1 NFC Sensor Node Evaluation Board is a smart, flexible NFC Tracker evaluation board. The board includes sensors, a comprehensive software library, and a sample application to monitor and log sensor data over NFC from an Android or iOS device. The board mounts an ST25DV NFC Tag, an STM32L0 ARM Cortex M0+, environment sensors (temperature, humidity and pressure) and motion (accelerometer) sensor. The STMicroelectronics STEVAL-SMARTAG1 NFC Sensor Node Evaluation Board features NFC harvesting to supply power and a battery cradle for a CR2032 battery.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
393
Factory Lead-Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₱-.--
Ext. Price:
₱-.--
Est. Tariff:

Pricing (PHP)

Qty. Unit Price
Ext. Price
₱1,131.91 ₱1,131.91