CC-WMX51-CE6-EA

Digi
860-CC-WMX51-CE6-EA
CC-WMX51-CE6-EA

Mfr.:

Paglalarawan:
Development Boards & Kits - Wireless ConnectCoreWi-i.MX51 Dev Kit

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Digi International
Kategorya ng Produkto: Mga Development Board at Kit - Wireless
RoHS:  
Development Kits
ARM Cortex A8
800 MHz
ConnectCore Wi-i.MX51
Brand: Digi
Lapad ng Data Bus: 32 bit
Paglalarawan/Function: Digi JumpStart Kit for Microsoft Windows Embedded
Uri ng Interface: Ethernet, I2C, RS-232, SPI, USB
Supply Voltage ng Pagpapatakbo: 9 V to 30 V
Uri ng Produkto: Development Boards & Kits - Wireless
Subcategory: Development Tools
Pangalang pangkalakal: ConnectCore
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

Mga Kodigo sa Pagsunod
CAHTS:
8517620090
USHTS:
8471500150
TARIC:
8517620000
ECCN:
5A992.C
Mga Klasipikasyon ng Pinagmulan
Bansang Pinagmulan:
Germany
Bansang Pinagmulan ng Pag-assemble:
Hindi available
Bansa ng Diffusion:
Hindi available
Ang bansa ay maaaring magbago sa oras ng pagpapadala.

ConnectCore™ for i.MX51 JumpStart Kit

The network-enabled Digi ConnectCore™ for i.MX51 family offers a highly integrated and future-proof System-on-Module (SOM) solution based on the Freescale i.MX515 ARM® Cortex™-A8 application processor. The modules combine the fast integration, reliability, and design flexibility of an off-the-shelf SOM with complete out-of-the-box software development support for platforms such as Microsoft® Windows® Embedded CE 6.0 and Digi Embedded Linux.

JumpStart Kit for Windows CE 6.0

Digi JumpStart Kit for Microsoft Windows Embedded CE 6.0 provides a complete kit with all hardware and software components needed to start immediate software development on the ConnectCore Wi-i.MX51 module platforms. This includes support for all processor platform features, such as power management, multimedia interfaces, and other peripherals. Microsoft Windows Embedded CE 6.0 is a highly componentized operating system, offering pre-tested technology components designed to create sophisticated embedded applications with minimized design effort and risk. It includes a wide range of ready-to-use components such as a graphical user interface, networking, web browser, and multimedia.

Availability

Stock:
0

Mabibili mo pa rin ang produktong ito para sa backorder.

Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱46,013.11 ₱46,013.11