BOOSTXL-TLV8544PIR

Texas Instruments
595-OOSTXLTLV8544PIR
BOOSTXL-TLV8544PIR

Mfr.:

Description:
Development Boards & Kits - Wireless BOOSTXL-TLV8544PIR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Development Boards & Kits - Wireless
RoHS: N
BOOSTXL-TLV8544PIR
Demonstration Boards
ARM Cortex M3
2.6 GHz
TLV8544
Brand: Texas Instruments
For Use With: CC2650
Interface Type: I2C
Product Type: Development Boards & Kits - Wireless
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Launchpad
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BoosterPacks

BoosterPacks are modular plug-in boards from various suppliers that fit on top of Texas Instruments LaunchPad baseboards. These modules introduce new functionality to the LaunchPad evaluation kits including wireless, capacitive touch, LED lighting, and more. BoosterPacks include everything needed to create compelling new applications based on the LaunchPad evaluation kits, including a plug-in module, software, & documentation.

BOOSTXL-TLV8544PIR Demonstration Module

Texas Instruments BOOSTXL-TLV8544PIR Demonstration Module allows users to evaluate the operation and performance of the TLV8544. The TLV8544 is a nano power operational amplifier designed for cost-optimized systems. This demonstration module BoosterPack is intended to be used with the LAUNCHXL-CC2650 multi-frequency 2.4GHz wireless LaunchPad. The Texas Instruments BOOSTXL-TLV8544PIR demonstrates the TLV8544 operating as an analog front end (AFE) in a PIR motion detection system. This demo could easily be used as the basis for ultra-low power, battery-operated, wireless PIR, or microwave motion detection system.

LaunchPad Evaluation Kits & BoosterPacks

Texas Instruments LaunchPad Evaluation Kits are available for a broad range of TI microcontrollers, including MSP430, MSP432, Wireless MCUs, C2000, Tiva C and Hercules. These low-cost kits provide developers with everything they need to start designing new applications. The TI LaunchPad evaluation kits are a great introduction to TI microcontrollers, providing within minutes options like blinking LEDs, motor spinning, and sensing data. TI LaunchPads come in different pin outs and are available in a 20-pin or 40-pin form factor. BoosterPacks are modular plug-in boards that fit on top of the LaunchPad baseboards. These modules introduce new functionality to the LaunchPad evaluation kits including wireless, capacitive touch, LED lighting, and more.

In Stock: 3

Stock:
3
Can Ship Immediately
On Order:
3
Expected 27/08/2026
Factory Lead-Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₱-.--
Ext. Price:
₱-.--
Est. Tariff:
This Product Ships FREE

Pricing (PHP)

Qty. Unit Price
Ext. Price
₱2,446.64 ₱2,446.64