333367

Soldered
392-333347
333367

Mfr.:

Description:
Processor Accessories UART Serial Access via USB-C SBU1 (TX) and SBU2 (RX) 1.8V and 3.3V (Manual Slide Switch)

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Soldered
Product Category: Processor Accessories
RoHS:  
USB-Cereal
Brand: Soldered
Operating Supply Voltage: 1.8 V, 3.3 V
Packaging: Bulk
Product Type: Processor Accessories
Series: USB-Cereal
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tradename: USB-Cereal
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
TARIC:
8471800000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Croatia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

USB-Cereal

Soldered USB-Cereal is a powerful and fully open-source development tool that simplifies testing, development, debugging, and manufacturing of devices that support USB Type-C. This device saves time and effort by enabling the capture of debug and factory logs, providing a simple command-line interface, and facilitating firmware updates. The USB-Cereal enables simple UART serial communication with the host device through the sideband pins. This device can perform general closed-case debugging, testing, and data capture on devices with USB Type-C and doesn’t require a USB stack to be brought up. The USB-Cereal can also perform low-level debugging with USB drivers not yet fully loaded and closed-case firmware update procedures. This device can capture development logs with the Device Under Test (DUT) closed up, without any jumper wires hanging around, and without any extra connectors. The USB-Cereal supports up to 3Mbps rate for both 1.8 V and 3.3 V signal levels. This device features onboard green and orange LEDs to indicate both TX and RX operations. The USB-Cereal mechanically supports USB-C plug.

In Stock: 220

Stock:
220
Can Ship Immediately
On Order:
539
340
Pending
199
Expected 22/12/2026
Factory Lead-Time:
23
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₱-.--
Ext. Price:
₱-.--
Est. Tariff:
This Product Ships FREE

Pricing (PHP)

Qty. Unit Price
Ext. Price
₱3,006.15 ₱3,006.15