COM-15200

SparkFun
474-COM-15200
COM-15200

Mfr.:

Description:
LED Lighting Development Tools Do not look into the light. You know you want to but boy will you be sorry. 1W per channel RGB High Power LEDs in one aluminum backed package. These LEDs will blow you away. Light them up then put a coffee cup over the LED to keep your eyes from se

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: LED Lighting Development Tools
RoHS:  
Evaluation Modules
2.2 V to 3.8 V
Brand: SparkFun
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 30 C
Product Type: LED Lighting Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 6.489 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8539510000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

In Stock: 8

Stock:
8
Can Ship Immediately
On Order:
12
Expected 02/11/2026
Factory Lead-Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₱-.--
Ext. Price:
₱-.--
Est. Tariff:

Pricing (PHP)

Qty. Unit Price
Ext. Price
₱426.38 ₱426.38