SEK-STC42A-Sensor

Sensirion
403-SEK-STC42ASENSOR
SEK-STC42A-Sensor

Mfr.:

Description:
Multiple Function Sensor Development Tools STC42A Evaluation Kit:Ready to use including SHT41A RH/T Sensor, connection cable to Sensirion's SensorBridge, SEK-SensorBridge to be ordered separately!

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Sensirion
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Evaluation Kit
STC42A
2.8 V to 3.6 V
AEC-Q100
I2C
Bulk
Brand: Sensirion
For Use With: H2 Sensor
Product Type: Multiple Function Sensor Development Tools
Series: STC42A
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 3.001.289
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
9027100090
CAHTS:
9027100010
USHTS:
9027102000
JPHTS:
902710000
KRHTS:
9027100000
MXHTS:
9027100100
BRHTS:
90271000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SEK-STC42A Automotive Grade H2 Evaluation Kit

Sensirion SEK-STC42A Evaluation Kit represents the perfect tool kit for practical STC42A sensor evaluation and efficient prototyping. The STC42A is an automotive-grade hydrogen (H2) sensor for thermal runaway detection. The Sensirion SEK-STC42A Evaluation Kit comes with an STC42A development board and an adapter cable. A sensor bridge (SEK-SensorBridge) is required to connect the SEK-STC42A Evaluation Kit to a computer. The sensor bridge is sold separately.

In Stock: 8

Stock:
8
Can Ship Immediately
On Order:
41
9
Pending
6
Expected 18/11/2026
8
Expected 09/12/2026
10
Expected 30/12/2026
8
Expected 13/01/2027
Factory Lead-Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₱-.--
Ext. Price:
₱-.--
Est. Tariff:
This Product Ships FREE

Pricing (PHP)

Qty. Unit Price
Ext. Price
₱3,831.92 ₱3,831.92