KIT0139

DFRobot
426-KIT0139
KIT0139

Mfr.:

Paglalarawan:
Pressure Sensor Development Tools Gravity: Industrial Stainless Steel Submersible Pressure Level Sensor(0-5m)

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
DFRobot
Kategorya ng Produkto: Mga Tool sa Pag-develop ng Pressure Sensor
RoHS:  
Development Kits
Liquid Level Transmitter
SEN0262
12 V to 36 V
Brand: DFRobot
Maximum na Operating Temperature: + 70 C
Minimum na Operating Temperature: - 20 C
Uri ng Produkto: Pressure Sensor Development Tools
Series: Gravity
Dami ng Pack ng Pabrika: 1
Subcategory: Development Tools
Timbang ng Unit: 1 kg
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

Mga Kodigo sa Pagsunod
CAHTS:
9026100091
USHTS:
9026102080
JPHTS:
902610000
KRHTS:
9026102000
TARIC:
9026102900
ECCN:
EAR99
Mga Klasipikasyon ng Pinagmulan
Bansang Pinagmulan:
China
Bansang Pinagmulan ng Pag-assemble:
Hindi available
Bansa ng Diffusion:
Hindi available
Ang bansa ay maaaring magbago sa oras ng pagpapadala.

Gravity: Throw-in Type Liquid Level Transmitter

DFRobot Gravity: Throw-in Type Liquid Level Transmitter features high-performance pressure sensing chip with advanced circuit processing and temperature compensation technology. This DFRobot level transmitter receives different pressures at different depths of liquid, which is converted into current signals and output through the sensor. The depth of the liquid can be measured in this way.

Gravity Series

DFRobot Gravity Series is ideal for applications like smart homes, robots, industrial manufacturing, and urban environmental monitoring. The Gravity series is essential for project prototypes, start-ups, and student productions. Gravity has a variety of professional and commonly used modules, with a wealth of imagination. These modules include pH water quality sensors for professional rivers, industrial wastewater testing professional applications, and infrared human body sensors, flame, ultrasonic, and other applications for all kinds of basic applications. Heart rate, UV, motion sensors, and other sensors can help open the possibility of wearable items.

May Stock: 180

Stock:
180 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
5 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱2,722.71 ₱2,722.71