AC320007

Microchip Technology
579-AC320007
AC320007

Mfr.:

Paglalarawan:
Touch Sensor Development Tools maxTouch Curiosity Pro

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Microchip
Kategorya ng Produkto: Mga Tool sa Pag-develop ng Touch Sensor
RoHS:  
Extension Boards
maXTouch Curiosity Pro
ILI9488
3.3 V
Parallel, SPI
Bulk
Brand: Microchip Technology
Mga Dimensiyon: 54.16 mm x 84.21 mm x 2.15 mm
Maximum na Operating Temperature: + 70 C
Minimum na Operating Temperature: 0 C
Uri ng Produkto: Touch Sensor Development Tools
Dami ng Pack ng Pabrika: 1
Subcategory: Development Tools
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

Mga Kodigo sa Pagsunod
CAHTS:
8543900000
USHTS:
8543906800
JPHTS:
854390000
TARIC:
8543900000
MXHTS:
8543900100
ECCN:
EAR99
Mga Klasipikasyon ng Pinagmulan
Bansang Pinagmulan:
United States
Bansang Pinagmulan ng Pag-assemble:
Hindi available
Bansa ng Diffusion:
Hindi available
Ang bansa ay maaaring magbago sa oras ng pagpapadala.

Curiosity Development Boards

Microchip Technology Curiosity Development Boards are cost-effective, fully integrated, microcontroller (MCU) development platforms targeted at first-time users, makers, and those seeking a feature-rich rapid prototyping board. Designed from the ground-up to take full advantage of the Microchip MPLAB X Integrated Development Environment (IDE), The Curiosity Development Boards include an integrated programmer/debugger, and require no additional hardware to get started. There are a wide range of Curiosity Development Boards to choose from, offering support for 8-bit, 16-bit, and 32-bit PIC® MCUs, and 16-bit dsPIC33 DSCs.

AC320007 maXTouch® Curiosity Pro Board

Microchip Technology AC320007 maXTouch® Curiosity Pro Board is an extension board for Atmel's Xplained Pro evaluation platform and Curiosity family of development boards. This Microchip Technology AC320007 Curiosity Pro board is designed with a 320 x 480 RGB LCD screen and a capacitive touch sensor with a maXTouch touchscreen controller. The maXTouch Curiosity board enables users to experiment with Graphical User Interface (GUI) applications on an LCD. The DIP switch can be used to select different interfaces like 3-wire and 4-wire SPI, parallel, and RGB parallel interface modes to control the LCD.

Sensor Development Kits

Microchip Technology Sensor Development Kits make it possible to accomplish a specific task or act as a use case for design projects. These simple and flexible development kits help realize project needs by supporting multiple sensor technologies, devices, and architectures.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.

May Stock: 7

Stock:
7 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
12 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱7,060.16 ₱7,060.16