AD8194ACPZ

Analog Devices
584-AD8194ACPZ
AD8194ACPZ

Mfr.:

Description:
Equalizers 2:1 Die Shrink-Buffered-No Equ Aux/Mux

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Equalizers
RoHS:  
SMD/SMT
LFCSP-32
Cable Equalizers
2.25 Gb/s
3.3 V
50 mA
- 40 C
+ 85 C
AD8194
Tray
Brand: Analog Devices
Development Kit: AD8194-EVALZ
Input Voltage: 3.3 V
Moisture Sensitive: Yes
Number of Drivers: 1
Number of Receivers: 2
Pd - Power Dissipation: 1.2 W
Product Type: Equalizers
Factory Pack Quantity: 490
Subcategory: Equalizers
Unit Weight: 2.137 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 187

Stock:
187 Can Ship Immediately
Quantities greater than 187 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1   Maximum: 187
Unit Price:
₱-.--
Ext. Price:
₱-.--
Est. Tariff:

Pricing (PHP)

Qty. Unit Price
Ext. Price
₱328.22 ₱328.22
₱282.21 ₱2,822.10
₱270.55 ₱6,763.75
₱260.12 ₱26,012.00