Analog Comparators

Results: 181
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Number of Channels Output Type Response Time Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging

STMicroelectronics Analog Comparators Rail-to-rail 1.8 V high-speed comparator, small input offset voltage 14,666In Stock
Cut Tape
₱120.25
₱96.93
₱87.73
₱79.76
Reel
₱65.03
Min.: 1
Mult.: 1
: 3,000
SMD/SMT SOT-23-5 1 Channel Push-Pull 38 ns General Purpose with Latch 1.8 V 5 V 73 uA 26 mA 2 mV 160 nA - 40 C + 125 C TS3021A Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Rail-to-rail 1.8 V high-speed comparator 3,908In Stock
Cut Tape
₱79.14
₱60.86
₱56.44
₱51.53
Reel
₱47.12
Min.: 1
Mult.: 1
: 3,000
SMD/SMT SOT-23-5 1 Channel Push-Pull General Purpose 1.8 V 5 V 73 uA 10 mA 7 mV 300 nA - 40 C + 125 C Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Lo-Pwr Dual Voltage 30,091In Stock
Cut Tape
₱22.70
₱16.44
Reel
₱16.44
Min.: 1
Mult.: 1
: 4,000
SMD/SMT TSSOP-8 2 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 36 V 600 uA 18 mA 5 mV 250 nA - 40 C + 105 C LM293 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Lo-Pwr Dual Voltage 77,693In Stock
Cut Tape
₱19.02
₱13.07
₱11.60
₱10.00
Reel
₱7.12
Min.: 1
Mult.: 1
: 4,000
SMD/SMT TSSOP-8 2 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 36 V 600 uA 18 mA 5 mV 250 nA 0 C + 70 C LM393 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Micropower 20uA 1.6V to 5V RtoR 14,584In Stock
Cut Tape
₱87.12
₱63.19
₱57.30
₱50.80
Reel
₱40.49
Min.: 1
Mult.: 1
: 3,000
SMD/SMT SOT-23-5 1 Channel Open Drain 210 ns Differential 1.6 V 5 V 20 uA 22 mA 5 mV 40 nA - 40 C + 125 C TS331 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators 1.6V to 5V 20uA MicroPWR 2kV 210ns 5,342In Stock
Cut Tape
₱84.66
₱63.19
₱57.18
₱50.80
Reel
₱39.33
Min.: 1
Mult.: 1
: 3,000
SMD/SMT DFN-6 1 Channel Open Drain 210 ns Differential 1.6 V 5 V 20 uA 22 mA 5 mV 40 nA - 40 C + 125 C TS331 Reel, Cut Tape, MouseReel

STMicroelectronics Analog Comparators Micropwr Lo-vtg RR 1.6 to 5V 20uA 210ns 6,205In Stock
Cut Tape
₱120.86
₱95.09
₱88.34
₱81.60
Reel
₱80.98
₱78.53
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SOIC-14 2 Channel Open Drain 210 ns Differential 1.6 V 5 V 22 uA 22 mA 6 mV 40 nA - 40 C + 125 C TS334 Reel, Cut Tape, MouseReel

STMicroelectronics Analog Comparators Low power dual voltage comparator 9,186In Stock
Cut Tape
₱29.45
₱20.12
₱17.85
₱16.01
Reel
₱11.90
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SOIC-8 2 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 36 V 1 mA 16 mA 7 mV 250 nA - 40 C + 125 C LM2903 Reel, Cut Tape, MouseReel

STMicroelectronics Analog Comparators Lo-Pwr Dual Voltage 47,615In Stock
Cut Tape
₱19.02
₱15.03
₱11.47
₱9.82
Reel
₱7.85
Min.: 1
Mult.: 1
: 4,000
SMD/SMT TSSOP-8 2 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 36 V 1 mA 16 mA 7 mV 250 nA - 40 C + 125 C LM2903 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Low power, single voltage comparator 6,447In Stock
Cut Tape
₱64.42
₱47.06
₱42.70
₱37.98
Reel
₱32.88
Min.: 1
Mult.: 1
: 3,000
SMD/SMT SOT-23-5 1 Channel CMOS, DTL, ECL, TTL 1.3 us Differential 2 V 36 V 200 uA 16 mA 5 mV 250 nA - 40 C + 125 C TS391 Reel, Cut Tape, MouseReel

STMicroelectronics Analog Comparators Micropower (5uA) 16V CMOS quad comparator, open drain output 4,536In Stock
Cut Tape
₱171.17
₱131.29
₱116.57
₱104.30
Reel
₱88.96
Min.: 1
Mult.: 1
: 3,000
SMD/SMT QFN-16 4 Channel Open Drain 2.5 us General Purpose 2.7 V 16 V 5 uA 20 mA 100 uV 1.2 nA - 40 C + 125 C TSX339 Reel, Cut Tape, MouseReel

STMicroelectronics Analog Comparators Micropower dual CMOS voltage comparators 5,898In Stock
Cut Tape
₱64.42
₱49.69
₱46.07
₱42.02
Reel
₱36.14
Min.: 1
Mult.: 1
: 4,000
SMD/SMT TSSOP-8 2 Channel Push-Pull 2.7 us General Purpose 2.7 V 16 V 5 uA 20 mA 5 mV 1 pA - 40 C + 125 C TSX3702 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Lo Pwr dual Vltg comparators 42,495In Stock
Cut Tape
₱20.86
₱14.42
₱13.56
₱13.44
Reel
₱13.44
Min.: 1
Mult.: 1
: 4,000
SMD/SMT MiniSO-8 2 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 36 V 600 uA 18 mA 5 mV 250 nA 0 C + 70 C LM393 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Micropower Dual Volt 9,113In Stock
Cut Tape
₱47.24
₱35.03
₱32.15
₱28.96
Reel
₱23.93
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SOIC-8 2 Channel Push-Pull 1.5 us General Purpose 2.7 V 16 V 20 uA 4 mA 5 mV 600 pA 0 C + 70 C TS3702 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators MicroPwr BICMOS COMPARATORS 3,294In Stock
Cut Tape
₱95.71
₱69.94
₱63.80
₱56.38
Reel
₱46.56
Min.: 1
Mult.: 1
: 2,500
SMD/SMT TSSOP-14 4 Channel Push-Pull 2 us Differential 2.7 V 10 V 6 uA 5 mA 15 mV 300 pA - 40 C + 85 C TS864 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Rail-to-rail 0.9V nanopower, open drain dual comparators 3,319In Stock
Cut Tape
₱97.55
₱71.17
₱64.42
₱57.06
Reel
₱45.71
Min.: 1
Mult.: 1
: 3,000
SMD/SMT DFN-8 1 Channel Open Drain 2 us General Purpose 900 mV 5.5 V 250 nA 1.2 mA 5 mV 10 pA - 40 C + 125 C TS883x Reel, Cut Tape, MouseReel

STMicroelectronics Analog Comparators Micropower low-voltage rail-to-rail comparator 5,739In Stock
Cut Tape
₱42.95
₱33.99
₱31.78
₱29.39
Reel
₱26.56
Min.: 1
Mult.: 1
: 5,000
SMD/SMT CSP-6 1 Channel Push-Pull 300 ns General Purpose 1.8 V 5 V 60 uA 18 mA 8 mV 40 nA - 40 C + 85 C TS985 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Micropower (5uA) 16V quad CMOS comparator, push pull output 4,346In Stock
Cut Tape
₱152.76
₱113.50
₱103.68
₱92.64
Reel
₱76.69
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SOIC-14 4 Channel Push-Pull 2.4 us General Purpose 2.7 V 16 V 8 uA 20 mA 100 uV 1.2 nA - 40 C + 125 C TSX3704 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators 2.7 to 5V LV 20uA 200ns 2kV 200V MM 4,894In Stock
Cut Tape
₱47.85
₱33.80
₱30.37
₱27.98
₱19.63
Reel
₱19.57
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SOIC-8 1 Channel Open Drain 200 ns General Purpose 2.7 V 5 V 25 uA 93 mA 7 mV 400 nA - 40 C + 85 C LMV393 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators RR 1.8V Comparator 38ns 73uA 1.8 to 5V 3,259In Stock
Cut Tape
₱103.07
₱78.53
₱68.71
₱60.68
Reel
₱51.35
Min.: 1
Mult.: 1
: 3,000
SMD/SMT SOT-23-5 1 Channel Push-Pull 38 ns General Purpose 1.8 V 5 V 73 uA 26 mA 6 mV 160 nA - 40 C + 125 C TS3021 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Micropwr Lo-vtg RR 1.6 to 5V 20uA 210ns 2,877In Stock
Cut Tape
₱139.88
₱89.57
₱79.14
Reel
₱68.71
₱60.25
Min.: 1
Mult.: 1
: 2,500
SMD/SMT TSSOP-14 1 Channel Open Drain 210 ns Differential 1.6 V 5 V 33 uA 22 mA 6 mV 40 nA - 40 C + 125 C TS334 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Single Rail-to-Rail 2,972In Stock
Cut Tape
₱90.80
₱65.64
₱59.51
₱52.58
Reel
₱43.93
Min.: 1
Mult.: 1
: 3,000
SMD/SMT SOT-23-5 1 Channel Push-Pull 1.5 us Differential 2.7 V 10 V 12 uA 2.5 mA 10 mV 300 pA - 40 C + 85 C TS7211 Reel, Cut Tape, MouseReel

STMicroelectronics Analog Comparators Dual LP Comparator 25nA 250mV 4mA 72,220In Stock
Cut Tape
₱25.15
₱17.36
₱15.46
₱13.37
Reel
₱9.94
Min.: 1
Mult.: 1
: 3,000
SMD/SMT DFN-8 2 Channel CMOS, DTL, ECL, MOS, TTL 13 us Differential 2 V 36 V 1 mA 16 mA 7 mV 250 nA - 40 C + 125 C LM2903 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Lo Pwr QUAD Vltg COMPARATOR 37,324In Stock
Cut Tape
₱22.09
₱15.15
₱13.50
₱11.66
Reel
₱8.22
Min.: 1
Mult.: 1
: 2,500
SMD/SMT TSSOP-14 4 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 32 V 2 mA 4 mA 2 mV 100 nA 0 C + 70 C LM339 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Rail-to-Rail 1.8V High-Speed Micropower Comparators 6,114In Stock
Cut Tape
₱136.81
₱101.84
₱92.03
₱82.21
Reel
₱66.26
Min.: 1
Mult.: 1
: 4,000
SMD/SMT MiniSO-8 2 Channel Push-Pull 38 ns General Purpose 1.8 V 5 V 73 uA 26 mA 6 mV 160 nA - 40 C + 125 C TS3022 Reel, Cut Tape, MouseReel