Tray Clock Buffer

Results: 370
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Outputs Max Output Freq Propagation Delay - Max Output Type Package / Case Input Type Maximum Input Frequency Supply Voltage - Min Supply Voltage - Max Series Minimum Operating Temperature Maximum Operating Temperature
ABRACON Clock Buffer Clock Buffer 3x10 LVCMOS Outputs
490Expected 04/11/2026
₱306.75
₱233.74
₱215.34
₱195.09
Min.: 1
Mult.: 1
10 Output 200 MHz LVCMOS VQFN-32 200 MHz 1.35 V 3.46 V ABFB10C - 40 C + 85 C
ABRACON Clock Buffer Clock Buffer 3x10 LVPECL, LVDS, HCSL +1 LVCMOS Outputs
260Expected 19/11/2026
₱426.38
₱327.00
₱301.84
₱274.85
Min.: 1
Mult.: 1
10 Output 250 MHz LVPECL, LVDS, HCSL VQFN-48 250 MHz 1.35 V 3.465 V ABFB10X - 40 C + 85 C
ABRACON Clock Buffer PCIe Clock Buffer 20 Output LP-HCSL DB2000QL PCIe Gen 1-6
490Expected 04/02/2027
₱303.07
₱228.84
₱209.82
₱189.57
Min.: 1
Mult.: 1
20 Output 250 MHz HCSL WGQFN-80 250 MHz 3.135 V 3.465 V ABFB20H - 40 C + 85 C
Renesas Electronics Clock Buffer FANOUT BUFFER
329Expected 31/12/2026
₱450.92
₱341.11
₱314.11
₱306.14
Min.: 1
Mult.: 1
10 Output 610 ps VFQFN-32 2.375 V 3.8 V 853S111BI - 40 C + 85 C
Renesas Electronics Clock Buffer 10 LVCMOS LVTTL 200MHz 8MHz to 50MHz
490Expected 15/03/2027
₱252.15
₱190.19
₱174.85
₱157.67
₱151.53
Min.: 1
Mult.: 1
10 Output 5 ns 40 MHz 2.375 V 3.465 V 8L30210 - 40 C + 85 C
Renesas Electronics Clock Buffer 8T39204 XTAL OR DIFF TO DIFF CLOCK FANOUT BUFFER
259Expected 13/04/2027
₱498.16
₱384.05
₱355.83
₱324.54
₱322.09
Min.: 1
Mult.: 1
8T39204
Renesas Electronics Clock Buffer 8T39210 XTAL OR DIFF TO DIFF CLOCK FANOUT BUFFER
200Expected 13/04/2027
₱665.03
₱519.63
₱482.82
₱442.95
₱439.88
Min.: 1
Mult.: 1
8T39210
Renesas Electronics Clock Buffer 9DBL0242C 2 O/P 3.3V PCIE BUF, ZO=100
477Expected 18/02/2028
₱193.25
₱144.17
₱131.90
₱118.41
Min.: 1
Mult.: 1
2 Output HCSL VFQFPN-24 125 MHz 3.135 V 3.465 V 9DBL0242 - 40 C + 85 C
Renesas Electronics Clock Buffer 9DBL0442C 4 O/P 3.3V PCIE BUF, ZO=100
490Expected 14/01/2028
₱221.47
₱165.03
₱150.92
₱135.58
Min.: 1
Mult.: 1
9DBL0442
Renesas Electronics Clock Buffer 9DBL0443A 4-O/P LP-HCSL ZDB, ZO=100, LOS
2Expected 18/01/2027
₱238.04
₱177.30
₱162.58
₱145.40
Min.: 1
Mult.: 1
9DBL0443
Renesas Electronics Clock Buffer 9DBL0455 4-output 3.3V PCIe Fan-out Buffer, Zo=85
553On Order
₱260.74
₱196.93
₱179.14
₱162.58
Min.: 1
Mult.: 1
4 Output 4.9 ns 267 MHz 3.135 V 3.465 V 9DBL0455 - 40 C + 85 C
Renesas Electronics Clock Buffer LOW POWER PCIE/QPI w /POWER DOWN FEATURE
335Expected 30/10/2026
₱247.24
₱185.28
₱169.94
₱152.76
Min.: 1
Mult.: 1
4 Output 150 MHz 3.5 ns LP-HCSL VFQFPN-20 150 MHz 3 V 3.6 V 9DBL411 - 40 C + 85 C
Renesas Electronics Clock Buffer 2 O/P 1.5V PCIE 45mW GEN1-2-3 Com Temp
487Expected 26/04/2027
₱239.27
₱180.37
₱165.65
₱149.69
Min.: 1
Mult.: 1
4 Output LP-HCSL VFQFPN-32 HCSL 167 MHz 1.425 V 1.575 V 9DBU0431 0 C + 70 C

Renesas Electronics Clock Buffer 1.8V 2 O/P PCIE GEN1-2-3 ZDB/BUFFER
490Expected 04/11/2026
₱229.45
₱171.17
₱156.44
₱140.49
Min.: 1
Mult.: 1
2 Output 0 ps VFQFPN-24 200 MHz 1.7 V 1.9 V 9DBV0241 - 40 C + 85 C
Renesas Electronics Clock Buffer 1.8V 4 O/P PCIE GEN1-2-3 ZDB/BUFFER
408Expected 17/01/2028
₱255.22
₱193.25
₱177.30
₱160.74
₱149.69
Min.: 1
Mult.: 1
4 Output 0 ps VFQFPN-32 200 MHz 1.7 V 1.9 V 9DBV0441 - 40 C + 85 C
Renesas Electronics Clock Buffer VERY LOW POWER PCIE GEN1-2-3 BUFFER
290On Order
₱325.16
₱240.49
₱220.25
₱198.16
Min.: 1
Mult.: 1
8 Output 0 ps LP-HCSL VFQFPN-48 HCSL 200 MHz 1.7 V 1.9 V 9DBV0841 - 40 C + 85 C
Renesas Electronics Clock Buffer 2:4 3.3V PCIE CLOCK MUX, ZO=100OHMS
490Expected 17/01/2028
₱266.26
₱200.61
₱184.05
₱165.65
Min.: 1
Mult.: 1
4 Output 200 MHz 4.273 ns HCSL VFQFPN-24 HCSL 200 MHz 3.135 V 3.465 V 9DML04 - 40 C + 85 C
Renesas Electronics Clock Buffer 9ZML1233E DB1200ZL MUX DERIV +WRTLK
166Expected 07/09/2027
₱752.76
₱580.37
₱539.88
₱511.66
₱494.48
Min.: 1
Mult.: 1
12 Output 3.6 ns HCSL VFQFPN-72 Differential 400 MHz 3.135 V 3.465 V 9ZML1233 - 40 C + 85 C
Renesas Electronics Clock Buffer 9ZXL0831E DB800ZL
90On Order
₱340.49
₱255.83
₱234.97
₱212.27
Min.: 1
Mult.: 1
8 Output 150 MHz 3 ns LP-HCSL VFQFPN-48 HCSL 400 MHz 3.135 V 3.465 V 9ZXL0831 - 40 C + 85 C

Renesas Electronics Clock Buffer 9ZXL1231E DB1200ZL
163Expected 30/11/2027
₱396.93
₱304.30
₱280.98
₱255.83
₱255.22
Min.: 1
Mult.: 1
12 Output 150 MHz 3 ns LP-HCSL VFQFPN-64 HCSL 400 MHz 3.135 V 3.465 V 9ZXL1231 - 40 C + 85 C

Renesas Electronics Clock Buffer RC19013A100 QBUFFER, 100 OHMS, 13 O/P
260Expected 16/02/2028
₱300.62
₱228.84
₱211.04
₱191.41
₱188.96
Min.: 1
Mult.: 1
13 Output 1.8 ns 400 MHz 3 V 3.6 V RC19013 - 40 C + 105 C
Renesas Electronics Clock Buffer RC19016A100 QBUFFER, 100 OHMS, 16 O/P
207Expected 16/02/2028
₱336.81
₱257.06
₱237.42
₱206.75
₱203.68
Min.: 1
Mult.: 1
16 Output 1.8 ns 400 MHz 3 V 3.6 V RC19016 - 40 C + 105 C
Renesas Electronics Clock Buffer RC19008A QBUFFER, 85 OHMS, 8 O/P
490Expected 16/02/2028
₱242.95
₱180.98
₱165.65
₱148.47
Min.: 1
Mult.: 1
8 Output 1.8 ns 400 MHz 3 V 3.6 V RC19008 - 40 C + 105 C
Renesas Electronics 9FGL0451DKILF
Renesas Electronics Clock Buffer 9FGL0451D PCIE GEN1-5 CLK GEN_AP635T DIE SHRINK, 4
375Expected 17/01/2028
₱315.34
₱240.49
₱221.47
₱200.61
Min.: 1
Mult.: 1
9FGL0451
Renesas Electronics 9ZXL0451EKILF
Renesas Electronics Clock Buffer 9ZXL0451E 4-Output DB800ZL Derivative for PCIe Gen
471Expected 16/02/2028
₱284.05
₱214.11
₱196.93
₱177.92
₱168.71
Min.: 1
Mult.: 1
9ZXL0451