Embedded Processors & Controllers

Results: 5,814
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Mounting Style Package / Case Core Data Bus Width Maximum Clock Frequency Program Memory Size L1 Cache Instruction Memory L1 Cache Data Memory Data RAM Size ADC Resolution Number of I/Os Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M0+ MCU 192 Kbytes of Flash , 32 MHz CPu 384In Stock
₱418.41
₱307.36
₱286.50
₱252.15
Min.: 1
Mult.: 1
ARM Microcontrollers - MCU SMD/SMT LQFP-48 ARM Cortex M0+ 32 bit 32 MHz 192 kB 20 kB 12 bit 40 I/O - 40 C + 125 C Tray
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M33 Trust Zone, MCU 110 MHz 256 kbytes of Flash 129In Stock
₱747.86
₱581.60
₱554.60
₱481.60
Min.: 1
Mult.: 1
Max.: 100
ARM Microcontrollers - MCU LQFP-100 Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance & DSP FPU, Arm Cortex-M7 MCU 512 Kbytes of Flash 216 MHz CPU, A 109In Stock
₱940.50
₱801.23
₱776.08
Min.: 1
Mult.: 1
ARM Microcontrollers - MCU SMD/SMT TFBGA-216 ARM Cortex M7 32 bit 216 MHz 512 kB 320 kB 3 x 12 bit 168 I/O - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 L/D Access Line 16KB 324In Stock
₱380.37
₱290.19
₱253.99
₱236.81
Min.: 1
Mult.: 1
ARM Microcontrollers - MCU SMD/SMT LQFP-64 ARM Cortex M3 32 bit 36 MHz 16 kB 4 kB 12 bit 51 I/O - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Mixed signals MCUs Arm Cortex-M4 core DSP & FPU, 384 Kbytes of Flash 138In Stock
₱733.13
₱571.78
₱506.75
₱481.60
Min.: 1
Mult.: 1
ARM Microcontrollers - MCU SMD/SMT LQFP-64 ARM Cortex M4 32 bit 72 MHz 384 kB 64 kB 4 x 6 bit/8 bit/10 bit/12 bit 51 I/O - 40 C + 105 C Tray
STMicroelectronics ARM Microcontrollers - MCU High performance Arm Cortex-M55 MCU, 800MHz, 4.2MB SRAM, NeoChrom GPU JPEG Codec 1,547In Stock
₱1,209.21
₱957.67
₱857.06
₱825.77
Min.: 1
Mult.: 1
ARM Microcontrollers - MCU Tray
STMicroelectronics ARM Microcontrollers - MCU High performance Arm Cortex-M55 MCU 800MHz 4.2MB SRAM Neural-ART accelerator 600 GOPS NeoChrom GPU JPEG Codec H-264 enc 2,998In Stock
₱1,461.36
₱1,164.42
₱1,045.40
₱1,008.59
Min.: 1
Mult.: 1
ARM Microcontrollers - MCU Tray
STMicroelectronics ARM Microcontrollers - MCU High performance Arm Cortex-M55 MCU 800MHz 4.2MB SRAM Neural-ART accelerator 600 GOPS NeoChrom GPU JPEG Codec H-264 enc 1,552In Stock
₱1,373.63
₱1,092.64
₱979.76
₱944.79
Min.: 1
Mult.: 1
ARM Microcontrollers - MCU Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 256 KB flash, 64 KB RAM, I3C, Dual FDCAN 1,074In Stock
1,560Expected 19/03/2027
₱167.49
₱123.93
₱106.75
Min.: 1
Mult.: 1
Max.: 50
ARM Microcontrollers - MCU SMD/SMT UFQFPN-48 ARM Cortex M33 32 bit 144 MHz 256 kB 64 kB 12 bit 38 I/O - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 512 KB flash, 128 KB RAM, I3C 432In Stock
540Expected 04/12/2026
₱234.97
₱163.80
₱143.56
₱128.22
Min.: 1
Mult.: 1
Max.: 100
ARM Microcontrollers - MCU SMD/SMT LQFP-100 ARM Cortex M33 32 bit 144 MHz 512 kB 128 kB 12 bit 86 I/O - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 512 KB flash, 128 KB RAM, I3C, FDCAN 683In Stock
₱167.49
₱124.54
₱107.36
₱101.84
Min.: 1
Mult.: 1
Max.: 100
ARM Microcontrollers - MCU SMD/SMT LQFP-48 ARM Cortex M33 32 bit 144 MHz 512 kB 128 kB 12 bit 38 I/O - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 512 KB flash, 128 KB RAM, I3C, FDCAN 1,078In Stock
₱167.49
₱124.54
₱107.36
₱101.84
Min.: 1
Mult.: 1
Max.: 100
ARM Microcontrollers - MCU SMD/SMT UFQFPN-48 ARM Cortex M33 32 bit 144 MHz 512 kB 128 kB 12 bit 38 I/O - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 512 KB flash, 128 KB RAM, I3C, FDCAN 1,122In Stock
₱161.96
₱120.25
₱103.68
Min.: 1
Mult.: 1
Max.: 100
ARM Microcontrollers - MCU SMD/SMT LQFP-32 ARM Cortex M33 32 bit 144 MHz 512 kB 128 kB 12 bit 25 I/O - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 512 KB flash, 128 KB RAM, I3C, FDCAN 728In Stock
₱206.75
₱154.60
₱133.13
Min.: 1
Mult.: 1
Max.: 50
ARM Microcontrollers - MCU SMD/SMT LQFP-80 ARM Cortex M33 32 bit 144 MHz 512 kB 128 kB 12 bit 66 I/O - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 512 KB flash, 128 KB RAM, I3C, FDCAN, crypto 823In Stock
₱180.98
₱134.97
₱116.57
Min.: 1
Mult.: 1
Max.: 100
ARM Microcontrollers - MCU SMD/SMT LQFP-48 ARM Cortex M33 32 bit 144 MHz 512 kB 128 kB 12 bit 38 I/O - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 512 KB flash, 128 KB RAM, I3C, FDCAN, crypto 999In Stock
₱217.18
₱160.12
₱139.88
₱128.84
Min.: 1
Mult.: 1
Max.: 100
ARM Microcontrollers - MCU SMD/SMT UFQFPN-48 ARM Cortex M33 32 bit 144 MHz 512 kB 128 kB 12 bit 38 I/O - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 512 KB flash, 128 KB RAM, I3C, FDCAN, crypto 478In Stock
2,880On Order
₱252.76
₱190.80
₱165.65
₱142.95
Min.: 1
Mult.: 1
Max.: 100
ARM Microcontrollers - MCU SMD/SMT LQFP-64 ARM Cortex M33 32 bit 144 MHz 512 kB 128 kB 12 bit 52 I/O - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 512 KB flash, 128 KB RAM, I3C, FDCAN, crypto 266In Stock
540Expected 27/01/2027
₱232.52
₱174.23
₱144.79
₱138.65
Min.: 1
Mult.: 1
Max.: 100
ARM Microcontrollers - MCU SMD/SMT LQFP-100 ARM Cortex M33 32 bit 144 MHz 512 kB 128 kB 12 bit 86 I/O - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance, Arm Cortex-M33 with TrustZone, MCU with 4-Mbyte Flash, 1504-Kbyte RAM, 250 MHz CPU 114In Stock
400Expected 13/04/2027
₱922.09
₱809.82
₱648.47
Min.: 1
Mult.: 1
Max.: 50
ARM Microcontrollers - MCU Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance, Arm Cortex-M33 with TrustZone, MCU with 4-Mbyte Flash, 1504-Kbyte RAM, 250 MHz CPU 68In Stock
400Expected 03/05/2027
₱932.52
₱827.00
₱638.04
Min.: 1
Mult.: 1
Max.: 25
ARM Microcontrollers - MCU Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance, Arm Cortex-M33 with TrustZone, MCU with 4-Mbyte Flash, 1504-Kbyte RAM, 250 MHz CPU 45In Stock
360Expected 10/05/2027
₱850.92
₱668.10
₱588.35
Min.: 1
Mult.: 1
Max.: 50
ARM Microcontrollers - MCU Tray
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M33 with TrustZone MCU, 96 MHz, 2 MB flash, 640 KB RAM, HSP, I3C, SMPS 89In Stock
₱538.04
₱416.57
Min.: 1
Mult.: 1
Max.: 20
ARM Microcontrollers - MCU LQFP-48 - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M33 with TrustZone MCU, 96 MHz, 2 MB flash, 640 KB RAM, HSP, I3C, SMPS 90In Stock
₱538.04
₱416.57
Min.: 1
Mult.: 1
Max.: 20
ARM Microcontrollers - MCU UFQFPN-48 - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M33 with TrustZone MCU, 96 MHz, 2 MB flash, 640 KB RAM, HSP, I3C, SMPS 89In Stock
₱538.04
₱416.57
Min.: 1
Mult.: 1
Max.: 20
ARM Microcontrollers - MCU UFQFPN-48 - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M33 with TrustZone MCU, 96 MHz, 2 MB flash, 640 KB RAM, HSP, I3C, SMPS 78In Stock
₱562.58
₱436.20
Min.: 1
Mult.: 1
Max.: 20
ARM Microcontrollers - MCU LQFP-64 - 40 C + 85 C Tray